SOIC-16 Digital Isolators

Results: 1,003
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging


Texas Instruments Digital Isolators Automotive general- purpose 50-Mbps si
3,010On Order
Min.: 1
Mult.: 1
: 2,000

ISO6762 SMD/SMT SOIC-16 6 Channel Bidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 11.7 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel


Texas Instruments Digital Isolators Automotive general- purpose 50-Mbps si
3,935Expected 31/12/2026
Min.: 1
Mult.: 1
: 2,000

ISO6763 SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC quad-cha nnel 3/1 reinforce A A 595-ISO7741FDW
5,583Expected 31/12/2026
Min.: 1
Mult.: 1
: 2,000

ISO7741 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 8.6 mA, 18 mA 10.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC quad-cha nnel 2/2 reinforce A A 595-ISO7742FDW
5,989On Order
Min.: 1
Mult.: 1
: 2,000

ISO7742 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 13.4 mA 10.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators 5.7kVRMS Rnfcd Quad Ch 4/0 Digi Isolator A 595-ISO7840DWW
923Expected 24/12/2026
Min.: 1
Mult.: 1
: 1,000

ISO7840 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 23.8 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Digital Isolators HIGH SPEED DUAL CHANNEL DIGITAL ISOLATOR
1,000Expected 8/9/2026
Min.: 1
Mult.: 1
Max.: 100

NCID9200 SMD/SMT SOIC-16 2 Channel 20 Mb/s 5000 Vrms Galvanic Off-Chip Capacitor 5.5 V 2.5 V 14.2 mA 96 ns - 40 C + 125 C Tube
onsemi Digital Isolators HIGH SPEED DUAL CHANNEL DIGITAL ISOLATOR T&R
750Expected 8/9/2026
Min.: 1
Mult.: 1
Max.: 75
: 750

NCID9200 SMD/SMT SOIC-16 2 Channel 20 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 14.2 mA 96 ns - 40 C + 125 C Reel, Cut Tape

onsemi Digital Isolators HIGH SPEED 3-CHANNEL DIGITAL ISOLATOR
1,000Expected 13/10/2026
Min.: 1
Mult.: 1
NCID9301 SOIC-16 Tube

onsemi Digital Isolators HIGH SPEED 3-CHANNEL DIGITAL ISOLATOR T&R
750Expected 8/9/2026
Min.: 1
Mult.: 1
: 750
NCID9301 SOIC-16 Reel, Cut Tape

onsemi Digital Isolators HIGH SPEED QUAD CHANNEL DIGITAL ISOLATOR T&R
750Expected 9/9/2026
Min.: 1
Mult.: 1
: 750
NCID9400 SOIC-16 Reel, Cut Tape

onsemi Digital Isolators HIGH SPEED QUAD CHANNEL DIGITAL ISOLATOR
1,000Expected 20/10/2026
Min.: 1
Mult.: 1
NCID9410 SOIC-16 Tube

onsemi Digital Isolators HIGH SPEED BI-DIRECTIONAL DIGITAL ISOLATOR - AUTOMOTIVE
1,000Expected 9/9/2026
Min.: 1
Mult.: 1

NCID9210 SMD/SMT SOIC-16 2 Channel Bidirectional 50 Mb/s 2000 Vrms Capacitive Coupling 5.5 V 2.5 V 17.5 mA 25 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Highest isolation ra ting quad-channel A A 595-ISO7842DWWR
90Expected 14/9/2026
Min.: 1
Mult.: 1

ISO7842 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 13.7 mA 11 ns - 55 C + 125 C Tube
Analog Devices Digital Isolators Dual Chan 2.5Gbps 2+0 LVDS Isolator

ADN4620 SMD/SMT SOIC-16 2 Channel Unidirectional 2.5 Gb/s 7500 Vrms Capacitive Coupling 1.9 V, 3.6 V 1.7 V, 3 V 65 mA 2.15 ns - 40 C + 125 C Tray
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS

ADUM1402 SMD/SMT SOIC-16 4 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 44 mA 65 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators IC, Robust Quad ISO, 4:0 ch

ADUM140E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 12 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS

ADUM1410 SMD/SMT SOIC-16 4 Channel Unidirectional 1 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 2.7 V 2.8 mA, 8.8 mA 65 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS

ADUM1412 SMD/SMT SOIC-16 4 Channel Unidirectional 1 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 2.7 V 4.6 mA 65 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, Robust Quad ISO, 3:1 ch

ADUM141D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5 V 1.7 V 11.4 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC Robust 5 ch digital ISO 4/1

ADUM151N SMD/SMT SOIC-16 5 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3 V 15 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC Robust 6 CH Digital ISO, 4/2

ADUM162N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3 V 16.4 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS, 5K

ADUM2400 SMD/SMT SOIC-16 4 Channel Unidirectional 10 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 2.6 mA, 8.6 mA 32 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS

ADUM2401 SMD/SMT SOIC-16 4 Channel Unidirectional 1 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 1.2 mA, 1.8 mA 65 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS

ADUM2401 SMD/SMT SOIC-16 4 Channel Unidirectional 10 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 4.1 mA, 7.1 mA 32 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS

ADUM2402 SMD/SMT SOIC-16 4 Channel Unidirectional 1 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 1.5 mA 65 ns - 40 C + 105 C Tube