SOIC-16 Digital Isolators

Results: 1,003
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators 3-CHANNEL DIGITAL ISOLATORS 119In Stock
141Expected 21/9/2026
Min.: 1
Mult.: 1
Max.: 260

ADUM1311 SMD/SMT SOIC-16 3 Channel Unidirectional 10 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 2.7 V 1.8 mA, 2.2 mA 50 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators IC,Robust 3 ch ISO 2:1 ch 309In Stock
Min.: 1
Mult.: 1
Max.: 309

ADUM131D SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5 V 1.8 V 8.8 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC,Robust 3 ch ISO 2:1 ch 150In Stock
Min.: 1
Mult.: 1
Max.: 150

ADUM131D SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 8.8 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC,Robust 3 ch ISO 2:1 ch 51In Stock
Min.: 1
Mult.: 1
Max.: 51

ADUM131D SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 8.8 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC,Robust 3 ch ISO 2:1 ch 301In Stock
Min.: 1
Mult.: 1
Max.: 301

ADUM131D SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5 V 1.8 V 8.8 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC,Robust 3 ch ISO 2:1 ch 446In Stock
345On Order
Min.: 1
Mult.: 1
Max.: 791

ADUM131E SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5 V 1.8 V 8.8 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC,Robust 3 ch ISO 2:1 ch 331In Stock
Min.: 1
Mult.: 1
Max.: 331

ADUM131E SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 8.8 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC,Robust 3 ch ISO 2:1 ch 53In Stock
Min.: 1
Mult.: 1
Max.: 53

ADUM131E SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5 V 1.8 V 8.8 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC,Robust 3 ch ISO 2:1 ch 402In Stock
Min.: 1
Mult.: 1
Max.: 402

ADUM131E SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 8.8 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 28In Stock
12,000On Order
Min.: 1
Mult.: 1
Max.: 12,028

ADUM1400 SMD/SMT SOIC-16 4 Channel Unidirectional 120 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 18 mA, 70 mA 27 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3-5.5V DC 1Mbit/sc 4Chnl Dgtl 4Txr0Rxr 133In Stock
Min.: 1
Mult.: 1
Max.: 133

ADUM1400 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 18 mA, 70 mA 100 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators 3-5.5V DC 10Mbit/sc 4Chnl Dgtl 4Txr0Rxr 60In Stock
282Expected 21/9/2026
Min.: 1
Mult.: 1
Max.: 342

ADUM1400 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 18 mA, 70 mA 34 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 114In Stock
Min.: 1
Mult.: 1
Max.: 114

ADUM1402 SMD/SMT SOIC-16 4 Channel Unidirectional 120 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 44 mA 27 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators IC, Robust Quad ISO, 4:0 ch 204In Stock
Min.: 1
Mult.: 1
Max.: 186

ADUM140D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5 V 1.8 V 12 mA 15 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC, Robust Quad ISO, 4:0 ch 206In Stock
Min.: 1
Mult.: 1
Max.: 114

ADUM140D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5 V 1.8 V 12 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, Robust Quad ISO, 4:0 ch 134In Stock
Min.: 1
Mult.: 1
Max.: 134

ADUM140D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5 V 1.8 V 12 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, Robust Quad ISO, 4:0 ch 364In Stock
Min.: 1
Mult.: 1
Max.: 59

ADUM140E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 12 mA 15 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC, Robust Quad ISO, 4:0 ch 23In Stock
235Expected 2/9/2026
Min.: 1
Mult.: 1
Max.: 247

ADUM140E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5 V 1.8 V 12 mA 15 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC, Robust Quad ISO, 4:0 ch 527In Stock
Min.: 1
Mult.: 1
Max.: 513

ADUM140E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 12 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 39In Stock
1,000Expected 22/1/2027
Min.: 1
Mult.: 1
Max.: 3,439

ADUM1410 SMD/SMT SOIC-16 4 Channel Unidirectional 10 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 2.7 V 2.8 mA, 8.8 mA 30 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 363In Stock
2,000Expected 3/9/2026
Min.: 1
Mult.: 1
Max.: 2,363

ADUM1411 SMD/SMT SOIC-16 4 Channel Unidirectional 1 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 2.7 V 3.8 mA, 5.4 mA 65 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 132In Stock
Min.: 1
Mult.: 1
Max.: 132

ADUM1411 SMD/SMT SOIC-16 4 Channel Unidirectional 10 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 2.7 V 3.8 mA, 5.4 mA 30 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 111In Stock
Min.: 1
Mult.: 1
Max.: 111

ADUM1412 SMD/SMT SOIC-16 4 Channel Unidirectional 10 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 2.7 V 4.6 mA 30 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators IC, Robust Quad ISO, 3:1 ch 324In Stock
Min.: 1
Mult.: 1
Max.: 324

ADUM141D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 11.4 mA 15 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC, Robust Quad ISO, 3:1 ch 12In Stock
Min.: 1
Mult.: 1
Max.: 12

ADUM141D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 11.4 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel