50 Mb/s Digital Isolators

Results: 133
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Isolators Automotive general- purpose dual-channe
2,818On Order
Min.: 1
Mult.: 1
: 1,000

ISO6720 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 2.5 mA, 7.9 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive general- purpose dual-channe
5,731Expected 23/11/2026
Min.: 1
Mult.: 1
: 3,000

ISO6721 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 5.2 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive general- purpose quad-channe
3,586Expected 26/11/2026
Min.: 1
Mult.: 1
: 2,000

ISO6742 SMD/SMT SOIC-16 4 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 4.4 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel


Texas Instruments Digital Isolators Automotive general- purpose 50-Mbps si
3,625Expected 15/10/2026
Min.: 1
Mult.: 1
: 2,000

ISO6762 SMD/SMT SOIC-16 6 Channel Bidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 11.7 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

onsemi Digital Isolators HIGH SPEED BI-DIRECTIONAL DIGITAL ISOLATOR - AUTOMOTIVE
1,000Expected 9/9/2026
Min.: 1
Mult.: 1

NCID9210 SMD/SMT SOIC-16 2 Channel Bidirectional 50 Mb/s 2000 Vrms Capacitive Coupling 5.5 V 2.5 V 17.5 mA 25 ns - 40 C + 125 C Tube
onsemi Digital Isolators HIGH SPEED BI-DIRECTIONAL DIGITAL ISOLATOR T&R - AUTOMOTIVE
750Expected 18/9/2026
Min.: 1
Mult.: 1
Max.: 75
: 750

NCID9210 SMD/SMT WSOIC-16 2 Channel Bidirectional 50 Mb/s 5000 Vrms Capacitive Isolator 5.5 V 2.5 V 25 ns - 40 C + 125 C Reel, Cut Tape
Texas Instruments Digital Isolators Automotive quad-cha nnel 2/2 50-Mbps d A A 595-ISO7142CCQDBQRQ1 Non-Stocked Lead-Time 9 Weeks
Min.: 225
Mult.: 75

ISO7142CC SMD/SMT SSOP-16 4 Channel Bidirectional, Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.7 V 28 ns - 40 C + 125 C AEC-Q100 Tube
Texas Instruments Digital Isolators Low-Pwr 2/0 Dual CH Digital Isolator A 5 A 595-ISO7420FCCDR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

ISO7420FCC SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 12 mA 20 ns - 40 C + 125 C Tube