100 Mb/s Digital Isolators

Results: 750
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Skyworks Solutions, Inc. SI88644ED-AS
Skyworks Solutions, Inc. Digital Isolators 2 TERMINAL IC TEMP TRANSDUCER Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si88644 SMD/SMT SOIC-24 4 Channel Unidirectional 100 Mb/s 5000 Vrms 5.5 V 3 V 11 mA 18 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. SI88644ED-ASR
Skyworks Solutions, Inc. Digital Isolators 2 TERMINAL IC TEMP TRANSDUCER Non-Stocked Lead-Time 10 Weeks
Min.: 1,250
Mult.: 1,250
: 1,250

Si88644 SMD/SMT SOIC-24 4 Channel Unidirectional 100 Mb/s 5000 Vrms 5.5 V 3 V 11 mA 18 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 5.0kV Digital Isolator & DC-DC Converter Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Si88222 SMD/SMT SOIC-Wide-16 2 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 3 V 18 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 5.0kV Digital Isolator & DC-DC Converter Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Si88222 SMD/SMT SOIC-Wide-16 2 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 3 V 18 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 5.0kV Digital Isolator & DC-DC Converter Non-Stocked Lead-Time 14 Weeks
Min.: 1,250
Mult.: 1,250
: 1,250

Si88241 SMD/SMT SOIC-Wide-20 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 3 V 18 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 5.0kV Digital Isolator & DC-DC Converter Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Si88242 SMD/SMT SOIC-Wide-20 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 3 V 18 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 5.0kV Digital Isolator & DC-DC Converter Non-Stocked Lead-Time 14 Weeks
Min.: 1,250
Mult.: 1,250
: 1,250

Si88242 SMD/SMT SOIC-Wide-20 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 3 V 18 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 5.0kV Digital Isolator & DC-DC Converter Non-Stocked Lead-Time 14 Weeks
Min.: 38
Mult.: 38

Si88242 SMD/SMT SOIC-Wide-20 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 3 V 18 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 5.0kV Digital Isolator & DC-DC Converter Non-Stocked Lead-Time 14 Weeks
Min.: 1,250
Mult.: 1,250
: 1,250

Si88242 SMD/SMT SOIC-Wide-20 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 3 V 18 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 5.0kV Digital Isolator & DC-DC Converter Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Si88421 SMD/SMT SOIC-Wide-16 2 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 3 V 18 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 5.0kV Digital Isolator & DC-DC Converter Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Si88620 SMD/SMT SOIC-Wide-20 2 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 3 V 18 ns - 40 C + 125 C AEC-Q100 Tube

Skyworks Solutions, Inc. Digital Isolators 5.0kV Digital Isolator & DC-DC Converter Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Si88621 SMD/SMT SOIC-Wide-20 2 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 3 V 18 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 5.0kV Digital Isolator & DC-DC Converter Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Si88621 SMD/SMT SOIC-Wide-20 2 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 3 V 18 ns - 40 C + 125 C AEC-Q100 Tube

Skyworks Solutions, Inc. Digital Isolators 5.0kV Digital Isolator & DC-DC Converter Non-Stocked Lead-Time 14 Weeks
Min.: 1,250
Mult.: 1,250
: 1,250

Si88621 SMD/SMT SOIC-Wide-20 2 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 3 V 18 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 5.0kV Digital Isolator & DC-DC Converter Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Si88622 SMD/SMT SOIC-Wide-20 2 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 3 V 18 ns - 40 C + 125 C AEC-Q100 Tube

Skyworks Solutions, Inc. Digital Isolators 5.0kV Digital Isolator & DC-DC Converter Non-Stocked Lead-Time 14 Weeks
Min.: 1,250
Mult.: 1,250
: 1,250

Si88622 SMD/SMT SOIC-Wide-20 2 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 3 V 18 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 5.0kV Digital Isolator & DC-DC Converter Non-Stocked Lead-Time 24 Weeks
Min.: 32
Mult.: 32

Si88640 SMD/SMT SOIC-Wide-24 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 3 V 18 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 5.0kV Digital Isolator & DC-DC Converter Non-Stocked Lead-Time 14 Weeks
Min.: 32
Mult.: 32

Si88642 SMD/SMT SOIC-Wide-24 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 3 V 18 ns - 40 C + 125 C AEC-Q100 Tube
Broadcom / Avago Digital Isolators Digital Isolator 100MBd Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
No
HCPL-090J SMD/SMT SOIC-Narrow-16 4 Channel Bidirectional, Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 18 uA, 5.5 mA 15 ns - 40 C + 100 C Reel
Broadcom / Avago Digital Isolators Digital Isolator 100MBd Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
No
HCPL-092J SMD/SMT SOIC-Narrow-16 4 Channel Bidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 1.5 mA, 3 mA 15 ns - 40 C + 100 C Reel
Broadcom / Avago Digital Isolators Digital Isolator 100MBd Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
No
HCPL SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 8 uA, 3.3 mA 15 ns - 40 C + 100 C Tube
Skyworks Solutions, Inc. SI88244ED-ISR
Skyworks Solutions, Inc. Digital Isolators 5.0kV Digital Isolator & DC-DC Converter Non-Stocked Lead-Time 10 Weeks
Min.: 1,250
Mult.: 1,250
: 1,250

Si88244 SMD/SMT SOIC-Wide-20 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 3 V 18 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. SI88340BD-IS
Skyworks Solutions, Inc. Digital Isolators 5.0kV Digital Isolator & DC-DC Converter Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si88340 SMD/SMT 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 3 V 18 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. SI88340BD-ISR
Skyworks Solutions, Inc. Digital Isolators 5.0kV Digital Isolator & DC-DC Converter Non-Stocked Lead-Time 10 Weeks
Min.: 1,250
Mult.: 1,250
: 1,250

Si88340 SMD/SMT 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 3 V 18 ns - 40 C + 125 C Reel
Skyworks Solutions, Inc. SI88340ED-ISR
Skyworks Solutions, Inc. Digital Isolators 5.0kV Digital Isolator & DC-DC Converter Non-Stocked Lead-Time 10 Weeks
Min.: 1,250
Mult.: 1,250
: 1,250

Si88340 SMD/SMT SOIC-Wide-24 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 3 V 18 ns - 40 C + 125 C Reel