100 Mb/s Digital Isolators

Results: 803
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Isolators Robust EMC single-c hannel reinforced d A 595-ISO7710D 159In Stock
12,500Expected 2/11/2026
Min.: 1
Mult.: 1
: 2,500

ISO7710 SMD/SMT SOIC-8 1 Channel Unidirectional 100 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 2.25 V 5.9 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC single-channel A A 595-ISO7710QDWQ1 548In Stock
Min.: 1
Mult.: 1
: 2,000

ISO7710 SMD/SMT SOIC-16 1 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 5.9 mA 11 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC dual-cha nnel 2/0 reinforce A A 595-ISO7720DW 513In Stock
Min.: 1
Mult.: 1
: 2,000

ISO7720 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 11.6 mA 17 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC dual-channel 2/ A A 595-ISO7720QDQ1 939In Stock
Min.: 1
Mult.: 1
: 2,500

ISO7720 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 2.25 V 11.6 mA 17 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC dual-channel 2/ A A 595-ISO7720QDWQ1 11In Stock
Min.: 1
Mult.: 1
: 2,000

ISO7720 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 11.6 mA 17 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC dual-cha nnel 1/1 reinforce A A 595-ISO7721D 708In Stock
22,500Expected 26/11/2026
Min.: 1
Mult.: 1
: 2,500

ISO7721 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 2.25 V 7.3 mA 17 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC dual-cha nnel 1/1 reinforce A A 595-ISO7721FD 82In Stock
2,500Expected 4/9/2026
Min.: 1
Mult.: 1
: 2,500

ISO7721 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 2.25 V 7.3 mA 17 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC dual-cha nnel 1/1 reinforce A A 595-ISO7721FDWV 1,060In Stock
3,920Expected 7/1/2027
Min.: 1
Mult.: 1
: 1,000

ISO7721 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 7.3 mA 17 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC dual-channel 1/ A A 595-ISO7721FQDQ1 740In Stock
12,500On Order
Min.: 1
Mult.: 1
: 2,500

ISO7721 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 2.25 V 7.3 mA 17 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC dual-channel 1/ A A 595-ISO7721QDWQ1 209In Stock
2,000Expected 21/9/2026
Min.: 1
Mult.: 1
: 2,000

ISO7721 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 7.3 mA 17 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC triple-c hannel 3/0 reinfor A A 595-ISO7730DW 208In Stock
2,000Expected 31/8/2026
Min.: 1
Mult.: 1
: 2,000

ISO7730 SMD/SMT SOIC-16 3 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 17.5 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC triple-channel A A 595-ISO7730FQDWQ1 296In Stock
2,000Expected 11/9/2026
Min.: 1
Mult.: 1
: 2,000

ISO7730 SMD/SMT SOIC-16 3 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 17.5 mA 11 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC triple-channel A A 595-ISO7731FQDWQ1 67In Stock
2,000Expected 8/9/2026
Min.: 1
Mult.: 1
: 2,000

ISO7731 SMD/SMT SOIC-16 3 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 13.1 mA 11 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC quad-cha nnel 4/0 reinforce A A 595-ISO7740DW 74In Stock
6,000Expected 23/10/2026
Min.: 1
Mult.: 1
: 2,000

ISO7740 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 22.7 mA 10.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC quad-cha nnel 4/0 reinforce A A 595-ISO7740FDW 74In Stock
6,000Expected 28/1/2027
Min.: 1
Mult.: 1
: 2,000

ISO7740 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 22.7 mA 10.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC quad-channel 4/ A A 595-ISO7740FQDWQ1 61In Stock
10,000On Order
Min.: 1
Mult.: 1
: 2,000

ISO7740 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 22.7 mA 10.7 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC quad-cha nnel 3/1 reinforce A A 595-ISO7741BDW 631In Stock
Min.: 1
Mult.: 1
: 2,000

ISO7741 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 8.6 mA, 18 mA 10.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC quad-cha nnel 3/1 reinforce A A 595-ISO7741DBQ 88In Stock
10,000On Order
Min.: 1
Mult.: 1
: 2,500

ISO7741 SMD/SMT SSOP-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 8.6 mA, 18 mA 10.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC quad-cha nnel 3/1 reinforce A A 595-ISO7741FBDW 205In Stock
2,000On Order
Min.: 1
Mult.: 1
: 2,000

ISO7741 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 8.6 mA, 18 mA 10.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC quad-channel 3/ A A 595-ISO7741FQDBQQ1 79In Stock
15,000On Order
Min.: 1
Mult.: 1
: 2,500

ISO7741 SMD/SMT SSOP-16 4 Channel Unidirectional 100 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 8.6 mA, 18 mA 10.7 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC quad-channel 3/ A A 595-ISO7741QDWQ1 61In Stock
2,000Expected 8/1/2027
Min.: 1
Mult.: 1
: 2,000

ISO7741 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 8.6 mA, 18 mA 10.7 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC quad-cha nnel 2/2 reinforce A A 595-ISO7742FDBQ
4,957Expected 28/8/2026
Min.: 1
Mult.: 1
: 2,500

ISO7742 SMD/SMT SSOP-16 4 Channel Unidirectional 100 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 13.4 mA 10.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC quad-channel 2/ A A 595-ISO7742FQDWQ1 249In Stock
2,000Expected 18/12/2026
Min.: 1
Mult.: 1
: 2,000

ISO7742 SMD/SMT SOIC-16 4 Channel Bidirectional, Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 13.4 mA 10.7 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC six-channel 3/3 A A 595-ISO7763FQDWQ1 34In Stock
6,000On Order
Min.: 1
Mult.: 1
: 2,000

ISO7763 SMD/SMT SOIC-16 6 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 21 mA 11 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Digital Isolators Dual-channel 2/0 1 0 0-Mbps high-perfor A 595-ISO7820LLDWWR 1In Stock
Min.: 1
Mult.: 1

ISO7820LL SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 14.2 mA 17 ns - 55 C + 125 C Tube