Analog Devices Digital Isolators

Results: 908
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators IC,Robust Quad ISO,4:0 ch 132In Stock
846On Order
Min.: 1
Mult.: 1
Max.: 896

ADuM240E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 11.8 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC,Robust Quad ISO,4:0 ch 52In Stock
Min.: 1
Mult.: 1
Max.: 26

ADuM240E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 11.8 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC,Robust Quad ISO,4:0 ch 229In Stock
Min.: 1
Mult.: 1
Max.: 229

ADuM240E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 11.8 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC,Robust Quad ISO,4:0 ch 239In Stock
Min.: 1
Mult.: 1
Max.: 239

ADuM240E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 11.8 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC,Robust Quad ISO,4:0 ch 675In Stock
47Expected 5/10/2026
Min.: 1
Mult.: 1
Max.: 688

ADuM240E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 11.8 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC,Robust Quad ISO 3:1 ch 278In Stock
Min.: 1
Mult.: 1
Max.: 278

ADuM241D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 11.4 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC,Robust Quad ISO 3:1 ch 71In Stock
Min.: 1
Mult.: 1
Max.: 3

ADuM241D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 11.4 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC,Robust Quad ISO 3:1 ch 167In Stock
Min.: 1
Mult.: 1
Max.: 167

ADuM241E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 11.4 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC,Robust Quad ISO 3:1 ch 181In Stock
Min.: 1
Mult.: 1
Max.: 50

ADuM241E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 11.4 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC,Robust Quad ISO 3:1 ch 348In Stock
Min.: 1
Mult.: 1
Max.: 348

ADuM241E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 11.4 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC,Robust Quad ISO 3:1 ch 60In Stock
Min.: 1
Mult.: 1
Max.: 60

ADuM241E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 11.4 mA 7.2 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators IC,Robust Quad ISO 2:2 ch 236In Stock
Min.: 1
Mult.: 1
Max.: 236

ADuM242D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 11 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC,Robust Quad ISO 2:2 ch 14In Stock
235Expected 21/1/2028
Min.: 1
Mult.: 1
Max.: 242

ADuM242D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 11 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC,Robust Quad ISO 2:2 ch 224In Stock
Min.: 1
Mult.: 1
Max.: 224

ADuM242D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 11 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC,Robust Quad ISO 2:2 ch 235In Stock
Min.: 1
Mult.: 1
Max.: 235

ADuM242E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 11 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators IC,Robust Quad ISO 2:2 ch 173In Stock
235Expected 19/11/2026
Min.: 1
Mult.: 1
Max.: 345

ADuM242E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 11 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Robust 5kV 5 CH Digital ISO 5/0 201In Stock
Min.: 1
Mult.: 1
Max.: 201

ADUM250N SMD/SMT SOIC-16 5 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 16 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Robust 5kV 5 CH digital ISO, 3/2 314In Stock
Min.: 1
Mult.: 1
Max.: 314

ADUM252N SMD/SMT SOIC-16 5 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 13.7 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Robust 5kV 5 CH Digital ISO 3/2 207In Stock
Min.: 1
Mult.: 1
Max.: 207

ADUM252N SMD/SMT SOIC-16 5 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 13.7 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Robust 5kV 6 CH Digital ISO 6/0 191In Stock
Min.: 1
Mult.: 1
Max.: 191

ADUM260N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 18.3 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Robust 5kV 6 CH digital ISO, 4/2 67In Stock
Min.: 1
Mult.: 1
Max.: 67

ADUM262N SMD/SMT SOIC-16 150 Mb/s 5000 Vrms 5.5 V 1.7 V 7.2 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators 25MBD SINGLE CHANNEL DIGITAL ISO 518In Stock
2,156Expected 26/3/2027
Min.: 1
Mult.: 1
Max.: 2,595

ADUM3100 SMD/SMT SOIC-8 1 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 10 mA 10.5 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 100MBD SNGLE CHANNEL DIGITAL ISO 73In Stock
196Expected 28/1/2027
Min.: 1
Mult.: 1
Max.: 246

ADUM3100 SMD/SMT SOIC-8 1 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 10 mA 10.5 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 6 CH.,40MHz Isolator for SPI Interface 112In Stock
66Expected 4/9/2026
Min.: 1
Mult.: 1
Max.: 178

ADUM3150 SMD/SMT SSOP-20 6 Channel Unidirectional 250 kb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 5 mA, 6.5 mA 25 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 7 Ch.,Isolator for SPI Interface 86In Stock
785Expected 3/9/2026
Min.: 1
Mult.: 1
Max.: 871

ADUM3151 SMD/SMT SSOP-20 7 Channel Unidirectional 250 kb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 4 mA, 6 mA 25 ns - 40 C + 125 C Reel, Cut Tape, MouseReel