5301 CAN Interface IC

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Packaging
NXP Semiconductors CAN Interface IC High-speed CAN transceiver 5,831In Stock
Min.: 1
Mult.: 1
: 2,500

TJA1057 High Speed SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-Speed CAN Transceiver with Standby Mode 16,282In Stock
Min.: 1
Mult.: 1
: 2,500

TJA1044 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel