80 CAN Interface IC

Results: 830
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
Texas Instruments CAN Interface IC Fault Protected CAN Transceiver With CAN A 595-TCAN1043GDMTTQ1 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3,000

TCAN1043G High Speed SMD/SMT VSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive 70-V bus fault protected CAN A 595-TCAN1043HDMTTQ1 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 3,000

TCAN1043H High Speed SMD/SMT VSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive 70-V bus fault protected CAN A 595-TCAN1043HDQ1 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 2,500

TCAN1043H SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive 70-V bus- fault-protected CAN A 595-TCAN1043HGDMTTQ1 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3,000

TCAN1043HG High Speed SMD/SMT VSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive fault-pro tected CAN transcei A 595-TCAN1051DRBRQ1 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 250

TCAN1051 High Speed SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive fault-pro tected CAN transcei A 595-TCAN1051GDRBTQ1 Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

TCAN1051G High Speed SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA AEC-Q100 Reel
Texas Instruments CAN Interface IC Automotive fault-pro tected CAN transcei A 595-TCAN1051GDRBRQ1 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 250

TCAN1051G High Speed SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive 70-V bus- fault-protected CAN A 595-TCAN1051HDRBTQ1 Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

TCAN1051H High Speed SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA AEC-Q100 Reel
Texas Instruments CAN Interface IC Automotive Fault Pro tected CAN Transcei A 595-TCAN1051HVDRBTQ1 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3,000

TCAN1051HV High Speed SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive signal im provement capable C Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3,000

TCAN1472-Q1 Automotive Fault-Protected SMD/SMT SON-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive low-powe r signal improvement Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3,000

TCAN1473A-Q1 CAN FD Transceiver SMD/SMT VSON-14 2 Mb/s, 5 Mb/s, 8 Mb/s 1 Driver 1 Receiver 4.5 V 40 V - 40 C + 150 C 110 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive low-powe r signal improvement Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3,000

TCAN1473-Q1 CAN FD Transceiver SMD/SMT VSON-14 2 Mb/s, 5 Mb/s, 8 Mb/s 1 Driver 1 Receiver 4.5 V 40 V - 40 C + 150 C 60 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive low-powe r signal improvement Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3,000

CAN FD Transceiver SMD/SMT SOIC-14 2 Mb/s, 5 Mb/s, 8 Mb/s 1 Driver 1 Receiver 4.5 V 40 V - 40 C + 150 C 110 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive dual sign al improvement capa Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000
CAN Transceiver SMD/SMT VSON-14 8 Mb/s 1 1 4.5 V 5.5 V - 40 C + 150 C 100 mA With ESD Protection Reel
Texas Instruments CAN Interface IC Automotive dual sign al improvement capa Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3,000
CAN Transceiver SMD/SMT VSON-14 8 Mb/s 1 1 4.5 V 5.5 V - 40 C + 150 C 100 mA With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN Signa l Improvement Capab Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000
TCAN1575-Q1 CAN Transceiver SMD/SMT VSON-14 8 Mb/s 1 1 4.5 V 28 V - 40 C + 150 C 60 mA With ESD Protection Reel
Texas Instruments CAN Interface IC Automotive CAN Signa l Improvement Capab Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 3,000
TCAN1576-Q1 CAN Transceiver SMD/SMT VSON-14 8 Mb/s 1 1 5 V 28 V - 40 C + 150 C 60 mA With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD si gnal improvement ca Non-Stocked Lead-Time 26 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000
CAN Transceiver SMD/SMT VQFN-32 8 Mb/s 1 1 5.5 V 28 V - 40 C + 125 C 8 mA With ESD Protection Reel
Texas Instruments CAN Interface IC Automotive CAN FD SI C system basis chip Non-Stocked Lead-Time 26 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000
TCAN2451-Q1 CAN Transceiver SMD/SMT VQFN-32 8 Mb/s 1 1 4.5 V 28 V - 40 C + 125 C 50 mA With ESD Protection Reel
Texas Instruments CAN Interface IC Automotive CAN FD SI C System Basis Chip Non-Stocked Lead-Time 26 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000
CAN Transceiver SMD/SMT VQFN-32 8 Mb/s 1 1 5.5 V 28 V - 40 C + 125 C With ESD Protection Reel
Texas Instruments CAN Interface IC Automotive CAN FD SI C System Basis Chip Non-Stocked Lead-Time 26 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000
TCAN2855-Q1 CAN Transceiver SMD/SMT VQFN-32 8 Mb/s 1 1 5.5 V 28 V - 40 C + 125 C With ESD Protection Reel
Texas Instruments CAN Interface IC Automotive CAN FD SI C and LIN System Ba Non-Stocked Lead-Time 26 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000
CAN Transceiver SMD/SMT QFN-32 8 Mb/s 1 1 5.5 V 28 V - 40 C + 150 C With ESD Protection Reel
Texas Instruments CAN Interface IC Automotive CAN FD SI C and LIN System Ba Non-Stocked Lead-Time 26 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000
CAN Transceiver SMD/SMT QFN-32 8 Mb/s 1 1 5.5 V 28 V - 40 C + 150 C With ESD Protection Reel
Texas Instruments CAN Interface IC CAN XL transceiver with standby mode Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000
CAN XL Transceiver SMD/SMT SOIC-8 20 MB/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 50 C 4 kV Reel
Texas Instruments CAN Interface IC Automotive Low-Power Fault Protected CAN Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000
CAN Transceiver SMD/SMT SOT-14 5 Mb/s 1 1 4.5 V 28 V - 40 C + 150 C 140 uA With ESD Protection Reel