80 CAN Interface IC

Results: 830
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
onsemi CAN Interface IC NCV7343 IN DFNW14 2,619In Stock
5,000Expected 8/9/2026
Min.: 1
Mult.: 1
: 5,000

NCV7343 CAN FD Transceiver SMD/SMT DFNW-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 160 C 47 mA 8 kV Reel, Cut Tape, MouseReel
onsemi CAN Interface IC HS LP CAN FD TRANSCEIVER (WU-SFT) 276In Stock
Min.: 1
Mult.: 1
: 3,000

NCV7344 High Speed CAN FD Transceiver SMD/SMT DFN-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 45 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN Interface IC HS LP CAN TRANSC (VIO) 3,426In Stock
Min.: 1
Mult.: 1
: 3,000

NCV7344 High Speed CAN FD Transceiver SMD/SMT DFNW-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 45 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-Speed CAN Transceiver with Standby Mode 939In Stock
Min.: 1
Mult.: 1
: 2,500

TJA1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC VeLIO Certified, High-Speed CAN Transceivers with Standby Mode 1,195In Stock
Min.: 1
Mult.: 1
: 2,500

TJA1049 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 77.5 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC Enhanced fault-tolerant CAN transceiver 310In Stock
Min.: 1
Mult.: 1
: 2,500

TJA1055T CAN Controller SMD/SMT SOIC-14 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 13 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC Enhanced fault-tolerant CAN transceiver 424In Stock
Min.: 1
Mult.: 1
: 2,500

TJA1055T CAN Controller SMD/SMT SOIC-14 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 13 mA 8 kV Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC TRANSCEIVER 1,386In Stock
Min.: 1
Mult.: 1
: 2,500

High Speed SMD/SMT PG-DSO-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 35 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC TRANSCEIVER 76In Stock
2,500Expected 29/10/2026
Min.: 1
Mult.: 1
: 2,500

High Speed SMD/SMT PG-DSO-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 1,330In Stock
2,500On Order
Min.: 1
Mult.: 1
: 2,500

High Speed SMD/SMT PG-DSO-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 34 mA 10 kV Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 845In Stock
2,500Expected 26/1/2027
Min.: 1
Mult.: 1
: 2,500

High Speed SMD/SMT PG-DSO-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 34 mA 10 kV Reel, Cut Tape, MouseReel

NXP Semiconductors CAN Interface IC System Basis Chip, CAN, 2x 5.0V/200mA LDOs, 4 wake ups, 15 ms reset duration, SOIC 28 9In Stock
Min.: 1
Mult.: 1

MC33742 High Speed SMD/SMT SOIC-28 1 Mb/s 1 Driver 1 Receiver 5.5 V 18 V - 40 C + 125 C 42 mA 4 kV Tube

NXP Semiconductors CAN Interface IC System Basis Chip, CAN, 2x 5.0V/200mA LDOs, 3.5 ms reset duration, SOIC 28 21In Stock
Min.: 1
Mult.: 1

MC33742 High Speed CAN Transceiver SMD/SMT SOIC-28 1 Mb/s 1 Driver 1 Receiver 5.5 V 18 V - 40 C + 125 C 42 mA 4 kV Tube

NXP Semiconductors CAN Interface IC System Basis Chip, CAN, 2x 5.0V/200mA LDOs, SOIC 28 10In Stock
Min.: 1
Mult.: 1

MC33989 CAN Controller SMD/SMT SOIC-28 83.33 kb/s 1 Driver 1 Receiver 5.5 V 18 V - 40 C + 125 C 42.5 mA 4 kV Tube
Microchip Technology CAN Interface IC CAN-SBC, CAN FD Trx, LDO 5V, Sensor supply, WD, Grade 0 20In Stock
Min.: 1
Mult.: 1
: 6,000
SMD/SMT VDFN-18 5 Mb/s 1 Driver 1 Receiver - 40 C + 150 C 30 uA AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN-SBC, CAN FD/PN Trx, LIN Trx, LDO 5V, Sensor supply, WD, Grade 0 560In Stock
Min.: 1
Mult.: 1
: 6,000
SMD/SMT VDFN-18 5 Mb/s 1 Driver 1 Receiver - 40 C + 150 C 30 uA AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN Flexible Data Rate Transceiver
32,833Expected 15/3/2027
Min.: 1
Mult.: 1
: 3,300

MCP2562 CAN Controller SMD/SMT DFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 70 mA 14 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Standby Mode Auto Lo op-back A 595-SN65H A 595-SN65HVD235D
18,805Expected 5/10/2026
Min.: 1
Mult.: 1
: 2,500

SN65HVD235 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 6 mA 16 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC Stand-alone Low Power CAN FD Controller w/SPI Interface Grade1
41,950On Order
Min.: 1
Mult.: 1
: 6,000

MCP2515 External CAN FD Controller with SPI Interface SMD/SMT VDFN-14 2 Mb/s 1 Driver 1 Receiver 2.7 V 5.5 V - 40 C + 125 C 15 mA 4 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC Stand-alone Low Power CAN FD Controller s/SPI Interface Grade 0
23,782On Order
Min.: 1
Mult.: 1
: 6,000

MCP2515 External CAN FD Controller with SPI Interface SMD/SMT VDFN-14 8 Mb/s 1 Driver 1 Receiver 2.7 V 5.5 V - 40 C + 150 C 15 mA 4 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN Flexible Data Rate Transceiver
25,437On Order
Min.: 1
Mult.: 1

MCP2562 CAN Controller SMD/SMT DFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 70 mA 14 kV Tube
Texas Instruments CAN Interface IC Isolated CAN transce iver with 70-V bus A 595-ISO1042DWV
9,616On Order
Min.: 1
Mult.: 1
: 1,000

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Low emissions 5-kVr ms isolated CAN FD t
23,968On Order
Min.: 1
Mult.: 1
: 850

ISOW1044 High Speed CAN FD Transceiver SMD/SMT SOIC-20 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 124 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Auto Cat 3.3V CAN Tr ansceivers
14,862On Order
Min.: 1
Mult.: 1
: 2,500

SN65HVD230Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC SLEEP MODE A 595-SN6 5HVD231D A 595-SN65 A 595-SN65HVD231D
51,967On Order
Min.: 1
Mult.: 1
: 2,500

SN65HVD231 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 85 C 10 mA 16 kV Reel, Cut Tape, MouseReel