CAN Transceivers CAN Interface IC

Results: 591
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
onsemi CAN Interface IC NCV7390 IN SOIC-16
5,958Expected 25/12/2026
Min.: 1
Mult.: 1
Max.: 600
: 3,000

NCV7390 SMD/SMT SOIC-16 1 Driver 1 Receiver 3 V 5.5 V - 40 C + 125 C 1.5 mA Reel, Cut Tape, MouseReel
Microchip Technology CAN Interface IC CAN Tranceiver
2,773Expected 19/3/2027
Min.: 1
Mult.: 1
: 3,300

CAN Controller SMD/SMT SOIC-8 1 Mb/s 1.8 V 5.5 V - 40 C + 150 C 70 mA Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN337GD
7,499Expected 23/10/2026
Min.: 1
Mult.: 1
: 2,500

TCAN337G High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC VeLIO Certified, Dual High-Speed CAN Transceivers with Standby Mode
6,000Expected 9/9/2026
Min.: 1
Mult.: 1
: 6,000

High Speed CAN SMD/SMT HVSON-14 5 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 10 uA Reel, Cut Tape
Microchip Technology CAN Interface IC CAN TRX with NSIL PIN (SO8)
8,000Expected 11/12/2026
Min.: 4,000
Mult.: 4,000
: 4,000

ATA6560 High Speed SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA AEC-Q100 Reel

Microchip Technology CAN Interface IC CAN TRX with VIO PIN (DFN8)
12,000Expected 15/10/2026
Min.: 6,000
Mult.: 6,000
: 6,000

ATA6561 High Speed SMD/SMT VDFN-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA AEC-Q100 Reel
Microchip Technology CAN Interface IC CAN TRX with VIO PIN (DFN8)
11,994Expected 8/10/2026
Min.: 6,000
Mult.: 6,000
: 6,000

High Speed CAN Transceiver SMD/SMT VDFN-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA 8 kV AEC-Q100 Reel
Texas Instruments CAN Interface IC Isolated CAN transce iver with 70-V bus A 595-ISO1042BDWVR
3,412On Order
Min.: 1
Mult.: 1

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV Tube
Texas Instruments CAN Interface IC Auto Cat EMC-Opt CAN Xcvr
2,190Expected 24/9/2026
Min.: 1
Mult.: 1
: 2,500

SN65HVD1040A High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive fault-pro tected CAN transcei A 595-TCAN1042GDQ1
4,997Expected 10/12/2026
Min.: 1
Mult.: 1
: 2,500

TCAN1042G High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Fault Protected CAN Transceiver With Fle A 595-TCAN1042HGVD
5,000Expected 12/10/2026
Min.: 1
Mult.: 1
: 2,500

TCAN1042HGV High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive fault-pro tected CAN transcei A 595-TCAN1042VDRBRQ1
5,142On Order
Min.: 1
Mult.: 1
: 250

TCAN1042V High Speed CAN Transceiver SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Enhanced automotive dual CAN transceiver
2,384Expected 8/1/2027
Min.: 1
Mult.: 1
: 3,000

TCAN1046AV High Speed CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 170 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive High Spee d Dual CAN Transcei
5,998Expected 21/1/2027
Min.: 1
Mult.: 1
: 3,000

TCAN1046 High Speed CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 125 C 170 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive enhanced CAN FD and high spee
6,000Expected 29/10/2026
Min.: 1
Mult.: 1
: 3,000

TCAN1144 High Speed CAN FD Transceiver SMD/SMT VSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive CAN FD sy stem basis chip wit
3,000Expected 17/12/2026
Min.: 1
Mult.: 1
: 3,000

TCAN1167 High Speed CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 1 Driver 1 Receiver 5.5 V 28 V - 45 C + 150 C 70 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC CAN FD controller wi th integrated trans A 595-TCAN4550RGYR
4,388On Order
Min.: 1
Mult.: 1
: 250

TCAN4550 High Speed CAN Transceiver SMD/SMT VQFN-20 8 Mb/s 1 Driver 1 Receiver 6 V 24 V - 40 C + 125 C 180 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC CAN XL transceiver with standby mode
2,990Expected 28/9/2026
Min.: 1
Mult.: 1
: 3,000
CAN XL Transceiver SMD/SMT SOIC-8 20 MB/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 50 C 4 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC Dual high-speed CAN transceiver with Standby mode
5,737Expected 11/11/2026
Min.: 1
Mult.: 1
: 6,000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-14 5 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 77 mA 8 kV Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS
15,000Expected 28/1/2027
Min.: 1
Mult.: 1
: 5,000

TLE925x High Speed SMD/SMT TSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 10 kV AEC-Q100 Reel, Cut Tape
Microchip Technology CAN Interface IC CANTRX w. Silent Mode + improved Wake Non-Stocked Lead-Time 12 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 50 mA 8 kV AEC-Q100 Reel
Microchip Technology CAN Interface IC CAN FD Transceiver with HV Wake, Grade1 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 4,000
High Speed CAN FD Transceiver SMD/SMT SOIC-14 1 Driver 2.8 V 4.8 V - 40 C + 125 C 65 mA 8 kV AEC-Q100 Reel, Cut Tape
Microchip Technology CAN Interface IC CAN-SBC, CAN FD Trx, LDO 5V, Sensor supply, WD, Grade 1 Non-Stocked Lead-Time 12 Weeks
Min.: 6,000
Mult.: 6,000
: 6,000
SMD/SMT VDFN-18 5 Mb/s 1 Driver 1 Receiver - 40 C + 125 C 30 uA AEC-Q100 Reel
Microchip Technology CAN Interface IC CAN-SBC, CAN FD Trx, 2 LIN Trx, 2 LDO 5V, Sensor supply, WD, Grade 1 Non-Stocked Lead-Time 4 Weeks
Min.: 6,000
Mult.: 6,000
: 6,000
SMD/SMT VDFN-26 5 Mb/s 1 Driver 1 Receiver - 40 C + 125 C 48 uA Reel
Microchip Technology CAN Interface IC CAN-SBC, CAN FD Trx, 2 LIN Trx, 1 LDO 5V, 1 LDO 3.3V, Sensor supply, WD, Grade 1 Non-Stocked Lead-Time 4 Weeks
Min.: 6,000
Mult.: 6,000
: 6,000
SMD/SMT VDFN-26 5 Mb/s 1 Driver 1 Receiver - 40 C + 125 C 48 uA Reel