Full Speed (FS) USB Interface IC

Results: 241
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Mounting Style Package/Case Standard Speed Data Rate Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
MaxLinear USB Interface IC 2 CH FS USB UART= 512 Byte TX/RX FIFOs 1,333In Stock
Min.: 1
Mult.: 1

XR21B1422 USB Controllers Bridge, USB to UART SMD/SMT QFN-40 USB 2.0 Full Speed (FS) 12 Mb/s 3 V, 4.4 V 3.6 V, 5.25 V 15 mA - 40 C + 85 C Tray
onsemi USB Interface IC Autonomous USB TypeC Cntrlr SS Switch Con 14,987In Stock
10,000Expected 31/8/2026
Min.: 1
Mult.: 1
Max.: 290
: 5,000

FUSB301 USB Controllers USB Controller SMD/SMT TMLP-10 USB-C 1.1 Full Speed (FS) 3 V 5.5 V 7 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi USB Interface IC USB TYPE-C 4,058In Stock
Min.: 1
Mult.: 1
Max.: 130
: 3,000

FUSB302B USB Controllers PD Controller SMD/SMT WQFN-14 USB-C 1.0 Full Speed (FS) 2.85 V 5.5 V 10 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi USB Interface IC USB TYPE-C 4,728In Stock
Min.: 1
Mult.: 1
Max.: 270
: 3,000

FUSB302B USB Controllers PD Controller SMD/SMT WQFN-14 USB-C 1.0 Full Speed (FS) 2.85 V 5.5 V 10 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi USB Interface IC 302B Type-C Control IC with PD 3,239In Stock
3,000Expected 2/10/2026
Min.: 1
Mult.: 1
Max.: 190
: 3,000

FUSB302B USB Controllers PD Controller SMD/SMT WQFN-14 USB-C 1.0 Full Speed (FS) 5 Gb/s 2.7 V 5.5 V 25 uA - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi USB Interface IC USB TYPE-C 7,998In Stock
45,000Expected 25/9/2026
Min.: 1
Mult.: 1
Max.: 3,510
: 3,000

FUSB302T USB Controllers PD Controller SMD/SMT WQFN-14 USB-C 1.0 Full Speed (FS) 2.7 V 5.5 V 25 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC USB to I2C Bridge Device 1,708In Stock
Min.: 1
Mult.: 1

MCP2221 USB Controllers Bridge, USB to UART/I2C SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Tube
Microchip Technology USB Interface IC USB to I2C Bridge Device 533In Stock
Min.: 1
Mult.: 1

MCP2221 USB Controllers Bridge, USB to UART/I2C Through Hole PDIP-14 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Tube
Microchip Technology USB Interface IC USB 2.0 to I2C/UART Protocol Converter with GPIO, AEC-Q100 Qualified 4,562In Stock
Min.: 1
Mult.: 1

MCP2221A USB Controllers Bridge, USB to UART/I2C SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Tube

Microchip Technology USB Interface IC USB 2.0 to I2C Converter with GPIO 880In Stock
Min.: 1
Mult.: 1

MCP2221A USB Controllers Bridge, USB to UART/I2C Through Hole PDIP-14 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Tube

Microchip Technology USB Interface IC USB 2.0 to I2C Converter with GPIO 3,079In Stock
4,047Expected 31/8/2026
Min.: 1
Mult.: 1

MCP2221A USB Controllers Bridge, USB to UART/I2C SMD/SMT SOIC-14 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Tube
Microchip Technology USB Interface IC USB 2.0 to I2C Converter with GPIO 1,506In Stock
6,600Expected 26/10/2026
Min.: 1
Mult.: 1
: 3,300

MCP2221A USB Controllers Bridge, USB to UART/I2C SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology USB Interface IC USB 2.0 to I2C Converter with GPIO 923In Stock
2,600Expected 20/8/2026
Min.: 1
Mult.: 1
: 2,600

MCP2221A USB Controllers Bridge, USB to UART/I2C SMD/SMT SOIC-14 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices USB Interface IC Iso USB Tran w/ Iso Pwr 169In Stock
Min.: 1
Mult.: 1

LTM2884 USB Transceivers USB Transceiver SMD/SMT BGA-44 USB 2.0 Full Speed (FS) 12 Mb/s 4.4 V 16.5 V 50 mA - 40 C + 85 C Tray
Texas Instruments USB Interface IC 2/3-Port Hub w/Opt S er EEPROM Ifc A 595 A 595-TUSB2036VF 5,105In Stock
6,000Expected 24/9/2026
Min.: 1
Mult.: 1
: 1,000

TUSB2036 USB Hubs Hub Controller SMD/SMT LQFP-32 USB 1.1 Full Speed (FS) 12 Mb/s 3 V 3.6 V 40 mA 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC 4-Port Full-Spd Univ Serial Bus Hub 4,143In Stock
Min.: 1
Mult.: 1
: 250

TUSB2046B USB Hubs Hub Controller SMD/SMT VQFN-32 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 3.6 V 40 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC 4-Port USB Hub A 595 -TUSB2046BVFR A 595 A 595-TUSB2046BVFR 1,940In Stock
1,500Expected 21/8/2026
Min.: 1
Mult.: 1

TUSB2046B USB Hubs Hub Controller SMD/SMT LQFP-32 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 3.6 V 40 mA - 40 C + 85 C Tray
Texas Instruments USB Interface IC 4port Hub A 595-TUSB 2046BVF A 595-TUSB2 A 595-TUSB2046BVF 3,362In Stock
3,000Expected 22/3/2027
Min.: 1
Mult.: 1
: 1,000

TUSB2046B USB Hubs Hub Controller SMD/SMT LQFP-32 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 3.6 V 40 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC RS232/IrDA Ser-to-US B Converter 319In Stock
2,250On Order
Min.: 1
Mult.: 1

TUSB3410 USB Controllers Serial Port Controller SMD/SMT LQFP-32 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 3.6 V 15 mA - 40 C + 85 C Tray
Silicon Labs USB Interface IC USBXpress - USB to UART Bridge QFN24 4,640In Stock
22,932On Order
Min.: 1
Mult.: 1

CP2102N USB Controllers Bridge, USB to UART SMD/SMT QFN-24 USB 2.0 Full Speed (FS) 3 Mb/s 3 V 3.6 V 13.7 mA - 40 C + 85 C Tube
Analog Devices / Maxim Integrated USB Interface IC USB Peripheral Controller with SPI Inter 184In Stock
Min.: 1
Mult.: 1

MAX3420E USB Controllers Host Controller SMD/SMT TQFP-32 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 3.6 V 15 mA - 40 C + 85 C Tray
MaxLinear USB Interface IC 1 CH FS USB UART 512 Byte TX/RX FIFOs 767In Stock
Min.: 1
Mult.: 1

XR21B1420 USB Controllers Bridge, USB to UART SMD/SMT QFN-28 USB 2.0 Full Speed (FS) 12 Mb/s 3 V, 4.4 V 3.6 V, 5.25 V 15 mA - 40 C + 85 C Tray
MaxLinear USB Interface IC 4 Chan FS USB UART 1,351In Stock
Min.: 1
Mult.: 1

XR21B1424 USB Controllers Bridge, USB to UART SMD/SMT LQFP-64 USB 2.0 Full Speed (FS) 12 Mb/s 3 V, 4.4 V 3.6 V, 5.25 V 15 mA - 40 C + 85 C Tray
MaxLinear USB Interface IC 1Ch FS USB UART128B TX & 384B RX FIFO 962In Stock
1,960Expected 29/12/2026
Min.: 1
Mult.: 1

XR21B1411 USB Controllers Bridge, USB to UART SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 4.4 V 5.25 V 11 mA - 40 C + 85 C Tray
MaxLinear USB Interface IC 1-Ch 12Mbps 48MHz Internal clock; UART 1,268In Stock
Min.: 1
Mult.: 1

XR21V1410 USB Controllers Bridge, USB to UART SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 3.63 V 20 mA - 40 C + 85 C Tray