Full Duplex RS-485 Interface IC

Results: 2,026
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, EMC Compliant, 230kbps RS-232 Serial Port for Motherboards/Desktop PCs 996In Stock
Min.: 1
Mult.: 1
Max.: 996
: 1,000

SMD/SMT SOIC-20 MAX3185 Transceiver 230 kb/s 3 Driver 5 Receiver Full Duplex 5 V, 12 V 5 V, 12 V 1.5 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +5V, Fail-Safe, 20Mbps, PROFIBUS RS-485/ 123In Stock
Min.: 1
Mult.: 1
Max.: 123

SMD/SMT SOIC-14 MAX3461 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 5 V 5 V 4 mA - 40 C + 85 C Tube
Renesas / Intersil RS-232 Interface IC W/ANNEAL RS232 3V 3D /5R 15KV E-DWN IND 678In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 ICL3244 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-232 Interface IC Multiple RS-232 Driv er and Receiver ALT ALT 595-GD75232DWR 1,988In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-20 GD75232 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 30 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown 86In Stock
Min.: 1
Mult.: 1
Max.: 86

SMD/SMT TQFN-EP-20 MAX3223E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 3.3V Powered, 15kV ESD-Protected, 12Mbps, Slew-Rate-Limited True RS-485/RS-422 Transceivers 99In Stock
Min.: 1
Mult.: 1
Max.: 99

Through Hole PDIP-8 MAX3488E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 3.3 V 3.3 V 1.9 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 41In Stock
Min.: 1
Mult.: 1
Max.: 41

SMD/SMT SSOP-28 MAX241 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5 V 5 V 15 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Dual voltage, half duplex RS-485 transce 96In Stock
Min.: 1
Mult.: 1
Max.: 96

SMD/SMT SOIC-14 MAX33049 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 6 mA - 40 C + 125 C Tube
Texas Instruments RS-422/RS-485 Interface IC Radiation-tolerant 3 V to 5.5V RS-485 tr 897In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOIC-14 THVD9491 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 4 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC High-Speed CAN FD transceiver with partial networking [ASIL B] 3,530In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SO-14 TJA1445 5 Mb/s Full Duplex 5.5 V 4.5 V 38 mA - 40 C + 150 C With ESD Protection Reel, Cut Tape
NXP Semiconductors CAN Interface IC High-Speed CAN FD transceiver with partial networking [ASIL B] 5,720In Stock
6,000Expected 2/9/2026
Min.: 1
Mult.: 1
: 6,000

SMD/SMT HVSON-14 TJA1445 5 Mb/s Full Duplex 5.5 V 4.5 V 38 mA - 40 C + 150 C With ESD Protection Reel, Cut Tape

NXP Semiconductors CAN Interface IC High-Speed CAN FD transceiver with partial networking and GPIO pins [ASIL B] 5,753In Stock
Min.: 1
Mult.: 1
: 6,000

SMD/SMT DHVQFN-18 TJA1445 5 Mb/s Full Duplex 5.5 V 4.5 V 38 mA - 40 C + 150 C With ESD Protection Reel, Cut Tape

NXP Semiconductors CAN Interface IC High-Speed CAN FD transceiver with partial networking, watchdog, RESET, FAIL-SAFE/LIMP and GPIO pins [ASIL B, 1.8 V VIO] 6,000In Stock
Min.: 1
Mult.: 1
: 6,000

SMD/SMT DHVQFN-18 TJA1446 5 Mb/s Full Duplex 5.5 V 4.5 V 5 uA - 40 C + 150 C With ESD Protection Reel, Cut Tape

NXP Semiconductors CAN Interface IC High-Speed CAN FD transceiver with partial networking, watchdog, RESET, FAIL-SAFE/LIMP and GPIO pins [ASIL B, 3.3 V VIO] 5,980In Stock
Min.: 1
Mult.: 1
: 6,000

SMD/SMT DHVQFN-18 TJA1446 5 Mb/s Full Duplex 5.5 V 4.5 V 5 uA - 40 C + 150 C With ESD Protection Reel, Cut Tape

NXP Semiconductors CAN Interface IC High-Speed CAN FD transceiver with partial networking, watchdog, RESET, FAIL-SAFE/LIMP and GPIO pins [ASIL B, 5 V VIO] 6,000In Stock
Min.: 1
Mult.: 1
: 6,000

SMD/SMT DHVQFN-18 TJA1446 5 Mb/s Full Duplex 5.5 V 4.5 V 5 uA - 40 C + 150 C With ESD Protection Reel, Cut Tape
NXP Semiconductors CAN Interface IC CAN SIC transceiver with partial networking [ASIL B] 4,169In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SO-14 TJA1465 8 Mb/s Full Duplex 5.5 V 4.5 V 42 mA - 40 C + 150 C With ESD Protection Reel, Cut Tape
NXP Semiconductors CAN Interface IC CAN SIC transceiver with partial networking [ASIL B] 3,771In Stock
Min.: 1
Mult.: 1
: 6,000

SMD/SMT HVSON-14 TJA1465 8 Mb/s Full Duplex 5.5 V 4.5 V 42 mA - 40 C + 150 C With ESD Protection Reel, Cut Tape
NXP Semiconductors CAN Interface IC CAN SIC transceiver with partial networking and GPIO pins [ASIL B] 5,607In Stock
Min.: 1
Mult.: 1
: 6,000

SMD/SMT DHVQFN-18 TJA1465 8 Mb/s Full Duplex 5.5 V 4.5 V 42 mA - 40 C + 150 C With ESD Protection Reel, Cut Tape
NXP Semiconductors CAN Interface IC CAN SIC transceiver with partial networking, watchdog, RESET pin, FAIL-SAFE/LIMP pin and GPIO pins [ASIL B, 1.8 V VIO] 6,000In Stock
Min.: 1
Mult.: 1
: 6,000

SMD/SMT DHVQFN-18 TJA1466 8 Mb/s Full Duplex 5.5 V 4.5 V 42 mA - 40 C + 150 C With ESD Protection Reel, Cut Tape
NXP Semiconductors CAN Interface IC CAN SIC transceiver with partial networking, watchdog, RESET pin, FAIL-SAFE/LIMP pin and GPIO pins [ASIL B, 1.8 V VIO] 5,995In Stock
Min.: 1
Mult.: 1
: 6,000

SMD/SMT DHVQFN-18 TJA1466 8 Mb/s Full Duplex 5.5 V 4.5 V 42 mA - 40 C + 150 C With ESD Protection Reel, Cut Tape
NXP Semiconductors CAN Interface IC CAN SIC transceiver with partial networking, watchdog, RESET pin, FAIL-SAFE/LIMP pin and GPIO pins [ASIL B, 1.8 V VIO] 5,970In Stock
Min.: 1
Mult.: 1
: 6,000

SMD/SMT DHVQFN-18 TJA1466 8 Mb/s Full Duplex 5.5 V 4.5 V 42 mA - 40 C + 150 C With ESD Protection Reel, Cut Tape
Texas Instruments RS-232 Interface IC Mil Enhance 3V-5.5V Sgl Ch RS-232 4,594In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SSOP-16 MAX3221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 55 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Mil Enhance 3V-5.5V MultiCh RS-232 5,143In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-16 MAX3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 55 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3 to 5V Multichannel RS-232 Line Drv/Rcv A 595-MAX3237EIDB 6,449In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SSOP-28 MAX3237E Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3.3 V Full-Duplex RS -485/RS-422 A 595-S A 595-SN65HVD379D 5,709In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 SN65HVD379 Transceiver 25 Mb/s 1 Driver 1 Receiver Full Duplex 3.3 V 3.3 V 2.1 mA - 40 C + 85 C Reel, Cut Tape, MouseReel