IS32IO1163B-ZLA3-TR

Lumissil
870-S32IO1163BZLA3TR
IS32IO1163B-ZLA3-TR

Mfr.:

Description:
CAN Interface IC CAN FD Bus Transceiver with LDO, eTSSOP-14, 5mmx4.4mm, T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Lumissil
Product Category: CAN Interface IC
CAN FD Transceiver
SMD/SMT
TSSOP-14
5 Mb/s
1 Driver
1 Receiver
6.3 V
32 V
- 40 C
+ 125 C
55 mA
With ESD Protection
Reel
Brand: Lumissil
Interface Type: CAN
Operating Supply Voltage: 6.3 V to 32 V
Output Type: Open-Drain
Product: Transceivers
Product Type: CAN Interface IC
Propagation Delay Time: 90 ns
Protocol Supported: CAN, CAN FD
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$1.88 $4,700.00