HTMS8001FTB/AF,115

NXP Semiconductors
771-HTMS8001FTBAF1
HTMS8001FTB/AF,115

Mfr.:

Description:
NFC/RFID Tags & Transponders HITAG (ISO14223) and (ISO11784/85) Transponder IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: NFC/RFID Tags & Transponders
RoHS:  
128 bit
100 kHz to 150 kHz
+ 85 C
- 40 C
SMD/SMT
XSON-3
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Function: Read/Write
Product: HITAG u transponder IC
Product Type: NFC/RFID Tags & Transponders
Series: HTMS8x01
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: 935290071115
Unit Weight: 2.045 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542320090
USHTS:
8542390090
JPHTS:
8542320905
KRHTS:
8542321040
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

RF-IF Solutions

NXP Semiconductors RF-IF Solutions meet the needs of the most demanding RF applications by allowing designers to meet the highest specifications for performance while still retaining potential trade-offs with respect to efficiency, power, ruggedness, consistency, and integration levels. The NXP RF-IF portfolio covers the majority of communication and transmission systems, making it easy to find a solution that matches a designer's particular requirements. NXP RF-IF solutions include the SA6xx Series RF/IF building blocks that are ideal for a variety of niche handheld RF products. Available in small-footprint packages, SA6xx solutions save PCB space while providing better RF performance.

RFID NFC Tags

RFID Technologies - Tags

RFID tags that contain their own power source are known as active tags. Those without a power source are known as passive tags. A passive tag is briefly activated by the radio frequency scan of the reader. The electrical current is small -- generally just enough for transmission of an ID number. Active tags have more memory and can be read at greater ranges. Learn More

In Stock: 4,997

Stock:
4,997 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.762 $0.76
$0.529 $5.29
$0.472 $11.80
$0.411 $41.10
$0.381 $95.25
$0.363 $181.50
$0.35 $350.00
$0.336 $840.00
Full Reel (Order in multiples of 5000)
$0.335 $1,675.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.