MAX4003EUA+T

Analog Devices / Maxim Integrated
700-MAX4003EUAT
MAX4003EUA+T

Mfr.:

Description:
RF Detector 100MHz to 2500MHz, 45dB RF Detector in a

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Detector
RoHS:  
RF Detector/Controller
100 MHz to 2.5 GHz
45 dB
Quad
5 V
5 pF
Si
+ 85 C
- 40 C
SMD/SMT
UMAX-8
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Pd - Power Dissipation: 362 mW
Product Type: RF Detector
Series: MAX4003
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: MAX4003
Unit Weight: 123.267 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

In Stock: 5,881

Stock:
5,881 Can Dispatch Immediately
Quantities greater than 5881 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 7463
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.39 $6.39
$4.87 $48.70
$4.47 $111.75
$4.05 $405.00
$3.90 $975.00
$3.77 $3,770.00
Full Reel (Order in multiples of 2500)
$3.52 $8,800.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$6.39
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX4003EUA+
Analog Devices / Maxim Integrated
RF Detector 100MHz to 2500MHz, 45dB RF Detector in a