520 FPGA - Field Programmable Gate Array

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Packaging
Altera FPGA - Field Programmable Gate Array 45In Stock
Min.: 1
Mult.: 1
No
EP4CE30 Cyclone IV E 28848 LE 594 kbit 328 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array Mem DSP 1.2V 6Spd 95K LUTs 520 SERDES Non-Stocked Lead-Time 40 Weeks
Min.: 240
Mult.: 24

LFE2M100E 95000 LE 47500 ALM 5.18 Mbit 520 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FPBGA-1152 Tray
Lattice FPGA - Field Programmable Gate Array Mem DSP 1.2V 5Spd 95K LUTs 520 SERDES Non-Stocked Lead-Time 40 Weeks
Min.: 240
Mult.: 24

LFE2M100E 95000 LE 47500 ALM 5.18 Mbit 520 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FPBGA-1152 Tray
Lattice FPGA - Field Programmable Gate Array Mem DSP 1.2V 5Spd 95K LUTs 520 SERDES Non-Stocked Lead-Time 40 Weeks
Min.: 240
Mult.: 24

LFE2M100E 95000 LE 47500 ALM 5.18 Mbit 520 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FPBGA-1152 Tray
Lattice FPGA - Field Programmable Gate Array Mem DSP 1.2V 7Spd 95K LUTs 520 SERDES Non-Stocked Lead-Time 40 Weeks
Min.: 240
Mult.: 24

LFE2M100E 95000 LE 47500 ALM 5.18 Mbit 520 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FPBGA-1152 Tray
Lattice FPGA - Field Programmable Gate Array Mem DSP 1.2V 6Spd 95K LUTs 520 SERDES Non-Stocked Lead-Time 40 Weeks
Min.: 240
Mult.: 24

LFE2M100E 95000 LE 47500 ALM 5.18 Mbit 520 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FPBGA-1152 Tray
Lattice FPGA - Field Programmable Gate Array Mem DSP 1.2V 6Spd 95K LUTs 520 SERDES Non-Stocked Lead-Time 40 Weeks
Min.: 240
Mult.: 24

LFE2M100SE 95000 LE 47500 ALM 5.18 Mbit 520 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FPBGA-1152 Tray
Lattice FPGA - Field Programmable Gate Array Mem DSP 1.2V 5Spd 95K LUTs 520 SERDES Non-Stocked Lead-Time 40 Weeks
Min.: 240
Mult.: 24

LFE2M100SE 95000 LE 47500 ALM 5.18 Mbit 520 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FPBGA-1152 Tray
Lattice FPGA - Field Programmable Gate Array Mem DSP 1.2V 7Spd 95K LUTs 520 SERDES Non-Stocked Lead-Time 40 Weeks
Min.: 240
Mult.: 24

LFE2M100SE 95000 LE 47500 ALM 5.18 Mbit 520 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FPBGA-1152 Tray
Lattice FPGA - Field Programmable Gate Array Mem DSP 1.2V 5Spd 95K LUTs 520 SERDES Non-Stocked Lead-Time 40 Weeks
Min.: 240
Mult.: 24

LFE2M100SE 95000 LE 47500 ALM 5.18 Mbit 520 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FPBGA-1152 Tray
Lattice FPGA - Field Programmable Gate Array Mem DSP 1.2V 6Spd 95K LUTs 520 SERDES Non-Stocked Lead-Time 40 Weeks
Min.: 240
Mult.: 24

LFE2M100SE 95000 LE 47500 ALM 5.18 Mbit 520 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FPBGA-1152 Tray
Altera FPGA - Field Programmable Gate Array
Non-Stocked Lead-Time 26 Weeks
Min.: 3
Mult.: 1

Arria 10 GX 900 900000 LE 339620 ALM 47.32 Mbit 768 I/O 870 mV 980 mV 0 C + 100 C 17.4 Gb/s 66 Transceiver SMD/SMT FBGA-1517 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 SX 480 SoC FPGA
Non-Stocked Lead-Time 26 Weeks
Min.: 3
Mult.: 1

Arria 10 SX 480 480000 LE 183590 ALM 27.95 Mbit 492 I/O 870 mV 980 mV 0 C + 100 C 17.4 Gb/s 36 Transceiver SMD/SMT FBGA-1152 Tray
Altera FPGA - Field Programmable Gate Array
Non-Stocked Lead-Time 26 Weeks
Min.: 3
Mult.: 1

Arria 10 GX 900 900000 LE 339620 ALM 47.32 Mbit 768 I/O 870 mV 980 mV - 40 C + 100 C 17.4 Gb/s 72 Transceiver SMD/SMT FBGA-1932 Tray
Altera FPGA - Field Programmable Gate Array
Non-Stocked Lead-Time 26 Weeks
Min.: 3
Mult.: 1

Arria 10 GX 1150 1150000 LE 427200 ALM 52.99 Mbit 768 I/O 870 mV 980 mV 0 C + 100 C 17.4 Gb/s 24 Transceiver SMD/SMT FBGA-1152 Tray
Altera FPGA - Field Programmable Gate Array
Non-Stocked Lead-Time 26 Weeks
Min.: 3
Mult.: 1

Arria 10 GX 900 900000 LE 339620 ALM 47.32 Mbit 768 I/O 870 mV 980 mV - 40 C + 100 C 17.4 Gb/s 66 Transceiver SMD/SMT FBGA-1517 Tray
Altera FPGA - Field Programmable Gate Array
Non-Stocked Lead-Time 26 Weeks
Min.: 3
Mult.: 1

Arria 10 GX 900 900000 LE 339620 ALM 47.32 Mbit 768 I/O 870 mV 980 mV 0 C + 100 C 17.4 Gb/s 48 Transceiver SMD/SMT FBGA-1932 Tray
Altera FPGA - Field Programmable Gate Array
Non-Stocked Lead-Time 26 Weeks
Min.: 3
Mult.: 1

Arria 10 GX 900 900000 LE 339620 ALM 47.32 Mbit 768 I/O 870 mV 980 mV - 40 C + 100 C 17.4 Gb/s 96 Transceiver SMD/SMT FBGA-1932 Tray
Altera FPGA - Field Programmable Gate Array
Non-Stocked Lead-Time 26 Weeks
Min.: 3
Mult.: 1

Arria 10 GX 660 660000 LE 251680 ALM 41.62 Mbit 696 I/O 870 mV 980 mV - 40 C + 100 C 17.4 Gb/s 36 Transceiver SMD/SMT FBGA-1517 Tray
Altera FPGA - Field Programmable Gate Array
Non-Stocked Lead-Time 26 Weeks
Min.: 3
Mult.: 1

Arria 10 GX 900 900000 LE 339620 ALM 47.32 Mbit 768 I/O 870 mV 980 mV 0 C + 100 C 17.4 Gb/s 72 Transceiver SMD/SMT FBGA-1932 Tray
Altera FPGA - Field Programmable Gate Array
Non-Stocked Lead-Time 26 Weeks
Min.: 3
Mult.: 1

Arria 10 GX 900 900000 LE 339620 ALM 47.32 Mbit 768 I/O 870 mV 980 mV 0 C + 100 C 17.4 Gb/s 66 Transceiver SMD/SMT FBGA-1517 Tray