SMD/SMT Tray FPGA - Field Programmable Gate Array

Results: 7,319
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Lattice FPGA - Field Programmable Gate Array 8K LUTs 86I/O Inst- on DSP 1.2V -5 Spd 5In Stock
Min.: 1
Mult.: 1

LFXP2 8000 LE 4000 ALM 221 kbit 86 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSBGA-132 Tray
Lattice FPGA - Field Programmable Gate Array 5K LUTs 146 I/O Inst on DSP 1.2V -6 Spd 1In Stock
Min.: 1
Mult.: 1

LFXP2 5000 LE 2500 ALM 166 kbit 146 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT PQFP-208 Tray
Lattice FPGA - Field Programmable Gate Array 1200 LUTs 73 I/O 1.8/2.5/3.3V IND 5In Stock
270On Order
Min.: 1
Mult.: 1

LCMXO1200C 1200 LE 600 ALM 9.2 kbit 73 I/O 1.71 V 3.465 V - 40 C + 100 C SMD/SMT TQFP-100 Tray
Lattice FPGA - Field Programmable Gate Array 2280 LUTS 211 I/O 5In Stock
180Expected 8/3/2027
Min.: 1
Mult.: 1

LCMXO2280C 2280 LE 1140 ALM 27.6 kbit 211 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT CSBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3L ; 640 LUTs; 1.2V 7In Stock
Min.: 1
Mult.: 1

LCMXO3L 640 LE 320 ALM 64 kbit 100 I/O 1.14 V 1.26 V 0 C + 85 C 900 Mb/s SMD/SMT CSFBGA-121 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3D ; 9400LUTs 2.5V/3.3V 5In Stock
336On Order
Min.: 1
Mult.: 1

LCMXO3D 9400 LE 1175 ALM 432 kbit 58 I/O 2.375 V 3.465 V - 40 C + 100 C SMD/SMT QFN-72 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3LF ; 9400 LUTs; 3.3V 1In Stock
84Expected 19/3/2027
Min.: 1
Mult.: 1

LCMXO3LF 9400 LE 4700 ALM 432 kbit 384 I/O 3.3 V 3.3 V - 40 C + 100 C 900 Mb/s SMD/SMT CABGA-484 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 112 I/O, 153MBGA 5In Stock
1,392On Order
Min.: 1
Mult.: 1

MAX 10 10M08 8000 LE 378 kbit 112 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT MBGA-153 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX25T-3CSG324I 4In Stock
Min.: 1
Mult.: 1

XC6SLX25T 24051 LE 3758 ALM 936 kbit 190 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s 2 Transceiver SMD/SMT CSBGA-324 Tray
Lattice FPGA - Field Programmable Gate Array 1200 LUTs 73 IO 1.2V -3 Spd 47In Stock
Min.: 1
Mult.: 1

LCMXO1200E 1200 LE 600 ALM 9.2 kbit 73 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT TQFP-100 Tray
Lattice FPGA - Field Programmable Gate Array iCE40LP 3520 LUTs 1.2V Ultra Low-Power 18In Stock
980Expected 10/9/2026
Min.: 1
Mult.: 1

iCE40LP 3520 LE 1760 ALM 80 kbit 63 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT UCBGA-81 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO2 High Performance; 256 LUTs; 2.5/3.3V 3In Stock
260Expected 17/5/2027
Min.: 1
Mult.: 1

LCMXO2 256 LE 128 ALM 0 bit 40 I/O 2.375 V 3.6 V 0 C + 85 C SMD/SMT QFN-48 Tray
Lattice FPGA - Field Programmable Gate Array MachXO3, 2112 LUTs 2.5/3.3V 3In Stock
Min.: 1
Mult.: 1

LCMXO3L 2100 LE 1050 ALM 74 kbit 206 I/O 2.375 V 3.465 V - 40 C + 100 C 900 Mb/s SMD/SMT CSFBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 256 LUTs 56 I/O 3.3V 5 SPEED 151In Stock
Min.: 1
Mult.: 1

LCMXO2 256 LE 128 ALM 0 bit 55 I/O 2.375 V 3.6 V 0 C + 85 C SMD/SMT TQFP-100 Tray
Lattice FPGA - Field Programmable Gate Array 640 LUTs 74 IO 1.8/2 .5/3.3V -3 Spd 16In Stock
Min.: 1
Mult.: 1

LCMXO640C 640 LE 320 ALM 0 bit 74 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT CSBGA-100 Tray
Lattice FPGA - Field Programmable Gate Array 66.5K LUTs 380 I/O SERDES1.2V -8Spd IND 2In Stock
Min.: 1
Mult.: 1

LFE3 67000 LE 33500 ALM 4.32 Mbit 380 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s SMD/SMT FPBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array 17.3K LUTs 133 I/O 1.2V -6 Speed 5In Stock
270Expected 31/3/2027
Min.: 1
Mult.: 1

LFE3 17000 LE 8500 ALM 700 kbit 133 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s SMD/SMT FPBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 17K LUTs 201 I/O Ins on DSP 1.2V -5 Spd 2In Stock
180Expected 13/1/2027
Min.: 1
Mult.: 1

LFXP2 17000 LE 8500 ALM 276 kbit 201 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FTBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3L ; 640 LUTs; 1.2V 54In Stock
980Expected 9/3/2027
Min.: 1
Mult.: 1

LCMXO3L 640 LE 320 ALM 64 kbit 100 I/O 1.14 V 1.26 V 0 C + 85 C 900 Mb/s SMD/SMT CSFBGA-121 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3LF ; 9400 LUTs; 3.3V 5In Stock
270On Order
Min.: 1
Mult.: 1

LCMXO3LF 9400 LE 4700 ALM 432 kbit 335 I/O 2.375 V 3.465 V - 40 C + 100 C 900 Mb/s SMD/SMT CABGA-400 Tray
Lattice FPGA - Field Programmable Gate Array 2112 LUTs 105 IO 3.3V 5 Spd 1In Stock
Min.: 1
Mult.: 1

LCMXO2 2112 LE 1056 ALM 74 kbit 104 I/O 2.375 V 3.6 V - 40 C + 100 C SMD/SMT CSBGA-132 Tray
Lattice FPGA - Field Programmable Gate Array 2112 LUTs 207 IO 3.3V 6 Spd 38In Stock
Min.: 1
Mult.: 1

LCMXO2 2112 LE 1056 ALM 74 kbit 206 I/O 2.375 V 3.6 V 0 C + 85 C SMD/SMT CABGA-256 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 GX 160 FPGA Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Arria 10 GX 160 160000 LE 61510 ALM 9.85 Mbit 288 I/O 870 mV 980 mV 0 C + 100 C 17.4 Gb/s 12 Transceiver SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 GX 220 FPGA 1In Stock
Min.: 1
Mult.: 1

Arria 10 GX 220 220000 LE 80330 ALM 13.43 Mbit 288 I/O 870 mV 980 mV - 40 C + 100 C 17.4 Gb/s 12 Transceiver SMD/SMT FBGA-780 Tray
Lattice LCMXO3D-9400HC-6BG400I
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3D ; 9400LUTs 2.5V/3.3V 344In Stock
Min.: 1
Mult.: 1

LCMXO3D 9400 LE 1175 ALM 432 kbit 335 I/O 2.375 V 3.465 V - 40 C + 100 C SMD/SMT CABGA-400 Tray