FPGA - Field Programmable Gate Array

Results: 9,536
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A100T-L1FTG256I 84In Stock
Min.: 1
Mult.: 1

XC7A100T 101440 LE 15850 ALM 4.75 Mbit 170 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX85-2FF1153I 2In Stock
Min.: 1
Mult.: 1
XC5VLX85 82994 LE 12960 ALM 3.38 Mbit 560 I/O 1 V 1 V - 40 C + 100 C SMD/SMT FBGA-1153
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150T-2FG484I 3In Stock
Min.: 1
Mult.: 1
XC6SLX150T 147443 LE 23038 ALM 4.71 Mbit 296 I/O 1.2 V 1.2 V - 40 C + 100 C 800 Mb/s 8 Transceiver SMD/SMT FCBGA-484 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75T-3FGG484I 20In Stock
Min.: 1
Mult.: 1

XC6SLX75T 74637 LE 11662 ALM 3.02 Mbit 268 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s 8 Transceiver SMD/SMT FCBGA-484 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX16-2CSG225C 434In Stock
Min.: 1
Mult.: 1

XC6SLX16 14579 LE 2278 ALM 576 kbit 160 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSBGA-225
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX16-2CSG225I 3,105In Stock
Min.: 1
Mult.: 1
Max.: 100

XC6SLX16 14579 LE 2278 ALM 576 kbit 160 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT CSBGA-225
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX16-2CSG324C 314In Stock
Min.: 1
Mult.: 1
Max.: 20

XC6SLX16 14579 LE 2278 ALM 576 kbit 232 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX16-2CSG324I 463In Stock
Min.: 1
Mult.: 1

XC6SLX16 14579 LE 2278 ALM 576 kbit 232 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX16-2FTG256C 914In Stock
Min.: 1
Mult.: 1
Max.: 60

XC6SLX16 14579 LE 2278 ALM 576 kbit 186 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX25-2CSG324I 200In Stock
Min.: 1
Mult.: 1

XC6SLX25 24051 LE 3758 ALM 936 kbit 226 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX25-2FTG256C 632In Stock
Min.: 1
Mult.: 1
Max.: 40

XC6SLX25 24051 LE 3758 ALM 936 kbit 186 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX25-2FTG256I 805In Stock
Min.: 1
Mult.: 1
Max.: 25

XC6SLX25 24051 LE 3758 ALM 936 kbit 186 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX25-3FTG256I 207In Stock
Min.: 1
Mult.: 1

XC6SLX25 24051 LE 3758 ALM 936 kbit 186 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX45-2CSG324C 442In Stock
Min.: 1
Mult.: 1

XC6SLX45 43661 LE 6822 ALM 2.04 Mbit 218 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX45-2FGG484C 172In Stock
255Expected 31/8/2026
Min.: 1
Mult.: 1

XC6SLX45 43661 LE 6822 ALM 2.04 Mbit 316 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A100T-1CSG324C 104In Stock
Min.: 1
Mult.: 1
Max.: 15

XC7A100T 101440 LE 15850 ALM 4.75 Mbit 210 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A200T-1FBG484I 118In Stock
468Expected 20/5/2027
Min.: 1
Mult.: 1
Max.: 50

XC7A200T 215360 LE 33650 ALM 12.83 Mbit 285 I/O 950 mV 1.05 V - 40 C + 100 C 6.6 Gb/s 4 Transceiver SMD/SMT FCBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A200T-2FBG676I 530In Stock
1,337On Order
Min.: 1
Mult.: 1
Max.: 25

XC7A200T 215360 LE 33650 ALM 12.83 Mbit 400 I/O 950 mV 1.05 V - 40 C + 100 C 6.6 Gb/s 8 Transceiver SMD/SMT FCBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XCAU25P-L1SFVB784I 3In Stock
Min.: 1
Mult.: 1

XCAU25P 308437 LE 17625 ALM 10.5 Mbit 316 I/O 850 mV 850 mV - 40 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT BGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU040-1SFVA784I 3In Stock
Min.: 1
Mult.: 1

XCKU040 530250 LE 30300 ALM 21.1 Mbit 476 I/O 850 mV 850 mV - 40 C + 100 C 16.3 Gb/s 20 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX240T-L1FF1156I 1In Stock
Min.: 1
Mult.: 1
XC6VLX240T 241152 LE 37680 ALM 14.63 Mbit 600 I/O 1 V 1 V - 40 C + 100 C 6.6 Gb/s 24 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX100T-3FGG900I 20In Stock
Min.: 1
Mult.: 1

XC6SLX100T 101261 LE 15822 ALM 4.71 Mbit 498 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s 8 Transceiver SMD/SMT FBGA-900
AMD / Xilinx FPGA - Field Programmable Gate Array Spartan 6 XC6SLX4-2TQG144C 1,014In Stock
1,308Expected 7/12/2026
Min.: 1
Mult.: 1
Max.: 50

XC6SLX4 3840 LE 600 ALM 216 kbit 102 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT TQFP-144
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX4-2TQG144I 920In Stock
Min.: 1
Mult.: 1
Max.: 100

XC6SLX4 3840 LE 600 ALM 216 kbit 102 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT TQFP-144
AMD / Xilinx FPGA - Field Programmable Gate Array Spartan 6 XC6SLX9-2TQG144C 2,840In Stock
Min.: 1
Mult.: 1
Max.: 250

XC6SLX9 9152 LE 1430 ALM 576 kbit 102 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT TQFP-144