+ 125 C FPGA - Field Programmable Gate Array

Results: 448
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Microchip Technology FPGA - Field Programmable Gate Array PolarFire Mid-Range FPGA, 300KLEs Non-Stocked Lead-Time 34 Weeks
MPF300T 300000 LE 0 bit 512 I/O 970 mV/1.02 V 1.03 V/1.08 V - 40 C + 125 C SMD/SMT LFBGA-536 Tray
Microchip Technology FPGA - Field Programmable Gate Array PolarFire Mid-Range FPGA, 48KLEs Non-Stocked Lead-Time 32 Weeks

48000 LE 3.6 Mbit 188 I/O 970 mV 1.08 V - 40 C + 125 C 12.5 Gb/s 4 Transceiver SMD/SMT BGA-484 Tray
Microchip Technology eX64-TQG64A
Microchip Technology FPGA - Field Programmable Gate Array eX FPGA, 3K System Gates Non-Stocked Lead-Time 16 Weeks
Min.: 10,080
Mult.: 160

eX64 0 bit 41 I/O 2.3 V 2.7 V - 40 C + 125 C SMD/SMT TQFP-64 Tray
Lattice LFD2NX-28-7BG196A
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) Non-Stocked Lead-Time 53 Weeks
Min.: 168
Mult.: 168

28000 LE 1.03 Mbit 156 I/O 950 mV 1.05 V - 40 C + 125 C SMD/SMT CABGA-196 Tray
Lattice LFD2NX-28-7BG256A
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) Non-Stocked Lead-Time 53 Weeks
Min.: 119
Mult.: 119

28000 LE 1.03 Mbit 191 I/O 950 mV 1.05 V - 40 C + 125 C SMD/SMT CABGA-256 Tray
Lattice LFD2NX-28-7MG121A
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) Non-Stocked Lead-Time 53 Weeks
Min.: 490
Mult.: 490

28000 LE 1.03 Mbit 81 I/O 950 mV 1.05 V - 40 C + 125 C SMD/SMT CSFBGA-121 Tray
Lattice LFD2NX-9-7BG196A
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) Non-Stocked Lead-Time 53 Weeks
Min.: 168
Mult.: 168

9000 LE 270 kbit 77 I/O 950 mV 1.05 V - 40 C + 125 C SMD/SMT CABGA-196 Tray
Lattice LFD2NX-9-7MG121A
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) Non-Stocked Lead-Time 53 Weeks
Min.: 490
Mult.: 490

9000 LE 270 kbit 77 I/O 950 mV 1.05 V - 40 C + 125 C SMD/SMT CSFBGA-121 Tray
Microchip Technology A42MX16-CQ172M
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 24K System Gates
Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
No
A42MX16 608 LE 0 bit 140 I/O 4.5 V 5.5 V - 55 C + 125 C SMD/SMT CQFP-172
Microchip Technology A54SX72A-CQ256M
Microchip Technology FPGA - Field Programmable Gate Array SXA FPGA, 108K System Gates
Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
No
A54SX72A 0 bit 213 I/O 2.25 V 2.75 V - 55 C + 125 C SMD/SMT CQFP-256
Microchip Technology 5962-0054302QXC
Microchip Technology FPGA - Field Programmable Gate Array A54SX72A-1CQ256B
Non-Stocked
Min.: 1
Mult.: 1
No
0 bit 213 I/O 2.5 V 2.5 V - 55 C + 125 C SMD/SMT CQFP-256
Microchip Technology 5962-0054302QYC
Microchip Technology FPGA - Field Programmable Gate Array A54SX72A-1CQ208B
Non-Stocked
Min.: 1
Mult.: 1
No
0 bit 171 I/O 2.5 V 2.5 V - 55 C + 125 C SMD/SMT CQFP-208
Microchip Technology 5962-0151801QYC
Microchip Technology FPGA - Field Programmable Gate Array SXA FPGA, A54SX32A-CQ208B
Non-Stocked
Min.: 1
Mult.: 1
No
0 bit 174 I/O 2.5 V 2.5 V - 55 C + 125 C SMD/SMT CQFP-208
Microchip Technology 5962-0151802QXC
Microchip Technology FPGA - Field Programmable Gate Array SXA FPGA, A54SX32A-1CQ256B
Non-Stocked
Min.: 1
Mult.: 1
No
0 bit 228 I/O 2.5 V 2.5 V - 55 C + 125 C SMD/SMT CQFP-256
Microchip Technology 5962-9958501QYC
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, A42MX36-CQ208B
Non-Stocked
Min.: 1
Mult.: 1
No
0 bit 176 I/O 4.75 V 5.25 V - 55 C + 125 C SMD/SMT PQFP-208
Microchip Technology 5962-9958502QXC
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, A42MX36-1CQ256B
Non-Stocked
Min.: 1
Mult.: 1
No
0 bit 202 I/O 3 V 5.5 V - 55 C + 125 C SMD/SMT CQFP-256
Microchip Technology 5962-9958502QYC
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, A42MX36-1CQ208B
Non-Stocked
Min.: 1
Mult.: 1
No
0 bit 176 I/O 3 V 5.5 V - 55 C + 125 C SMD/SMT PQFP-208
Microchip Technology 5962-9958602QYC
Microchip Technology FPGA - Field Programmable Gate Array SX FPGA, A54SX32-1CQ208B
Non-Stocked
Min.: 1
Mult.: 1
No
0 bit 174 I/O 2.97 V 5.5 V - 55 C + 125 C SMD/SMT PQFP-208
Microchip Technology A54SX32A-1CQ256M
Microchip Technology FPGA - Field Programmable Gate Array SXA FPGA, 48K System Gates
Non-Stocked
Min.: 1
Mult.: 1
No
A54SX32A 0 bit 249 I/O 2.5 V 2.5 V - 55 C + 125 C SMD/SMT CQFP-256
Microchip Technology A54SX32A-CQ256B
Microchip Technology FPGA - Field Programmable Gate Array SXA FPGA, 48K System Gates Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
No
A54SX32A 0 bit 228 I/O 2.25 V 2.75 V - 55 C + 125 C SMD/SMT CQFP-256
Microchip Technology A54SX72A-1CQ256B
Microchip Technology FPGA - Field Programmable Gate Array SXA FPGA, 108K System Gates Non-Stocked
Min.: 1
Mult.: 1
No
A54SX72A 0 bit 213 I/O 2.25 V 2.75 V - 55 C + 125 C SMD/SMT CQFP-256
Microchip Technology A54SX72A-1CQ256M
Microchip Technology FPGA - Field Programmable Gate Array SXA FPGA, 108K System Gates
Non-Stocked
Min.: 1
Mult.: 1
No
A54SX72A 0 bit 213 I/O 2.25 V 2.75 V - 55 C + 125 C SMD/SMT CQFP-256
Microchip Technology A54SX72A-CQ256B
Microchip Technology FPGA - Field Programmable Gate Array SXA FPGA, 108K System Gates Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
No
A54SX72A 0 bit 213 I/O 2.25 V 2.75 V - 55 C + 125 C SMD/SMT CQFP-256