Gate Drivers

Results: 275
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Gate Drivers Triple half-bridge gate driver with programmable currents
5,998On Order
Min.: 1
Mult.: 1
: 3,000

Gate Drivers Half-Bridge SMD/SMT VFQFPN-40 3 Driver 3 Output 6 V 50 V Inverting, Non-Inverting - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Octal half-bridge pre-driver
1,000On Order
Min.: 1
Mult.: 1
Max.: 100
: 2,500

Gate Drivers Half-Bridge SMD/SMT VQFN-48 8 Driver 8 Output 120 mA 6 V 28 V Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers SOLID STATE RELAY
600Expected 5/2/2027
Min.: 1
Mult.: 1
: 600

MOSFET Gate Drivers High-Side SMD/SMT PowerSO-10 1 Driver 1 Output 2.8 A 10 V 36 V 60 ns 25 ns - 25 C + 85 C VN540-E Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers High-side driver with MultiSense analog feedback for automotive applications
1,250On Order
Min.: 1
Mult.: 1
: 1,000

MOSFET Gate Drivers High-Side SMD/SMT PowerSSO-36 1 Driver 1 Output 30 A 4 V 28 V - 40 C + 150 C VN7003AY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Hi side driver
2,000Expected 2/7/2027
Min.: 1
Mult.: 1

MOSFET Gate Drivers High-Side SMD/SMT SOIC-8 1 Driver 1 Output 2.5 A 5.5 V 36 V - 40 C + 150 C VN751S Tube
STMicroelectronics Gate Drivers High Side Driver
5,300On Order
Min.: 1
Mult.: 1
: 2,500

MOSFET Gate Drivers High-Side SMD/SMT SOIC-8 1 Driver 1 Output 2.5 A 5.5 V 36 V - 40 C + 150 C VN751S Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Single channel high-side driver, Current Sense analog feedback, automotive
2,970On Order
Min.: 1
Mult.: 1
: 2,500

Driver ICs - Various High-Side SMD/SMT PowerSSO-16 1 Driver 1 Output 4 V 28 V - 40 C + 150 C VIPower M0-9 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers DBLE CH HI-SIDE DRVR W/ANALOG CRRNT SNSE
1,000Expected 29/1/2027
Min.: 1
Mult.: 1
: 1,000

MOSFET Gate Drivers High-Side SMD/SMT PowerSSO-24 2 Driver 2 Output 3 A 4.5 V 28 V - 40 C + 125 C VND5E025MK-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Double Ch High Side 24V 58Vcc 50mOhm
3,000Expected 23/9/2026
Min.: 1
Mult.: 1
: 1,000

MOSFET Gate Drivers High-Side SMD/SMT PowerSSO-24 2 Driver 2 Output 2 A 8 V 36 V - 40 C + 150 C VND5T050AK-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Quad channel high-side driver with Current Sense analog feedback automotive
2,500Expected 29/1/2027
Min.: 1
Mult.: 1
: 2,500

Gate Drivers High-Side SMD/SMT PowerSSO-16 4 Driver 4 Output 4 V 28 V - 40 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Quad channel high-side driver Current Sense analog feedback for automotive
8,505On Order
Min.: 1
Mult.: 1
: 2,500

High Side Drivers High-Side SMD/SMT PowerSSO-16 4 Driver 2 Output 2.2 A 4 V 28 V Non-Inverting - 40 C + 150 C VIPower M0-9 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers OMNIFET II VIPower 35mOhm 12A 40V
7,500Expected 6/8/2027
Min.: 1
Mult.: 1
: 2,500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 18 A 36 V 350 ns 150 ns - 40 C + 150 C VNS14NV04P-E AEC-Q100 Reel, Cut Tape, MouseReel


STMicroelectronics Gate Drivers High voltage high and low-side driver 47In Stock
Min.: 1
Mult.: 1
: 2,500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT 2 Driver 1 Output 650 mA - 300 mV 17 V 70 ns 40 ns - 45 C + 125 C L6389E Reel, Cut Tape
STMicroelectronics Gate Drivers Multi-output Driver for Automotive Applications 44In Stock
Min.: 1
Mult.: 1
: 1,000

Half-Bridge Drivers Half-Bridge SMD/SMT SSO-36 5 Driver 5 Output 10 A 7 V 28 V 140 ns 100 ns - 40 C + 150 C L99MOD51XP AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Gate Drivers High power density 600V Half bridge driver with two enhancement mode GaN HEMTs 172In Stock
Min.: 1
Mult.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT 2 Driver 1 Output 10 A 3.3 V 15 V - 40 C + 125 C MASTERGAN Tray
STMicroelectronics Gate Drivers High power density 600 V half-bridge driver with two enhancement mode GaN power 62In Stock
Min.: 1
Mult.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT QFN-31 2 Driver 4 Output 4 A 3.3 V 15 V - 40 C + 125 C MASTERGAN Tray
STMicroelectronics Gate Drivers High-density power driver - High voltage full bridge with integrated comparators 153In Stock
Min.: 1
Mult.: 1
: 2,500

MOSFET Gate Drivers Half-Bridge SMD/SMT VFQFPN-15 2 Driver 2 Output 3.5 A 10 V 20 V - 40 C + 125 C PWD5F60 Reel, Cut Tape

STMicroelectronics Gate Drivers Synchronous rectifier smart driver for LLC resonant converters 5In Stock
Min.: 1
Mult.: 1
: 2,500

MOSFET Gate Drivers Half-Bridge SMD/SMT 2 Driver 2 Output 3.5 A 4.5 V 32 V 18 ns - 40 C + 150 C SRK2000A Reel, Cut Tape
STMicroelectronics Gate Drivers Triple half-bridge high-voltage gate driver
900Expected 28/8/2026
Min.: 1
Mult.: 1
Max.: 50
: 1,000

Gate Drivers Half-Bridge SMD/SMT SO-28 3 Driver 3 Output 9.5 V 20 V Inverting 19 ns 17 ns - 40 C + 150 C STDRIVE631 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Triple half-bridge high-voltage gate driver
900Expected 31/8/2026
Min.: 1
Mult.: 1
Max.: 50
: 1,000

Gate Drivers Half-Bridge SMD/SMT SO-28 3 Driver 3 Output 9.5 V 20 V Inverting 19 ns 17 ns - 40 C + 150 C STDRIVE631 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers High voltage and high-speed half-bridge gate driver for GaN power switches 220V
700On Order
Min.: 1
Mult.: 1
Max.: 50
: 3,000

Gate Drivers Half-Bridge SMD/SMT QFN-18 2 Driver 2 Output 9.2 V 18 V 22 ns 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers High voltage and high-speed half-bridge gate driver for GaN power switches 220V
700On Order
Min.: 1
Mult.: 1
Max.: 50
: 3,000

Gate Drivers Half-Bridge SMD/SMT QFN-18 2 Driver 2 Output 10.7 V 18 V Inverting, Non-Inverting 22 ns 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers High-voltage high and low side driver for automotive applications Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 650 mA 6.3 V 17 V 50 ns 30 ns - 40 C + 125 C A6387 AEC-Q100 Tube

STMicroelectronics Gate Drivers High voltage high and low-side driver Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 1 Output 430 mA 10 V 20 V 75 ns 35 ns - 40 C + 125 C L6399 Tube
STMicroelectronics Gate Drivers Automotive 4-channel valve driver Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 1,000

SSO-EP-36 L9305 AEC-Q100 Reel, Cut Tape