Gate Drivers

Results: 275
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Gate Drivers OMNIFET II VIPower 60mOhm 6A 40V 16,625In Stock
Min.: 1
Mult.: 1
: 2,500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 3.5 A 24 V 1.5 us 1 us - 40 C + 150 C VNS7NV04P-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers HV H-Bridge driver 172In Stock
20,000On Order
Min.: 1
Mult.: 1
: 2,500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT 2 Driver 1 Output 650 mA 14.4 V 16.6 V 50 ns 30 ns - 45 C + 125 C L6384E Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers HV H-Bridge driver 225In Stock
100,000On Order
Min.: 1
Mult.: 1
: 2,500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 1 Output 650 mA - 300 mV 17 V 50 ns 30 ns - 45 C + 125 C L6385E Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers HI-VOLTAGE HI/LW SIDE DRIVER 134In Stock
1,000Expected 28/9/2026
Min.: 1
Mult.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 1 Output 650 mA - 300 mV 17 V 50 ns 30 ns - 45 C + 125 C L6386AD Tube
STMicroelectronics Gate Drivers Hi-Vltg and Lo Side Driver 755In Stock
8,000Expected 27/8/2026
Min.: 1
Mult.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT 2 Driver 1 Output 650 mA - 300 mV 17 V 70 ns 40 ns - 45 C + 125 C L6388E Tube

STMicroelectronics Gate Drivers HALF-BRIDGE GATE DRIVER 483In Stock
2,500Expected 16/10/2026
Min.: 1
Mult.: 1
: 2,500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 2 Output 430 mA 10 V 20 V 75 ns 35 ns - 40 C + 125 C L6393 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers High voltage high and low-side driver 479In Stock
2,500Expected 12/2/2027
Min.: 1
Mult.: 1
: 2,500

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 430 mA 10 V 20 V 75 ns 35 ns - 40 C + 125 C L6399 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers High voltage high and low-side 2 A gate driver 48In Stock
2,500Expected 29/1/2027
Min.: 1
Mult.: 1
: 2,500

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT 2 Driver 2 Output 2.5 A 10 V 20 V 25 ns 25 ns - 40 C + 125 C L648 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers CFL/TL Ballast 280In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-16 2 Driver 2 Output 450 mA 10 V 16.6 V 80 ns 40 ns - 40 C + 125 C L6574 Tube
STMicroelectronics Gate Drivers Automotive IC for a specific application of electric parking braking 21In Stock
Min.: 1
Mult.: 1
: 1,000

Driver ICs - Various High-Side, Low-Side SMD/SMT LQFP-64 2 Driver 2 Output 3.4 V 40 V - 40 C + 175 C L9369 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers 1A low-side gate driver 2,855In Stock
6,000Expected 2/4/2027
Min.: 1
Mult.: 1
Max.: 250
: 3,000

MOSFET Gate Drivers Low-Side SMD/SMT SOT-23-5 1 Driver 1 Output 1 A 10 V 18 V 20 ns 20 ns - 40 C + 125 C PM8841 Reel, Cut Tape, MouseReel

STMicroelectronics Gate Drivers Synchronous rectifier smart driver for LLC resonant converters 180In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-8 2 Driver 2 Output 3.5 A 4.5 V 32 V 18 ns - 40 C + 150 C SRK2000A Tube
STMicroelectronics Gate Drivers Triple half-bridge gate driver 147In Stock
8,820On Order
Min.: 1
Mult.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT 3 Driver 3 Output 600 mA 5.5 V 75 V - 40 C + 125 C STDRIVE101 Tray
STMicroelectronics Gate Drivers Triple half-bridge gate driver 147In Stock
20,000On Order
Min.: 1
Mult.: 1
: 4,000

STDRIVE101 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Triple IGBT/MOS 11In Stock
5,000Expected 23/10/2026
Min.: 1
Mult.: 1
: 2,500

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT SOIC-16 3 Driver 3 Output 600 mA 4 V 16 V - 40 C + 125 C TD310 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers 1200V 3-Phase IGBT 1.5A 2.3A Sink 2kV 30In Stock
10,000On Order
Min.: 1
Mult.: 1
: 2,500

IGBT, MOSFET Gate Drivers High-Side SMD/SMT SOIC-14 1 Driver 1 Output 2.3 A 0 V 26 V Inverting 130 ns 75 ns - 40 C + 125 C TD350E Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers OCTAL CHANNEL HIGH SIDE DRIVER 3In Stock
310Expected 29/1/2027
Min.: 1
Mult.: 1

Driver ICs - Various High-Side SMD/SMT PowerSO-36 8 Driver 8 Output 1 A 10.5 V 45 V - 40 C + 125 C VN808-32-E Tube
STMicroelectronics Gate Drivers Octal CH High-Side 45V 160mOhm 1A 28In Stock
4,200On Order
Min.: 1
Mult.: 1
: 600

Driver ICs - Various High-Side SMD/SMT 8 Driver 8 Output 1 A 10.5 V 32 V - 40 C + 125 C VN808CM-32-E Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Lo THRESHOLD OCTAL Hi SIDE DRIVER 98In Stock
2,400On Order
Min.: 1
Mult.: 1
: 600

Driver ICs - Various High-Side SMD/SMT PowerSO-38 8 Driver 8 Output 700 mA 10.5 V 45 V - 40 C + 125 C VN808CM-E Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers 9A 36V HIGH SIDE 704In Stock
9,000On Order
Min.: 1
Mult.: 1
: 1,000

Driver ICs - Various High-Side SMD/SMT P2PAK-4 1 Driver 1 Output 9 A 5.5 V 36 V - 40 C + 150 C VN820-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers 9A 36V HIGH SIDE 10In Stock
5,000Expected 4/6/2027
Min.: 1
Mult.: 1
: 2,500

Driver ICs - Various High-Side SMD/SMT PPAK-5 1 Driver 1 Output 9 A 5.5 V 36 V - 40 C + 150 C VN820-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Single channel high-side driver Current Sense analog feedback for automotive 15In Stock
2,500Expected 30/4/2027
Min.: 1
Mult.: 1
: 2,500

IGBT, MOSFET Gate Drivers High-Side SMD/SMT PowerSSO-16 4 Output 4 V 28 V - 40 C + 150 C VIPower M0-9 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Single channel high-side driver current sense analog feedback automotive 20In Stock
2,500Expected 26/3/2027
Min.: 1
Mult.: 1
: 2,500

Driver ICs - Various High-Side SMD/SMT PowerSSO-16 1 Driver 2 Output 50.6 A 4 V 28 V Non-Inverting - 40 C + 150 C VIPower M0-9 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers 6-channel high-side driver with 24-bit SPI interface for automotive applications 5In Stock
Min.: 1
Mult.: 1
: 3,000

Driver ICs - Various High-Side SMD/SMT QFN-32 6 Driver 6 Output 2.1 A 4 V 29 V 55 ns 55 ns - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Double channel high-side driver current sense analog feedback for automotive 64In Stock
5,000On Order
Min.: 1
Mult.: 1
: 2,500

Driver ICs - Various High-Side SMD/SMT PowerSSO-16 1 Driver 2 Output 35 A 4 V 28 V Non-Inverting - 40 C + 150 C VIPower M0-9 AEC-Q100 Reel, Cut Tape, MouseReel