Micron Technology 8 bit DRAM

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Micron DRAM DDR3 4Gbit 8 78/117TFBGA 1 CT 5,665In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 13.91 ns 1.283 V 1.45 V 0 C + 95 C MT41K Tray
Micron DRAM DDR4 16Gbit 8 78/117TFBGA 1 CT 2,836In Stock
Min.: 1
Mult.: 1
Max.: 1,000

SDRAM - DDR4 16 Gbit 8 bit 1.6 GHz FBGA-78 2 G x 8 13.75 ns 1.14 V 1.26 V 0 C + 95 C Tray
Micron DRAM DDR3 4G 512MX8 FBGA 371In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2,000

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 20 ns 1.283 V 1.45 V 0 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 4G 512MX8 FBGA 2,643In Stock
Min.: 1
Mult.: 1
Max.: 300
: 2,000

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 20 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 4Gbit 8 78/117TFBGA 1 IT 427In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 13.91 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Tray
Micron DRAM DDR3 4G 512MX8 FBGA 1,332In Stock
Min.: 1
Mult.: 1
Max.: 400
: 2,000

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 20 ns 1.283 V 1.45 V - 40 C + 105 C MT41K Reel, Cut Tape, MouseReel
Micron MT40A2G8SA-062E IT:F
Micron DRAM DDR4 16Gbit 8 78/117TFBGA 1 IT 3,673In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR4 16 Gbit 8 bit 1.6 GHz FBGA-78 2 G x 8 13.75 ns 1.14 V 1.26 V - 40 C + 95 C Tray