NOR Logic Gates

Results: 514
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Toshiba Logic Gates Single 2 Input NOR Gate
8,998On Order
Min.: 1
Mult.: 1
: 3,000

NOR 1 Gate S 2 Input 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS NOR
11,941Expected 5/10/2026
Min.: 1
Mult.: 1
: 3,000

NOR 1 Gate SZ 2 Input SSOP5-P-0.65A 1 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT1G02GW-Q100/SOT353/UMT5
3,000Expected 17/9/2026
Min.: 1
Mult.: 1
: 3,000

NOR 1 Gate HCT 2 Input TSSOP-5 1 Output 2.6 mA - 2.6 mA 27 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC02APW-Q100/SOT402/TSSOP14
2,500Expected 17/9/2026
Min.: 1
Mult.: 1
: 2,500

NOR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.5 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC02BQ/SOT762/DHVQFN14
3,000Expected 28/9/2026
Min.: 1
Mult.: 1
: 3,000

NOR 4 Gate AHC 8 Input DHVQFN-14 4 Output 8 mA - 8 mA 4.2 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC02D/SOT108/SO14
2,244Expected 17/9/2026
Min.: 1
Mult.: 1
: 2,500

NOR 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 4.2 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT1G02GV/SOT753/SO5
3,430Expected 16/11/2026
Min.: 1
Mult.: 1
: 3,000

NOR 1 Gate AHCT 2 Input SC-74A-5 1 Output 8 mA - 8 mA 4.9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC02ABQ/SOT762/DHVQFN14
2,802Expected 17/9/2026
Min.: 1
Mult.: 1
: 3,000

NOR 4 Gate LVC 8 Input DHVQFN-14 4 Output 24 mA - 24 mA 5.5 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-6V Quad 2-Input NOR
9,900On Order
Min.: 1
Mult.: 1
Max.: 1,250
: 2,500

NOR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 13 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates QUAD 2-INPUT NOR GATE
2,500Expected 2/4/2027
Min.: 1
Mult.: 1
: 2,500

NOR 4 Gate HC 2 Input TSSOP-14 1 Output 95 ns 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates 2-6V Single 2-Input NOR
50,948On Order
Min.: 1
Mult.: 1
Max.: 3,170
: 3,000

NOR 1 Gate HC 2 Input SC-88A-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-5.5V Single NOR 2-Input w/Open Drain
11,750Expected 16/10/2026
Min.: 1
Mult.: 1
: 3,000

NOR 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 5.1 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates SINGLE 2-INPUT NOR GATE
9,000Expected 16/7/2027
Min.: 1
Mult.: 1
: 3,000

NOR 1 Gate NL17SZ 2 Input SC-74A-5 1 Output 4.3 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates 1.65-5.5V Single 2-Input NOR
23,676Expected 12/3/2027
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

NOR 1 Gate LVC 2 Input SC-88A-5 1 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Pos- NOR A 595-SN74AHCT1G A 595-SN74AHCT1G02DBVR Non-Stocked Lead-Time 9 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

NOR 1 Gate AHCT 2 Input SOT-23-5 1 Output 8 mA - 8 mA 7.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel
Texas Instruments Logic Gates Single 2-Input Posit ive-NOR Gate A 595- A 595-SN74AHCT1G02DCKR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 3,000

NOR 1 Gate AHCT 2 Input SC70-5 1 Output 8 mA - 8 mA 7.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Inp Pos-NAND Gate A 595-SN74LVC02 A 595-SN74LVC02AQPWRQ1 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2,000

NOR 4 Gate LVC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 5.5 ns 2 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input Pos NOR Gate A 595-SN74LVC1 A 595-SN74LVC1G02DBVT Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 250

NOR 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input A 595 -SN74AHC1G02DBVR A A 595-SN74AHC1G02DBVR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 3,000

NOR 1 Gate AHC 2 Input SOT-23-5 1 Output 8 mA - 8 mA 11.4 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Inputs P ositive-NOR Gate A A 595-SN74AS02D Non-Stocked Lead-Time 9 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

NOR 4 Gate AS 2 Input SOIC-14 1 Output 400 uA - 8 mA 12 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel
Texas Instruments Logic Gates Quadruple 2-Inputs P ositive-NOR Gate Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2,000

NOR 4 Gate AS 2 Input SOIC-14 1 Output 400 uA - 8 mA 12 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Tri-State Trip Pos Non-Stocked Lead-Time 9 Weeks
Min.: 1,000
Mult.: 50

NOR 3 Gate AS 3 Input SOIC-14 1 Output 400 uA - 8 mA 15 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2-Input Pos- NO R Gate Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 3,000

NOR 4 Gate AUC 2 Input VQFN-14 1 Output 9 mA - 9 mA 1.3 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates DUAL 2-INPUT Pos- NO R GATE Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 3,000

NOR 2 Gate AUC 2 Input SM-8 1 Output 9 mA - 9 mA 2.4 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-input 0.8- V to 3.6-V low power Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 5,000

NOR 1 Gate AUP 2 Input SON-6 1 Output 4 mA - 4 mA 4.6 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel