NOR Logic Gates

Results: 512
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Dual 2-Input Pos A 5 95-N74LVC2G02DCTRG4 A 595-N74LVC2G02DCTRG4 2,073In Stock
3,000Expected 25/8/2026
Min.: 1
Mult.: 1
: 3,000

NOR 2 Gate LVC 4 Input SM-8 2 Output 32 mA - 32 mA 4.9 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2 Input Pos NOR Gate A 595-SN74LVC2 A 595-SN74LVC2G02DCUR 352In Stock
2,750Expected 31/8/2026
Min.: 1
Mult.: 1
: 250

NOR 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.9 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic LVC 2 Gate 3,050In Stock
Min.: 1
Mult.: 1
: 5,000

NOR 2 Gate LVC 4 Input X2-DFN1210-8 2 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS Vcc=2.3-3.6V 2-Input NOR Gate 2,900In Stock
Min.: 1
Mult.: 1
: 3,000

NOR 1 Gate LVP 2 Input SOT-353-5 1 Output 8 mA - 8 mA 3.2 ns 2.3 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS,NOR 3,921In Stock
Min.: 1
Mult.: 1
: 4,000

NOR 1 Gate SZ 2 Input SOT-553-5 1 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G02GV/SOT753/SO5 6,484In Stock
Min.: 1
Mult.: 1
: 3,000

NOR 1 Gate AHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC1G02GV/SOT753/SO5 22,203In Stock
Min.: 1
Mult.: 1
: 3,000

NOR 1 Gate HC 2 Input SC-74A-5 1 Output 2.6 mA - 2.6 mA 23 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G02GW-Q100/SOT353/UMT5 2,106In Stock
Min.: 1
Mult.: 1
: 3,000

NOR 1 Gate LVC 2 Input TSSOP-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G27GM/SOT886/XSON6 8,130In Stock
Min.: 1
Mult.: 1
: 5,000

NOR 1 Gate LVC 3 Input XSON-6 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G27GW/SOT363/SC-88 2,660In Stock
Min.: 1
Mult.: 1
: 3,000

NOR 1 Gate LVC 3 Input TSSOP-6 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G02GS/SOT1203/X2SON8 2,623In Stock
Min.: 1
Mult.: 1
: 5,000

NOR 2 Gate LVC 4 Input XSON-8 2 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G02GW/SOT353/UMT5 33,851In Stock
Min.: 1
Mult.: 1
: 3,000

NOR 1 Gate AHC 2 Input TSSOP-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G02GW/SOT353/UMT5 5,605In Stock
Min.: 1
Mult.: 1
: 3,000

NOR 1 Gate AUP 2 Input TSSOP-5 1 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G02GM/SOT886/XSON6 1,749In Stock
Min.: 1
Mult.: 1
: 5,000

NOR 1 Gate LVC 2 Input XSON-6 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G02GV/SOT753/SO5 114In Stock
Min.: 1
Mult.: 1
: 3,000

NOR 1 Gate LVC 2 Input SC-74A-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G02GW/SOT353/UMT5 14,222In Stock
Min.: 1
Mult.: 1
: 3,000

NOR 1 Gate LVC 2 Input TSSOP-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G02GT/SOT833/XSON8 7,656In Stock
Min.: 1
Mult.: 1
: 5,000

NOR 2 Gate LVC 4 Input XSON-8 2 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 3-18V Quad 2-Input NOR 913In Stock
1,155Expected 11/9/2026
Min.: 1
Mult.: 1

NOR 4 Gate MC1400 8 Input SOIC-14 4 Output 8.8 mA - 3.5 mA 90 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates 3-18V Quad 2-Input NOR 2,641In Stock
Min.: 1
Mult.: 1
: 2,500

NOR 4 Gate MC1400 8 Input SOIC-14 4 Output 8.8 mA - 3.5 mA 90 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 3-18V Triple 3-Input NOR 2,178In Stock
Min.: 1
Mult.: 1
Max.: 385

NOR 3 Gate MC1400 9 Input SOIC-14 3 Output 8.8 mA - 8.8 mA 160 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates 5V Quad 2-Input NOR 2,580In Stock
Min.: 1
Mult.: 1

NOR 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 9.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates 2-3.6V Quad 2-Input NOR 1,137In Stock
Min.: 1
Mult.: 1

NOR 4 Gate LCX 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Tube
onsemi Logic Gates QUAD 2-INPUT NOR GATE 2,500In Stock
Min.: 1
Mult.: 1
: 2,500

NOR 4 Gate LV 8 Input 4 Output 8.8 mA - 3.5 mA 90 ns 3 V 18 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape

onsemi Logic Gates Qd 2-Input NOR Gate 8In Stock
Min.: 1
Mult.: 1
: 2,500

NOR 4 Gate VHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.1 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input NOR Gate 1,246In Stock
Min.: 1
Mult.: 1

NOR 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT Tube