NAND Logic Gates

Results: 1,038
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Triple 3-Input 795In Stock
Min.: 1
Mult.: 1

NAND 3 Gate LS 9 Input PDIP-14 3 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-inp pos-NAND Schmitt triggers 1,127In Stock
950Expected 10/9/2026
Min.: 1
Mult.: 1

NAND 4 Gate LS 8 Input PDIP-14 4 Output 8 mA - 400 uA 15 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Dual 4-input Positiv e-NAND gates A 595- A 595-SN74LS20D 363In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 2 Gate LS 8 Input SOIC-14 2 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input 140In Stock
2,000Expected 4/9/2026
Min.: 1
Mult.: 1

NAND 2 Gate LS 8 Input PDIP-14 2 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates 8-input positive NAN D gates A 595-SN74L A 595-SN74LS30D 210In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 1 Gate LS 8 Input SOIC-14 1 Output 8 mA - 400 uA 13 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 8-Input 163In Stock
2,000Expected 12/10/2026
Min.: 1
Mult.: 1

NAND 1 Gate LS 8 Input PDIP-14 1 Output 8 mA - 400 uA 13 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-input pos- NA ND buffer 436In Stock
Min.: 1
Mult.: 1
: 2,000

NAND 4 Gate LS 8 Input SOIC-14 4 Output 24 mA - 1.2 mA 12 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input pos-NAN D buffers A 595-SN7 A 595-SN74LS38D 1,804In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate LS 8 Input SOIC-14 4 Output 24 mA 250 uA 20 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input 154In Stock
1,000Expected 28/10/2026
Min.: 1
Mult.: 1

NAND 4 Gate LS 8 Input PDIP-14 4 Output 24 mA 250 uA 20 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-In Pos NAND A 595-SN74LV00AD A 59 A 595-SN74LV00AD 1,950In Stock
2,500Expected 29/10/2026
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate LV 8 Input SOIC-14 4 Output 12 mA - 12 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-In Pos NAND 1,750In Stock
Min.: 1
Mult.: 1
: 2,000

NAND 4 Gate LV 8 Input SOIC-14 4 Output 12 mA - 12 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-In Pos NAND A 595-SN74LV00APW A 5 A 595-SN74LV00APW 797In Stock
Min.: 1
Mult.: 1
: 2,000

NAND 4 Gate LV 8 Input TSSOP-14 4 Output 12 mA - 12 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-In Pos NAND 2,730In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 4 Gate LV 8 Input VQFN-14 4 Output 12 mA - 12 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input A 595 -SN74LV10AD A 595-S A 595-SN74LV10AD 1,141In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 3 Gate LV 3 Input SOIC-14 1 Output 12 mA - 12 mA 9 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3 Input Pos N AND Gate ALT 595-SN ALT 595-SN74LV10ADR 2,981In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 3 Gate LV 9 Input SOIC-14 3 Output 12 mA - 12 mA 7 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input A 595 -SN74LV10APW A 595- A 595-SN74LV10APW 2,401In Stock
Min.: 1
Mult.: 1
: 2,000

NAND 3 Gate LV 9 Input TSSOP-14 3 Output 12 mA - 12 mA 7 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 1,833In Stock
Min.: 1
Mult.: 1
: 2,000

NAND 4 Gate LV 8 Input SSOP-14 4 Output 12 mA - 12 mA 9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad A 595-SN74LV132 APW A 595-SN74LV132 A 595-SN74LV132APW 2,872In Stock
Min.: 1
Mult.: 1
: 2,000

NAND 4 Gate LV 8 Input TSSOP-14 4 Output 12 mA - 12 mA 9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input 1,475In Stock
Min.: 1
Mult.: 1
: 2,000

NAND 2 Gate LV 8 Input TVSOP-14 2 Output 12 mA - 12 mA 6 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input A 595-S N74LV20APW A 595-SN A 595-SN74LV20APW 2,242In Stock
Min.: 1
Mult.: 1
: 2,000

NAND 2 Gate LV 8 Input TSSOP-14 2 Output 12 mA - 12 mA 6 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74LVC00AD A 595-SN A 595-SN74LVC00AD 5,309In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.3 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low-Pwr Sngl 2-Input Positive-NAND Gate ALT 595-SN74LVC00ADR 3,960In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.3 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input 2,577In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 4 Gate LVC 8 Input VQFN-14 4 Output 24 mA - 24 mA 4.3 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Sgl 2- I nput Pos-NAND Gate 525In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input A 595 -SN74LVC10ADT A 595 A 595-SN74LVC10ADT 723In Stock
Min.: 1
Mult.: 1

NAND 3 Gate LVC 9 Input SOIC-14 3 Output 24 mA - 24 mA 4.9 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Tube