OR Logic Gates

Results: 642
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Logic Gates 74HCT1G32GV/SOT753/SO5 4,715In Stock
Cut Tape
$0.258
$0.173
$0.154
$0.131
Reel
$0.101
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate HCT 2 Input SC-74A-5 1 Output 2.6 mA - 2.6 mA 27 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT1G32GW/SOT353/UMT5 23,936In Stock
Cut Tape
$0.163
$0.103
$0.092
$0.079
Reel
$0.06
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate HCT 2 Input TSSOP-5 1 Output 2.6 mA - 2.6 mA 27 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT32BQ/SOT762/DHVQFN14 1,850In Stock
Cut Tape
$0.422
$0.292
$0.26
$0.224
Reel
$0.175
Min.: 1
Mult.: 1
: 3,000
OR 4 Gate HCT 2 Input DHVQFN-14 1 Output 4 mA - 4 mA 9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT32PW/SOT402/TSSOP14 4,437In Stock
5,000Expected 28/12/2026
Cut Tape
$0.367
$0.249
$0.22
$0.189
Reel
$0.148
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate HCT 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G32GV/SOT753/SO5 12,196In Stock
93,000On Order
Cut Tape
$0.163
$0.112
$0.098
$0.083
Reel
$0.065
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate LVC 2 Input SC-74A-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G332GV/SOT457/SC-74 9,374In Stock
27,000On Order
Cut Tape
$0.231
$0.151
$0.135
$0.122
Reel
$0.092
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate LVC 3 Input TSOP-6 1 Output 32 mA - 32 mA 4.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G332GW/SOT363/SC-88 3,578In Stock
Cut Tape
$0.258
$0.173
$0.152
$0.129
Reel
$0.099
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate LVC 3 Input TSSOP-6 1 Output 32 mA - 32 mA 4.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G32DC/SOT765/VSSOP8 2,836In Stock
Cut Tape
$0.558
$0.389
$0.347
$0.301
Reel
$0.234
Min.: 1
Mult.: 1
: 3,000
OR 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G32DP/SOT505/TSSOP8 708In Stock
3,000Expected 9/11/2026
Cut Tape
$0.544
$0.377
$0.336
$0.29
Reel
$0.222
Min.: 1
Mult.: 1
: 3,000
OR 2 Gate LVC 4 Input TSSOP-8 2 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates XC7SET32GW/SOT353/UMT5 1,001In Stock
Cut Tape
$0.666
$0.466
$0.416
$0.362
Reel
$0.29
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate TTL 2 Input TSSOP-5 1 Output 8 mA - 8 mA 4.8 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates XC7SH32GW/SOT353/UMT5 1,855In Stock
Cut Tape
$0.666
$0.466
$0.416
$0.362
Reel
$0.29
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate TTL 2 Input TSSOP-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG GATE LEVEL SHIFTER 1,448In Stock
9,000Expected 3/11/2027
Cut Tape
$0.163
$0.084
$0.073
$0.061
Reel
$0.044
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 4.4 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-6V Quad 2-Input OR 1,142In Stock
$0.816
$0.585
$0.486
$0.424
Min.: 1
Mult.: 1
OR 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates 2-6V Quad 2-Input OR 265In Stock
10,000Expected 12/2/2027
Cut Tape
$0.503
$0.382
$0.321
$0.279
Reel
$0.233
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-6V Single 2-Input OR
9,697In Stock
Cut Tape
$0.15
$0.073
$0.064
$0.054
Reel
$0.039
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate HC 2 Input SC-88A-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE OR 2INPUT
9,026In Stock
36,000On Order
Cut Tape
$0.136
$0.068
$0.06
$0.05
Reel
$0.035
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate HC 2 Input SC-88A-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-6V Quad OR 2,056In Stock
1,350Expected 16/11/2026
$0.49
$0.366
$0.344
$0.299
Min.: 1
Mult.: 1
OR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 13 ns 2 V 6 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates QUAD 2-I OR GATE W/LSTTL 694In Stock
2,500Expected 2/4/2027
Cut Tape
$0.517
$0.347
$0.306
$0.261
Reel
$0.192
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate HCT 8 Input SOIC-14 4 Output 4 mA - 4 mA 15 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates QUAD 2-I OR GATE W/LSTTL 4,094In Stock
Cut Tape
$0.53
$0.364
$0.325
$0.28
Reel
$0.228
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate HCT 8 Input TSSOP-14 4 Output 4 mA - 4 mA 15 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-3.6V Quad 2-Input AND 359In Stock
5,000On Order
Cut Tape
$0.544
$0.378
$0.335
$0.291
Reel
$0.226
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate LCX 8 Input SOIC-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-3.6V Quad 2-Input AND 2,889In Stock
Cut Tape
$0.476
$0.336
$0.301
$0.28
$0.279
Reel
$0.238
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate LCX 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-3.6V Quad 2-Input OR 228In Stock
2,500Expected 12/2/2027
Cut Tape
$0.517
$0.354
$0.316
$0.272
Reel
$0.215
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate LVX 8 Input SOIC-14 4 Output 4 mA - 4 mA 6.9 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-3.6V Quad 2-Input OR 1,637In Stock
Cut Tape
$0.503
$0.35
$0.311
$0.269
Reel
$0.199
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate LVX 8 Input TSSOP-14 4 Output 4 mA - 4 mA 6.9 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates Single 2-Input OR Gate
8,017In Stock
9,000Expected 16/11/2026
Cut Tape
$0.177
$0.092
$0.082
$0.068
Reel
$0.05
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate VHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 3.7 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-5.5V Single OR 2-Input
26,008In Stock
9,000Expected 16/11/2026
Cut Tape
$0.326
$0.32
Reel
$0.32
$0.057
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate 74VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 11.4 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel