OR Logic Gates

Results: 642
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-OR Gate ALT ALT 595-SN74LVC32APWR
4,826In Stock
Cut Tape
$0.68
$0.643
$0.574
$0.57
Reel
$0.57
$0.36
Min.: 1
Mult.: 1
: 2,000
OR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 3.8 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-OR Gate A 59 A 595-SN74LVC32APW 909In Stock
Cut Tape
$1.46
$1.05
$0.947
$0.835
Reel
$0.781
Min.: 1
Mult.: 1
: 250
OR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 3.8 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Auto Cat Quad 2 Inp Positive OR Gate 1,871In Stock
Cut Tape
$0.734
$0.521
$0.466
$0.407
Reel
$0.328
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 3.8 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Auto Cat Quad 2 Inp Positive OR Gate A 5 A 595-74LVC32AQPWRG4Q1 2,374In Stock
Cut Tape
$0.734
$0.521
$0.466
$0.407
Reel
$0.333
Min.: 1
Mult.: 1
: 2,000
OR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 3.8 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos 107In Stock
3,000Expected 23/11/2026
Cut Tape
$0.694
$0.487
$0.435
$0.379
Reel
$0.305
Min.: 1
Mult.: 1
: 3,000
OR 4 Gate LVC 8 Input VQFN-14 4 Output 24 mA - 24 mA 3.8 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic AHC 1 Gate SOT353 T&R 3K 6,968In Stock
Cut Tape
$0.218
$0.133
$0.116
$0.098
$0.09
Reel
$0.086
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
OR 1 Gate AHC 2 Input SOT-353-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic AHC 1 Gate SOT25 T&R 3K 2,368In Stock
Cut Tape
$0.231
$0.147
$0.122
$0.105
$0.095
Reel
$0.078
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate AHC 2 Input SOT-25-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates SINGLE 2-INPUT POS OR Gate 2.0V to 5.5V 53In Stock
18,000Expected 16/11/2026
Cut Tape
$0.204
$0.128
$0.105
$0.097
$0.092
Reel
$0.069
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
OR 1 Gate AHC 2 Input SOT-353-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates SINGLE 2-INPUT POS OR Gate 2.0V to 5.5V 10,732In Stock
Cut Tape
$0.231
$0.15
$0.125
$0.107
$0.098
Reel
$0.08
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
OR 1 Gate AHC 2 Input SOT-25-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic AHC 1 Gate SOT25 T&R 3K 5,896In Stock
Cut Tape
$0.231
$0.147
$0.122
$0.105
$0.095
Reel
$0.091
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate AHC 2 Input SOT-25-5 1 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Diodes Incorporated Logic Gates QUAD 2-INPUT OR GATE 8mA at VCC 4.5V 1,339In Stock
Cut Tape
$0.299
$0.203
$0.18
$0.154
Reel
$0.116
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate AHC 8 Input 4 Output 8 mA - 8 mA 4.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic AHCT 1 Gate SOT353 T&R 3K 2,999In Stock
Cut Tape
$0.218
$0.144
$0.117
$0.098
Reel
$0.082
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate AHCT 2 Input SOT-353-5 1 Output 8 mA - 8 mA 4.8 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic AHCT 1 Gate SOT25 T&R 3K 1,845In Stock
Cut Tape
$0.245
$0.158
$0.126
$0.12
Reel
$0.078
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate AHCT 2 Input SOT-25-5 1 Output 8 mA - 8 mA 4.8 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates AHC TTL Compatible LOGIC 6,873In Stock
Cut Tape
$0.204
$0.133
$0.118
$0.099
Reel
$0.075
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate AHCT 2 Input SOT-25-5 1 Output 8 mA - 8 mA 4.8 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Sgl 2 Input POS OR 0.8 to 3.6V 4mA 3.0V 769In Stock
5,000Expected 10/5/2027
Cut Tape
$0.313
$0.214
$0.174
$0.162
Reel
$0.107
Min.: 1
Mult.: 1
: 5,000
OR 1 Gate AUP 2 Input X2-DFN0808-4 1 Output 4 mA - 4 mA 3.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Single 2Input POS OR 6.3pF 0.8 to 2.6 AU 3,948In Stock
Cut Tape
$0.299
$0.20
$0.17
$0.15
Reel
$0.117
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate AUP 2 Input 1 Output 4 mA - 4 mA 3.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel


Diodes Incorporated Logic Gates QUAD 2-INPUT 2-6V 4mA at VCC 4.5V 3,041In Stock
Cut Tape
$0.367
$0.246
$0.209
$0.186
Reel
$0.159
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate HC 8 Input 4 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel


Diodes Incorporated Logic Gates QUAD 2-INPUT 2-6V 4mA at VCC 4.5V 73In Stock
Cut Tape
$0.354
$0.243
$0.199
$0.185
Reel
$0.146
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate HC 8 Input 4 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel


Diodes Incorporated Logic Gates QUAD 2-INPUT 2-6V 4mA at VCC 4.5V 2,024In Stock
Cut Tape
$0.422
$0.29
$0.246
$0.22
Reel
$0.173
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate HC 8 Input 4 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel


Diodes Incorporated Logic Gates QUAD 2-INPUT 2-6V 4mA at VCC 4.5V 93In Stock
2,500Expected 5/1/2028
Cut Tape
$0.34
$0.227
$0.193
$0.171
Reel
$0.121
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate HC 8 Input 4 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel


Diodes Incorporated Logic Gates QUAD 2INPUT 4.5-5.5V 4mA at VCC 4.5V 2,427In Stock
Cut Tape
$0.326
$0.227
$0.201
$0.173
Reel
$0.132
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate HCT 8 Input 4 Output 4 mA - 4 mA 11 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel


Diodes Incorporated Logic Gates QUAD 2INPUT 4.5-5.5V 4mA at VCC 4.5V 2,391In Stock
Cut Tape
$0.354
$0.238
$0.212
$0.181
Reel
$0.139
Min.: 1
Mult.: 1
: 2,500
OR 4 Gate HCT 8 Input 4 Output 4 mA - 4 mA 11 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates SGL 2-Input POS OR 1.65 to 5.5V 24mA 6,952In Stock
Cut Tape
$0.286
$0.186
$0.154
$0.135
$0.129
Reel
$0.129
Min.: 1
Mult.: 1
: 5,000
OR 1 Gate LVC 2 Input X2-DFN0808-4 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Single 2 Input 5.5V Positive OR Gate 2,351In Stock
Cut Tape
$0.245
$0.162
$0.135
$0.116
Reel
$0.083
Min.: 1
Mult.: 1
: 5,000
OR 1 Gate LVC 2 Input 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic LVC 1 Gate SOT353 T&R 3K 63In Stock
6,000Expected 12/5/2027
Cut Tape
$0.286
$0.182
$0.158
$0.131
Reel
$0.098
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
OR 1 Gate LVC 2 Input SOT-353-5 1 Output 32 mA - 32 mA 1.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel