NAND Logic Gates

Results: 1,038
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Diodes Incorporated Logic Gates AHC TTL Compatible LOGIC
9,000Expected 4/9/2026
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

NAND 1 Gate AHCT 2 Input SOT-353-5 1 Output 8 mA - 8 mA 5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates 74HC CMOS logic IC DIP14
4,674On Order
Min.: 1
Mult.: 1

NAND 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 6 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Toshiba Logic Gates X31 Pb-F NHS2 DIP 14 CMOS LOGIC
340Expected 13/11/2026
Min.: 1
Mult.: 1
: 25

NAND 4 Gate 74HC 2 Input SOP-14 1 Output 5.2 mA - 5.2 mA 42 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates L-MOS, NAND
23,900On Order
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate SH 2 Input SSOP5-P-0.95 1 Output 8 mA - 8 mA 3.7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC1G00GZ-Q100/SOT8065/XSON5
250Expected 4/9/2026
Min.: 1
Mult.: 1
: 10,000

NAND HC 2 V 6 V Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC132D/SOT108/SO14
4,470Expected 16/10/2026
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 4.7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP2G132DC/SOT765/VSSOP8
5,274Expected 30/10/2026
Min.: 1
Mult.: 1
: 3,000

NAND 2 Gate AUP 4 Input VSSOP-8 2 Output 4 mA - 4 mA 5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC2G00DP/SOT505/TSSOP8
12,000On Order
Min.: 1
Mult.: 1
: 3,000

NAND 2 Gate HC 4 Input TSSOP-8 2 Output 5.2 mA - 5.2 mA 20 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC30PW/SOT402/TSSOP14
4,960Expected 9/11/2026
Min.: 1
Mult.: 1
: 2,500

NAND 1 Gate HC 8 Input TSSOP-14 1 Output 5.2 mA - 5.2 mA 12 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates HEF4093BT-Q100/SOT108/SO14
11,789On Order
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate 4000B 8 Input SOIC-14 4 Output 3.4 mA - 3.4 mA 30 ns 3 V 15 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LV00D/SOT108/SO14
2,495Expected 31/8/2026
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate LV 8 Input SOIC-14 4 Output 12 mA - 12 mA 14 ns 1 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LV00PW/SOT402/TSSOP14
2,298Expected 4/9/2026
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate LV 8 Input TSSOP-14 4 Output 12 mA - 12 mA 14 ns 1 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC132AD/SOT108/SO14
2,110Expected 1/2/2027
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 8 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC132APW/SOT402/TSSOP14
3,500Expected 1/2/2027
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 8 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 3-18V Quad 2-Input NAND
2,200On Order
Min.: 1
Mult.: 1

NAND 4 Gate MC1400 8 Input SOIC-14 4 Output 8.8 mA - 3.5 mA 90 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates 2-6V Quad 2-Input NAND Schmitt
4,465On Order
Min.: 1
Mult.: 1
Max.: 500
: 2,500

NAND 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 9 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates QUAD 2-INPUT NAND GATE
2,500Expected 16/10/2026
Min.: 1
Mult.: 1
: 2,500
NAND 4 Gate 74ACT 2 Input SOIC-14 1 Output 24 mA - 24 mA 5.5 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates Single 2-Input NAND Gate
21,000Expected 6/10/2026
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

NAND 1 Gate HC 2 Input SC-74A-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-6V Single 2-Input NAND
18,000On Order
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate HC 2 Input SC-88A-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates DUAL 4-INPUT NAND GATE
2,500Expected 1/9/2026
Min.: 1
Mult.: 1
Max.: 250
: 2,500

NAND 2 Gate 74HC 4 Input SOIC-14 2 Output 135 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape

onsemi Logic Gates 2-5.5V Quad 2-Input NAND Schmitt
4,000On Order
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate VHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 6.4 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS 2-IN NANDIG
17,750On Order
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

NAND 1 Gate VHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 4.3 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated 74LVC2G38HD4-7
Diodes Incorporated Logic Gates Logic LVC 2 Gate
20,000Expected 23/7/2027
Min.: 1
Mult.: 1
: 5,000

NAND 2 Gate LVC 4 Input X2-DFN2010-8 2 Output 32 mA 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Quad 2-Input NAND 2.0V to 5.5V 4.5VCC 55,000Factory Stock Available
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate AHC 8 Input 4 Output 8 mA - 8 mA 4.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Diodes Incorporated Logic Gates Single 2 Input Positive Nand Gate 75,000Factory Stock Available
Min.: 1
Mult.: 1
: 5,000

NAND 1 Gate AUP 2 Input 1 Output 4 mA - 4 mA 2.6 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel