NAND Logic Gates

Results: 1,038
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
onsemi Logic Gates 1.65-5.5V Dual 2-Input NAND 1,568In Stock
21,000On Order
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

NAND 2 Gate AUC 4 Input US-8 2 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates QUAD 2-INPUT NAND SCHMITT 2,425In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate LV 8 Input 4 Output 8.8 mA - 8.8 mA 40 ns 3 V 18 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
Diodes Incorporated 74LVC2G00HD4-7
Diodes Incorporated Logic Gates Logic LVC 2 Gate 4,990In Stock
50,000Expected 14/9/2026
Min.: 1
Mult.: 1
: 5,000

NAND 2 Gate LVC 4 Input 2 Output 32 mA - 32 mA 4.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input NAND Gate 4,851In Stock
Min.: 1
Mult.: 1
: 5,000

NAND 1 Gate AHCT 2 Input MicroPak-6 1 Output 2 mA - 2 mA 7 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-input Positiv e-NAND gates ALT 59 ALT 595-SN74S20N 269In Stock
Min.: 1
Mult.: 1

NAND 2 Gate S 8 Input PDIP-14 2 Output 20 mA - 1 mA 5 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Nexperia Logic Gates 74AHCT30BZ/SOT8014/DHXQFN14 210In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate AHCT 8 Input DHXQFN-14 1 Output 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-In. CMOS A 59 5-CD4011BM A 595-CD A 595-CD4011BM 4In Stock
20,000Expected 3/12/2026
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic AHC 1 Gate SOT25 T&R 3K 8In Stock
3,000Expected 19/10/2026
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate AHC 2 Input SOT-25-5 1 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC00PW-Q100/SOT402/TSSOP14 6In Stock
5,000Expected 8/2/2027
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-C D74HC00M A 595-CD74 A 595-CD74HC00M
9,963Expected 12/10/2026
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 15 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74ACT00D A 595-SN7 A 595-SN74ACT00D
9,273Expected 13/11/2026
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 8 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 3-Input Pos- NAND Gate 3In Stock
126,000Expected 15/10/2026
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 5V Dual 4-Input NAND 4In Stock
Min.: 1
Mult.: 1

NAND 2 Gate ACT 8 Input SOIC-14 2 Output 24 mA - 24 mA 6.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Tube
Diodes Incorporated Logic Gates 1.65 to 5.5V VCC 1G 3-Input NAND
48,990On Order
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

NAND 1 Gate LVC 3 Input SOT-363-6 1 Output 32 mA - 32 mA 4.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC1G00GV/SOT753/SO5
33,000Expected 30/11/2026
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate HC 2 Input SC-74A-5 1 Output 2.6 mA - 2.6 mA 23 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT132D/SOT108/SO14
15,000On Order
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate HCT 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 17 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC2G00DP/SOT505/TSSOP8
12,000On Order
Min.: 1
Mult.: 1
: 3,000

NAND 2 Gate HC 4 Input TSSOP-8 2 Output 5.2 mA - 5.2 mA 20 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates HEF4011BT/SOT108/SO14
22,250Expected 23/10/2026
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate 4000B 8 Input SOIC-14 4 Output 3.4 mA - 3.4 mA 20 ns 3 V 15 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates HEF4093BT/SOT108/SO14
76,859On Order
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate 4000B 8 Input SOIC-14 4 Output 3.4 mA - 3.4 mA 30 ns 3 V 15 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates HEF4093BT-Q100/SOT108/SO14
11,789On Order
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate 4000B 8 Input SOIC-14 4 Output 3.4 mA - 3.4 mA 30 ns 3 V 15 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G38DC/SOT765/VSSOP8
8,700Expected 27/11/2026
Min.: 1
Mult.: 1
: 3,000

NAND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 3-18V Quad 2-Input NAND
9,601On Order
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate MC140 2 Input SOIC-14 1 Output 4.2 mA - 1.8 mA 180 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 3-18V Triple 3-Input NAND
9,787On Order
Min.: 1
Mult.: 1
Max.: 530
: 2,500

NAND 3 Gate MC1400 9 Input SOIC-14 3 Output 8.8 mA - 8.8 mA 160 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-3.6V Quad 2-Input NAND Schmitt 1In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate LVX 8 Input TSSOP-14 4 Output 4 mA - 4 mA 8.3 ns 2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 8-Input A 595-CD74HC 30E A 595-CD74HC30E A 595-CD74HC30E
1,919Expected 13/10/2026
Min.: 1
Mult.: 1

NAND 1 Gate HCT 8 Input PDIP-14 1 Output 4 mA - 4 mA 28 ns 4.5 V 5.5 V - 55 C + 125 C Through Hole Tube