NAND Logic Gates

Results: 1,038
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Logic Gates 74HCT00BQ/SOT762/DHVQFN14 1,963In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 4 Gate HCT 8 Input DHVQFN-14 4 Output 5.2 mA - 5.2 mA 10 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT00PW/SOT402/TSSOP14 136In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate HCT 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 10 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT10PW/SOT402/TSSOP14 4,119In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 3 Gate HCT 9 Input TSSOP-14 3 Output 5.2 mA - 5.2 mA 11 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT1G00GV/SOT753/SO5 5,695In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate HCT 2 Input SC-74A-5 1 Output 2.6 mA - 2.6 mA 10 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT1G00GW/SOT353/UMT5 11,020In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate HCT 2 Input TSSOP-5 1 Output 2.6 mA - 2.6 mA 10 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT2G00DC/SOT765/VSSOP8 1,259In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 2 Gate HCT 4 Input VSSOP-8 2 Output 5.2 mA - 5.2 mA 29 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT30D/SOT108/SO14 4,955In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 1 Gate HCT 8 Input SOIC-14 1 Output 5.2 mA - 5.2 mA 12 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT30PW/SOT402/TSSOP14 782In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 1 Gate HCT 8 Input TSSOP-14 1 Output 5.2 mA - 5.2 mA 12 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates HEF4011BT-Q100/SOT108/SO14 114In Stock
2,500Expected 9/10/2026
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate 4000B 8 Input SOIC-14 4 Output 3.4 mA - 3.4 mA 20 ns 3 V 15 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LV03D/SOT108/SO14 2,214In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate LV 8 Input SOIC-14 4 Output 12 mA - 12 mA 16 ns 1 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LV132BQ/SOT762/DHVQFN14 717In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 4 Gate LV 8 Input DHVQFN-14 4 Output 12 mA - 12 mA 17 ns 1 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC00ABQ/SOT762/DHVQFN14 9,803In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 4 Gate LVC 8 Input DHVQFN-14 4 Output 24 mA - 24 mA 5.1 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC10ABQ/SOT762/DHVQFN14 967In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 3 Gate LVC 9 Input DHVQFN-14 3 Output 24 mA - 24 mA 6.6 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC10APW/SOT402/TSSOP14 702In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 3 Gate LVC 3 Input TSSOP-14 1 Output 24 mA - 24 mA 3.9 ns 1.2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC132ABQ/SOT762/DHVQFN14 1,682In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 4 Gate LVC 8 Input DHVQFN-14 4 Output 24 mA - 24 mA 8 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G10GV/SOT457/SC-74 3,436In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate LVC 3 Input TSOP-6 1 Output 32 mA - 32 mA 4.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G38GV/SOT753/SO5 6,905In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate LVC 2 Input SC-74A-5 1 Output 32 mA - 32 mA 4.9 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G00DP/SOT505/TSSOP8 496In Stock
12,000Expected 9/11/2026
Min.: 1
Mult.: 1
: 3,000

NAND 2 Gate LVC 4 Input TSSOP-8 2 Output 32 mA - 32 mA 4.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G38DP/SOT505/TSSOP8 2,349In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 2 Gate LVC 4 Input TSSOP-8 2 Output 32 mA - 32 mA 4.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE NAND SNGL 3,765In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate 74VHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 8 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Logic Gates QUAD 2-INPUT NAND SCHMITT 75In Stock
2,500Expected 12/3/2027
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate HC 2 Input TSSOP-14 1 Output 155 ns 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates SINGLE 2 INPUT NAND GATE OPEN DRAIN 3,200In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate 74VHC 2 Input SC-88A-5 1 Output 8 mA - 8 mA 8 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Logic Gates 3-18V Dual 4-Input NAND 2,200In Stock
2,500Expected 13/11/2026
Min.: 1
Mult.: 1
Max.: 340
: 2,500

NAND 2 Gate MC1400 8 Input SOIC-14 2 Output 8.8 mA - 8.8 mA 160 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 3-18V Quad 2-Input NAND Schmitt 2,984In Stock
Min.: 1
Mult.: 1
Max.: 290
: 2,500

NAND 4 Gate MC1400 8 Input TSSOP-14 4 Output 8.8 mA - 8.8 mA 250 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-6V Quad 2-Input NAND 5,670In Stock
7,500On Order
Min.: 1
Mult.: 1
Max.: 480
: 2,500

NAND 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 6 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel