NAND Logic Gates

Results: 1,037
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Triple 3-Input 1,990In Stock
Min.: 1
Mult.: 1
: 2,000

NAND 3 Gate ACT 9 Input SSOP-14 3 Output 24 mA - 24 mA 9.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input A 595 -SN74ACT10D A 595-S A 595-SN74ACT10D 1,908In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 3 Gate ACT 9 Input SOIC-14 3 Output 24 mA - 24 mA 9.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input Posit ive-NAND gates A 59 A 595-SN74AC10N 1,431In Stock
Min.: 1
Mult.: 1

NAND 3 Gate ACT 9 Input PDIP-14 3 Output 24 mA - 24 mA 9.5 ns 4.5 V 5.5 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-In Pos NAND 952In Stock
Min.: 1
Mult.: 1
: 2,000

NAND 4 Gate AHC 8 Input SSOP-14 4 Output 8 mA - 8 mA 5.2 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-In Pos NAND 1,411In Stock
Min.: 1
Mult.: 1
: 2,000

NAND 4 Gate AHC 8 Input TVSOP-14 4 Output 8 mA - 8 mA 5.2 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-In Pos NAND A 595-SN74AHC00D A 59 A 595-SN74AHC00D 5,355In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.2 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-NAND Gates 376In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.2 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-In Pos NAND 940In Stock
Min.: 1
Mult.: 1
: 2,000

NAND 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.2 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-In Pos NAND A 595-SN74AHC00PW A 5 A 595-SN74AHC00PW 3,921In Stock
Min.: 1
Mult.: 1
: 2,000

NAND 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.2 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2 Input Po s NAND Gate A 595-N A 595-N74AHC00QPWRG4Q1 944In Stock
2,000Expected 10/9/2026
Min.: 1
Mult.: 1
: 2,000

NAND 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.2 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos 3,152In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 4 Gate AHC 8 Input VQFN-14 4 Output 8 mA - 8 mA 5.2 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad A 595-SN74AHC13 2PW A 595-SN74AHC13 A 595-SN74AHC132PW 2,699In Stock
Min.: 1
Mult.: 1
: 2,000

NAND 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 4,614In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 4 Gate AHC 8 Input VQFN-14 4 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input A 595 -SN74AHC1G00DBVR A A 595-SN74AHC1G00DBVR 3,010In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate AHC 2 Input SOT-23-5 1 Output 8 mA - 8 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input A 595 -SN74AHC1G00DCKT A A 595-SN74AHC1G00DCKT 9,005In Stock
39,000Expected 20/8/2026
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate AHC 2 Input SC70-5 1 Output 8 mA - 8 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sngl2Inpt+NAND 451In Stock
Min.: 1
Mult.: 1
: 4,000

NAND 1 Gate AHC 2 Input SOT-5X3-5 1 Output 8 mA - 8 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 16-Bit Edge-Trgrd D- Typ F-F W/3-St Out 97In Stock
30,000Expected 12/11/2026
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate AHC 2 Input SC-70-5 1 Output 8 mA - 8 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input 109In Stock
Min.: 1
Mult.: 1
: 2,000

NAND 4 Gate AHCT 8 Input SSOP-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input 2,465In Stock
Min.: 1
Mult.: 1
: 2,000

NAND 4 Gate AHCT 8 Input TVSOP-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74AHCT00D A 595-SN A 595-SN74AHCT00D 2,629In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate AHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74AHC00N A 595-SN7 A 595-SN74AHC00N 739In Stock
Min.: 1
Mult.: 1

NAND 4 Gate AHCT 8 Input PDIP-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input A 595-S N74AHCT00PW A 595-S A 595-SN74AHCT00PW 3,279In Stock
Min.: 1
Mult.: 1
: 2,000

NAND 4 Gate AHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input A 595-7 4AHCT00QPWRG4Q1 A 5 A 595-74AHCT00QPWRG4Q1 2,476In Stock
Min.: 1
Mult.: 1
: 2,000

NAND 4 Gate AHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad Positive-NAND G ate 3,391In Stock
Min.: 1
Mult.: 1
: 2,000

NAND 4 Gate AHCT 8 Input TVSOP-14 4 Output 8 mA - 8 mA 6.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad Positive-NAND G ate A 595-SN74AHCT1 A 595-SN74AHCT132D 4,008In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate AHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 6.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel