Reel USB Interface IC

Results: 964
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Mounting Style Package/Case Standard Speed Data Rate Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Monolithic Power Systems (MPS) USB Interface IC USB PD Controller, Provider Only with I2C Master/Slave Function 478In Stock
Min.: 1
Mult.: 1
: 500

MP5031 USB Controllers USB Power Delivery Controller SMD/SMT QFN-20 USB 2.0 4.6 V 5.5 V 3.5 mA - 40 C + 125 C Reel, Cut Tape
Monolithic Power Systems (MPS) USB Interface IC Single Port USB PD Controller for Source Only, AEC-Q100 Qualified 266In Stock
Min.: 1
Mult.: 1
: 500

MPQ5031 USB Controllers SMD/SMT QFN-20 USB-C PD 4.6 V 5.5 V 25 mA - 40 C + 125 C AEC-Q100 Reel, Cut Tape
STMicroelectronics USB Interface IC High speed USB On-The-Go ULPI transceiver 698In Stock
Min.: 1
Mult.: 1
: 3,000

STULPI01B USB Controllers OTG Transceiver SMD/SMT uTFBGA-36 USB OTG High Speed (HS) 480 Mb/s 3 V 4.5 V 50 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics USB Interface IC Standalone USB PD controller for power sinking devices 1,917In Stock
Min.: 1
Mult.: 1
: 2,500

STUSB4500 USB Controllers Power Delivery SMD/SMT WLCSP-25 USB-C 1.2 Super Speed (SS) 400 kb/s 4.1 V 22 V 160 uA - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics USB Interface IC Standalone USB Type-C port controller for power sinking devices 10,287In Stock
Min.: 1
Mult.: 1
: 4,000

STUSB4500L USB Controllers Power Delivery SMD/SMT QFN-24 USB-C 2.0 Super Speed (SS) 400 kb/s 3.3 V 6 V 160 uA - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics USB Interface IC Standalone USB PD controller for power sinking devices 12,201In Stock
Min.: 1
Mult.: 1
: 4,000

STUSB4500 USB Controllers Power Delivery SMD/SMT QFN-24 USB-C PD Super Speed (SS) 400 kb/s 4.1 V 22 V 160 uA - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics USB Interface IC USB Type-C Power Delivery interface for Sink application up to 100 W 9,829In Stock
12,000Expected 9/6/2027
Min.: 1
Mult.: 1
: 3,000

USB Protectors Power Delivery SMD/SMT QFN-12 USB-C PD High Speed (HS) 3 V 3.6 V 120 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics USB Interface IC USB Type-C Power Delivery interface for Dual Role Power application up to 100 W 5,588In Stock
Min.: 1
Mult.: 1
: 3,000

USB Controllers USB Port Protector SMD/SMT QFN-20 USB 3.1 2.7 V 5.5 V 2.7 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi USB Interface IC Autonomous USB TypeC Cntrlr SS Switch Con 15,083In Stock
10,000Expected 1/9/2026
Min.: 1
Mult.: 1
Max.: 290
: 5,000

FUSB301 USB Controllers USB Controller SMD/SMT TMLP-10 USB-C 1.1 Full Speed (FS) 3 V 5.5 V 7 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi USB Interface IC USB TYPE-C 4,058In Stock
Min.: 1
Mult.: 1
Max.: 130
: 3,000

FUSB302B USB Controllers PD Controller SMD/SMT WQFN-14 USB-C 1.0 Full Speed (FS) 2.85 V 5.5 V 10 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi USB Interface IC USB TYPE-C 4,406In Stock
Min.: 1
Mult.: 1
Max.: 270
: 3,000

FUSB302B USB Controllers PD Controller SMD/SMT WQFN-14 USB-C 1.0 Full Speed (FS) 2.85 V 5.5 V 10 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi USB Interface IC 302B Type-C Control IC with PD 3,273In Stock
3,000Expected 2/10/2026
Min.: 1
Mult.: 1
Max.: 190
: 3,000

FUSB302B USB Controllers PD Controller SMD/SMT WQFN-14 USB-C 1.0 Full Speed (FS) 5 Gb/s 2.7 V 5.5 V 25 uA - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi USB Interface IC USB TYPE-C 7,832In Stock
45,000Expected 25/9/2026
Min.: 1
Mult.: 1
Max.: 3,510
: 3,000

FUSB302T USB Controllers PD Controller SMD/SMT WQFN-14 USB-C 1.0 Full Speed (FS) 2.7 V 5.5 V 25 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi USB Interface IC USB Type-C Control Targeted for TA 10,990In Stock
Min.: 1
Mult.: 1
: 3,000

FUSB3301 USB Controllers USB Controller SMD/SMT DFN-10 USB-C 1.1 3 V 3.5 V 5 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC USB 2.0 to I2C Converter with GPIO 1,575In Stock
6,600Expected 26/10/2026
Min.: 1
Mult.: 1
: 3,300

MCP2221A USB Controllers Bridge, USB to UART/I2C SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology USB Interface IC USB 2.0 to I2C Converter with GPIO 933In Stock
2,600Expected 20/8/2026
Min.: 1
Mult.: 1
: 2,600

MCP2221A USB Controllers Bridge, USB to UART/I2C SMD/SMT SOIC-14 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 5.5 V 13 mA - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology USB Interface IC 2-Port USB 2.0 Hi-Speed Hub Cont 5,128In Stock
Min.: 1
Mult.: 1
: 3,000

USB Hubs Hub Controller SMD/SMT SQFN-36 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V 60 mA 0 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology USB Interface IC 4-Port USB 2.0 Hi-Speed Hub Cont 3,502In Stock
6,000On Order
Min.: 1
Mult.: 1
: 3,000

USB Hubs Hub Controller SMD/SMT SQFN-36 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V 70 mA - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology USB Interface IC 4-Port USB 2.0 Hi-Speed Hub Cont 3,232In Stock
6,000Expected 30/11/2026
Min.: 1
Mult.: 1
: 3,000

USB Hubs Hub Controller SMD/SMT SQFN-36 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V 70 mA 0 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology USB Interface IC USB 2.0 Flash Cont w/ HiSpeed USB Hub 1,100In Stock
2,500Expected 17/12/2026
Min.: 1
Mult.: 1
: 2,500

USB2642 USB Hubs Hub Controller SMD/SMT QFN-48 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC 2-channel 10-Gbps 2: 1/1:2 USB 3.1 diffe A 595-HD3SS3202IRSVT 4,311In Stock
Min.: 1
Mult.: 1
: 3,000

HD3SS3202 USB Controllers Multiplexer/Demultiplexer SMD/SMT UQFN-16 USB 3.1 High Speed (HS) 10 Gb/s 3 V 3.6 V 500 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC 2-channel 10-Gbps 2: 1/1:2 USB 3.1 diffe A 595-HD3SS3202RSVT 2,900In Stock
Min.: 1
Mult.: 1
: 3,000

HD3SS3202 USB Controllers Multiplexer/Demultiplexer SMD/SMT UQFN-16 USB 3.1 Gen 2 High Speed (HS) 10 Gb/s 3 V 3.6 V 500 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Automotive two-chann el differential 2:1 A 595-HD3SS3212RKSTQ1 3,738In Stock
Min.: 1
Mult.: 1
: 3,000

HD3SS3212 USB Controllers SMD/SMT VQFN-20 USB 3.2 High Speed (HS) 10 Gb/s 2.7 V 3.6 V 500 uA - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-C and SDP/ CDP charge port conv 1,957In Stock
Min.: 1
Mult.: 1
: 3,000

TPS25830A USB Controllers USB Controller SMD/SMT VQFN-32 USB-C PD Super Speed (SS) 4.5 V 36 V 700 uA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-C DCP charg e port converter wi 4,810In Stock
Min.: 1
Mult.: 1
: 5,000

TPS25833 USB Chargers USB Type-C SMD/SMT VQFN-32 4.5 V 36 V - 40 C + 125 C Reel, Cut Tape, MouseReel