QFN-64 USB Interface IC

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Mounting Style Package/Case Standard Speed Data Rate Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip Technology USB Interface IC 3-Port Super Speed USB Hub Controller Non-Stocked Lead-Time 7 Weeks
Min.: 260
Mult.: 260

USB Hubs Hub Controller SMD/SMT QFN-64 USB 3.0 Super Speed (SS) 5 Gb/s 5 V 5 V 0 C + 70 C Tray
FTDI USB Interface IC USB Bridge Type-C 3.0 32-Bit 8kB 48kB Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

FT233 USB Controllers Bridge, USB to UART/FIFO SMD/SMT QFN-64 USB-C 3.0 High Speed (HS), Full Speed (FS) 12 Mb/s 1.08 V 1.32 V 22.36 mA - 40 C + 85 C Reel
FTDI USB Interface IC USB Bridge Type-C 3.0 32-Bit 8kB 48kB Lead-Time 14 Weeks
Min.: 1
Mult.: 1

FT233 USB Controllers Bridge, USB to UART/FIFO SMD/SMT QFN-64 USB-C 3.0 High Speed (HS), Full Speed (FS) 12 Mb/s 1.08 V 1.32 V 22.36 mA - 40 C + 85 C Tray
FTDI USB Interface IC USB Hi-Speed to Quad Channel Serial UART/JTAG/SPI/I2C IC, Automotive, QFN-64, Reel. Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 2,600

USB Device SMD/SMT QFN-64 USB 2.0 High Speed (HS) 480 Mb/s 2.97 V 3.63 V 25 mA - 40 C + 105 C Reel, Cut Tape, MouseReel