- 40 C UART Interface IC

Results: 164
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Data Rate Memory Size Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification Packaging
MaxLinear UART Interface IC UART Non-Stocked Lead-Time 16 Weeks
Min.: 260
Mult.: 260

4 Channel 16 Mb/s 32 B 3.6 V 2.25 V 1.7 mA, 3 mA - 40 C + 85 C SMD/SMT QFN-48 Tray
MaxLinear UART Interface IC UART Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

4 Channel 16 Mb/s 64 B 3.6 V 2.25 V 1.7 mA, 3 mA - 40 C + 85 C SMD/SMT LQFP-64 Tray
MaxLinear UART Interface IC 1Ch 12C/SPI UART w/ Lvl Shftrs & 4 GPIOs Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

1 Channel 24 Mb/s 128 B 3.63 V 1.62 V 2.5 mA - 40 C + 85 C SMD/SMT QFN-24 Tray
MaxLinear UART Interface IC XR68M752IM48TR-F Non-Stocked Lead-Time 16 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

2 Channel 16 Mb/s 64 B 3.63 V 1.62 V 500 uA, 1 mA, 2 mA - 40 C + 85 C SMD/SMT TQFP-48 Reel
Diodes Incorporated UART Interface IC PCI Dual UART Bridge Non-Stocked Lead-Time 36 Weeks
Min.: 90
Mult.: 90

- 40 C + 85 C SMD/SMT LQFP-100 Tray
Diodes Incorporated UART Interface IC SPI Bridge Non-Stocked Lead-Time 36 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500
2 Channel 33 Mb/s 64 B 3.63 V 1.62 V 6 mA - 40 C + 85 C SMD/SMT QFN5050-32 Reel
NXP Semiconductors UART Interface IC Dual universal asynchronous receiver/transmitter (DUART) Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

2 Channel 256 B 9 mA - 40 C + 85 C SMD/SMT TSSOP-56 Reel

Renesas / Intersil UART Interface IC W/ANNEAL PERIPH /BRG 5V 16MHZ Non-Stocked Lead-Time 22 Weeks
Min.: 750
Mult.: 750
: 750

1 Channel 1 Mb/s 5.5 V 4.5 V 4 mA - 40 C + 85 C SMD/SMT PLCC-28 Reel
Texas Instruments UART Interface IC 1.8V to 5V Dual UART A 595-TL16C2550RHBR A 595-TL16C2550RHBR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

2 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 7.5 mA - 40 C + 85 C SMD/SMT VQFN-32 Tube
Texas Instruments UART Interface IC Dual UART With 64- B yte FIFO A 595-TL16 A 595-TL16C752CIPFB Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 1,000

2 Channel 3 Mb/s 64 B 1.98 V, 2.75 V, 3.6 V, 5.5 V 1.62 V, 2.25 V, 3 V, 4.5 V 4.5 mA, 16 mA, 40 mA, 90 mA - 40 C + 85 C SMD/SMT TQFP-48 Reel, Cut Tape, MouseReel
MaxLinear UART Interface IC UART Non-Stocked Lead-Time 16 Weeks
Min.: 66
Mult.: 66

8 Channel 15 Mb/s 16 B 3.6 V 2.25 V 2.5 mA - 40 C + 85 C SMD/SMT QFP-100 Tray
MaxLinear UART Interface IC 1.8V, 1 Ch. 64 Byte I2C / SPI UART Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

1 Channel 16 Mb/s 64 B 3.63 V 1.62 V 250 uA, 500 uA - 40 C + 85 C SMD/SMT QFN-16 Reel

Renesas / Intersil UART Interface IC PERIPH UART/BRG 5V 16MHZ 28CDIP IND Non-Stocked Lead-Time 22 Weeks
Min.: 78
Mult.: 78
No
1 Channel 1 Mb/s 5.5 V 4.5 V 4 mA - 40 C + 85 C Through Hole CDIP-28 Tube
Analog Devices / Maxim Integrated MAX17851AUP/V+T
Analog Devices / Maxim Integrated UART Interface IC Automotive SPI to UART Bridge Monitor Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

1 Channel 5.5 V 1.71 V 920 uA - 40 C + 125 C SMD/SMT TSSOP-20 Reel