Half Duplex Transceiver RS-485 Interface IC

Results: 387
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Analog Devices RS-485 Interface IC 60V Rugged PROFIBUS RS485 Transceivers 45In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-EP-8 LTC2876 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 750 uA 0 C + 70 C 52 kV Tube
Analog Devices RS-485 Interface IC 60V Rugged PROFIBUS RS485 Transceivers 18In Stock
100Expected 9/12/2026
Min.: 1
Mult.: 1

SMD/SMT MSOP-EP-8 LTC2876 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 750 uA - 40 C + 125 C 52 kV Tube
Analog Devices RS-485 Interface IC 60V Rugged PROFIBUS RS485 Transceivers 14In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-10 LTC2877 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 750 uA 0 C + 70 C 52 kV Tube
Analog Devices RS-485 Interface IC 60V Rugged PROFIBUS RS485 Transceivers 210In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-10 LTC2877 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 750 uA - 40 C + 85 C 52 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 500 kbps RS-485 Transceiver 44In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-10 ADM3062E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 100 mA - 40 C + 125 C 12 kV Tray
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 500 kbps RS-485 Transceiver 256In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 ADM3062E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 100 mA - 40 C + 125 C 12 kV Tube
Texas Instruments RS-485 Interface IC Differential Bus Tra nsceiver ALT 595-SN ALT 595-SN65176BDR 84In Stock
2,500Expected 25/8/2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 SN65176B Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 70 mA - 40 C + 105 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Diff Bus Trans 1,151In Stock
5,000Expected 18/9/2026
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65176B Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 70 mA - 40 C + 105 C Without ESD Protection Tube
Texas Instruments RS-485 Interface IC 3.3V RS-485 w/ Lo VT G 1.65V I/O Supply A 595-SN65HVD01DRCR 40In Stock
750Expected 15/10/2026
Min.: 1
Mult.: 1
: 250

SMD/SMT VSON-10 SN65HVD01 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Differential Tr ansceivers A 595-SN A 595-SN65HVD10D 53In Stock
15,000On Order
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 SN65HVD10 Transceiver 32 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Differential Tr ansceivers ALT 595- ALT 595-SN65HVD10DR 2,494In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 SN65HVD10 Transceiver 32 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Differential Tr ansceivers A 595-SN A 595-SN65HVD11D 6,268In Stock
30,000Expected 11/2/2027
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 SN65HVD11 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC AC 70V Fault-Prot RS -485 Xcvr 39In Stock
5,000On Order
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 SN65HVD1781 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 125 C 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Low-Power RS-485 Tra nsceiver A 595-SN65 A 595-SN65HVD3082EDR 29In Stock
2,500Expected 8/2/2027
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 SN65HVD3082E Transceiver 200 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 900 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Low-power Half-dplx Transceiver A 595-SN A 595-SN65HVD3085ED 54In Stock
15,000On Order
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 SN65HVD3085E Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 900 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-485 Interface IC Low-power Half-dplx Transceiver A 595-SN A 595-SN65HVD3088EDGK 602In Stock
12,500On Order
Min.: 1
Mult.: 1
: 2,500

SMD/SMT VSSOP-8 SN65HVD3088E Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 900 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Low-power Half-dplx Transceiver A 595-SN A 595-SN65HVD3088ED 172In Stock
2,500Expected 2/10/2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 SN65HVD3088E Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 900 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Low-power Half-dplx Transceiver A 595-SN A 595-SN65HVD3088EDR 121In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 SN65HVD3088E Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 900 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V-Supply RS-485 A 595-SN65HVD72D A 59 A 595-SN65HVD72D 6In Stock
57,500On Order
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 SN65HVD72 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 950 uA - 40 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V-Supply RS-485 w / IEC ESD Protect A A 595-SN65HVD78DRBT 66In Stock
3,000Expected 9/10/2026
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SON-8 SN65HVD78 Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 950 uA - 40 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Bus-Polarity Correct RS-485 Trnscvr A 59 A 595-SN65HVD888D 949In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 SN65HVD888 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 900 uA - 40 C + 85 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Quad LP Diff Bus 198In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65LBC176A Transceiver 30 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 15 mA - 40 C + 125 C 12 kV Tube
Texas Instruments RS-485 Interface IC Differential Bus 215In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65LBC182 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 30 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-485 Interface IC 9-Channel Diff Trans ceiver A 595-SN7597 A 595-SN75976A2DGGR 5In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-56 SN75976A Transceiver 20 Mb/s 9 Driver 9 Receiver Half Duplex 5.25 V 4.75 V 60 mA 0 C + 70 C 12 kV Tube
Texas Instruments RS-485 Interface IC High-Output RS-485 T ransceiver 101In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN75HVD07 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 15 mA 0 C + 70 C 16 kV Tube