20 Mb/s Transceiver RS-422/RS-485 Interface IC

Results: 74
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments RS-422/RS-485 Interface IC 70-V bus-fault prote cted flexible IO 3 56In Stock
15,000Expected 29/10/2026
Min.: 1
Mult.: 1
: 5,000

THVD2450V SMD/SMT VSON-10 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
MaxLinear SP1485EEN-L/TR
MaxLinear RS-422/RS-485 Interface IC 20MBPS HALF-DUPLEX RS-485 -40-85C 4,755In Stock
Min.: 1
Mult.: 1
: 2,500

SP1485E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.25 V 4.75 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V RS-485 transceiver with sur A 595-THVD1429DT 334In Stock
5,000Expected 8/1/2027
Min.: 1
Mult.: 1
: 2,500

THVD1429 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5 V 3.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC RS485/RS422 Driver/ Receiver Transceiver 1,650In Stock
Min.: 1
Mult.: 1

SP3088E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 4.5 V - 40 C + 85 C Tube
MaxLinear RS-422/RS-485 Interface IC 3-5.5V 80V Tolerant RS485 HalfDup Transc 2In Stock
Min.: 1
Mult.: 1

XR33x5 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 3 V - 40 C + 85 C Tube

Renesas / Intersil RS-422/RS-485 Interface IC IEC6100 ESD 14LD 3V RS-485 HI VOD TRANS 533In Stock
Min.: 1
Mult.: 1
: 2,500

ISL3156E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 20 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC IEC-6100 10LD -40+85 3V HIVOD TRANS 10M 218In Stock
Min.: 1
Mult.: 1
: 250

ISL3156E SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 20 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD -40+85 3V RS-485 HIVOD TRAN 1/ 663In Stock
500Expected 15/2/2027
Min.: 1
Mult.: 1
: 250

ISL3158E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC IEC6100 RS-485 HIVOD TRANS 1/2 DUPLX 3V 535In Stock
2,500Expected 6/11/2026
Min.: 1
Mult.: 1
: 2,500

ISL3158E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC IEC6100 ISL3174E FL DUPLX 3V 10MBPS 5In Stock
5,000Expected 8/1/2027
Min.: 1
Mult.: 1
: 2,500

ISL3177E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD SO IEC6100-ESD 1/2 DUPLX 10MBP 57In Stock
250Expected 18/1/2027
Min.: 1
Mult.: 1
: 250

ISL3178E SMD/SMT Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC IEC6100 ISL3178E 1/2 DUPLX 3V 10MBPS 136In Stock
12,500Expected 5/4/2027
Min.: 1
Mult.: 1
: 2,500

ISL3178E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC 6LD SNG RS-485 REC ENB EXT TEMP 154In Stock
Min.: 1
Mult.: 1
: 250

ISL3281E SMD/SMT SOT-23-6 Transceiver 0 Driver 1 Receiver 20 Mb/s 5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC 6LD SNG RS-485 REC ENB IND 144In Stock
Min.: 1
Mult.: 1
: 250

ISL3281E SMD/SMT SOT-23-6 Transceiver 0 Driver 1 Receiver 20 Mb/s 5 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC 6LD SNG RS-485 REC ENB EXT TEMP 350In Stock
Min.: 1
Mult.: 1
: 250

ISL3283E SMD/SMT SOT-23-6 Transceiver 20 Mb/s 5 V 3 V - 40 C + 125 C Reel, Cut Tape

Renesas / Intersil RS-422/RS-485 Interface IC 6LD SNG RS-485 REC ENB IND 88In Stock
Min.: 1
Mult.: 1
: 250

ISL3283E SMD/SMT SOT-23-6 Transceiver 20 Mb/s 5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC W/ANNEAL 14LD -40+85 3VRS-485TRN1TX/1RX16 499In Stock
20,000On Order
Min.: 1
Mult.: 1
: 2,500

ISL83076E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC W/ANNEAL 8LD SO -40 85 3V RS-485 273In Stock
4,900On Order
Min.: 1
Mult.: 1

ISL83078E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.3 V 3.3 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC W/ANNEAL RS-485 ISL8 1/2 DUPLX 3V 8MS 505In Stock
2,500Expected 29/1/2027
Min.: 1
Mult.: 1
: 2,500

ISL83078E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V 20-Mbp s full-duplex RS-48
14,357On Order
Min.: 1
Mult.: 1
: 5,000

THVD2442 SMD/SMT VSON-10 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V RS-485 transceiver with sur A 595-THVD1429DR
2,250Expected 27/12/2027
Min.: 1
Mult.: 1
: 250

THVD1429 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5 V 3.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC 5V 15KV ESD PROFIBUS RS485/422 HALF-DUP
10,000On Order
Min.: 1
Mult.: 1
: 2,500

SP1486E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 4.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC RS485/RS422 Driver/ Receiver Transceiver
4,989Expected 17/11/2026
Min.: 1
Mult.: 1
: 2,500

SP3088E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 4.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC IEC6100 10LD RS-485 HI VOD TRANS 10M
4,649Expected 14/4/2027
Min.: 1
Mult.: 1
: 2,500

ISL3156E SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 20 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD IEC6100-ESD 3V RS-485 FL DUPLX 10
7,499On Order
Min.: 1
Mult.: 1
: 2,500

ISL3177E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel