RS-232 Interface IC

Results: 118
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 25In Stock
2,500Expected 21/12/2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-28 SP3238E Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 44In Stock
1,500Expected 18/2/2027
Min.: 1
Mult.: 1
: 1,500

SMD/SMT SSOP-28 SP3243E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 457In Stock
250Expected 15/9/2026
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 SP3243E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Tube
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 1,375In Stock
5,000Expected 16/4/2027
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-28 SP3243E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 120 kbps temp 0C to 70C 10In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 SP3243E Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Tube
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 891In Stock
4,500On Order
Min.: 1
Mult.: 1
: 1,500

SMD/SMT SSOP-28 SP3243E Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 120 kbps temp -40C to 85C 9In Stock
966Expected 8/9/2026
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 SP3243E Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Tube
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 225In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT SSOP-28 SP3243E Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 110In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 SP3243E Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Tube
MaxLinear RS-232 Interface IC High Spd Intel. +3V to +5.5V RS-232 699In Stock
1,500Expected 16/4/2027
Min.: 1
Mult.: 1
: 1,500

SMD/SMT SSOP-28 SP3243E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC High Spd Intel. +3V to +5.5V RS-232 205In Stock
12,500On Order
Min.: 1
Mult.: 1
Max.: 100
: 2,500

SMD/SMT TSSOP-28 SP3243E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS-232 250kbps 3TX/5RX Transceiver 97In Stock
6,000Expected 4/1/2027
Min.: 1
Mult.: 1
: 3,000

SMD/SMT QFN-24 XR32220 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 125 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC 2DR/2RX RS-232 XCVR AutoOnline, Shutdown 849In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-24 XR32220 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 125 C 15 kV Tray

MaxLinear RS-232 Interface IC 1MBPS 3-5.5V RS-232 2-DRV/2-RCV LOW PWR
32,435On Order
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-20 SP3222EU Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232
46,112On Order
Min.: 1
Mult.: 1
: 1,500

SMD/SMT SSOP-16 SP3232EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC 5V 4-DRVR/5-RCVR RS-232 -40-85C
2,848Expected 17/11/2026
Min.: 1
Mult.: 1
: 1,500

SMD/SMT SSOP-28 SP213E Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 15 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC 460KBPS 4DRVR/5RCVR RS-232 0-70C
2,927Expected 15/12/2026
Min.: 1
Mult.: 1
: 1,500

SMD/SMT SSOP-28 SP213E Transceiver 460 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 3 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC +/-15KV 5V SNGL SUPP RS-232 -40-85C
2,937On Order
Min.: 1
Mult.: 1
: 1,500

SMD/SMT SOIC-Wide-16 SP232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 3 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 2-DRV/2-RCV LOW PWR
4,965Expected 6/4/2027
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-20 SP3222E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232
17,355On Order
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-Narrow-16 SP3232EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 120 kbps temp 0C to 70C
3,481On Order
Min.: 1
Mult.: 1

SMD/SMT SSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Tube

MaxLinear RS-232 Interface IC 3.3V, 1000 Kbps RS-232
13,267On Order
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-16 SP3232EU Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3.3V, 1000 Kbps RS-232
7,153Expected 6/4/2027
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-16 SP3232EU Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 1-DRV/1-RCV LOW PWR 2In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT SSOP-16 SP3220EB Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC RS232 120 kbps temp -40C to 85C
268Expected 3/9/2026
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 SP3223E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Tube