Transceiver SMD/SMT RS-232 Interface IC

Results: 1,558
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Texas Instruments RS-232 Interface IC 3-5.5V MultiCh Line Driver/Receiver ALT ALT 595-MAX3243IPWR 1,731In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-28 MAX3243 Transceiver 250 kb/s 3 Driver 5 Receiver 5.5 V 3 V 1 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Multichannel RS232 Line Drvr/Rcv A 595-TRS3232EIDB 5,520In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SSOP-16 TRS3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers 1,611In Stock
Min.: 1
Mult.: 1

SMD/SMT SO-Wide-16 MAX202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 15 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers 391In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOIC-24 MAX208E Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5 V 5 V 20 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers 98In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-24 MAX208E Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5 V 5 V 20 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 705In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SO-Wide-18 MAX222 Transceiver 200 kb/s 2 Driver 2 Receiver 5 V 5 V 10 mA 0 C + 70 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 916In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOIC-16 MAX232 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 10 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown 2,015In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT SSOP-16 MAX3221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers 131In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 MAX3222E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV AEC-Q100 Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 314In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 MAX3224E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers 1,900In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-20 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers 747In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 MAX3237E Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 1 A Supply-Current, True +3V to +5.5V RS 1,742In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SSOP-28 MAX3243 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown 97In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 MAX3243E Transceiver 235 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 460kbps, 1 A, RS-232-Compatible Transceiver 643In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 MAX3314E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 30 uA - 40 C + 85 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 16N COM 8,562In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-Narrow-16 HIN202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 15 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 15KV 0 1UF 16W COM 9,220In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-16 HIN232 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 10 mA 0 C + 70 C 15 kV Tube
STMicroelectronics RS-232 Interface IC Drivers - Receivers 4,808In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-20 ST75185C Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 30 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC LOW POWER, 3V, RS-232 I.C. 1,251In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TSSOP-20 ADM3222 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 2.1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232 Interface IC Advanced L Pwr 5V RS232 2x Drvr/Rcv 223In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 LT1081 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 12 mA - 40 C + 85 C Without ESD Protection Tube
Texas Instruments RS-232 Interface IC 3 to 5V Multichannel RS-232 Line Drv/Rcv A 595-MAX3238ECPW 3,585In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-28 MAX3238E Transceiver 400 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 2 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3 to 5.5V Multichan RS-232 Line Drv/Rec A 595-TRS3243ECDB 1,921In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SSOP-28 TRS3243E Transceiver 500 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 114In Stock
Min.: 1
Mult.: 1

SMD/SMT SO-Wide-16 MAX220 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 12 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers 958In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOIC-24 MAX239 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5 V, 13.2 V 5 V, 7.5 V 1 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 5V, Isolated, RS-232 Driver Receiver 180In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 MAX251 Transceiver 116 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V 500 uA 0 C + 70 C Without ESD Protection Tube