Transceiver SMD/SMT RS-232 Interface IC

Results: 1,558
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch Compat L ine Drvr/Rcvr 394In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SSOP-16 SN75C3232 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V RS232 MultiCh 54In Stock
4,000Expected 3/9/2026
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SSOP-28 SN75C3243 Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 5V Multichannel RS 2 32 Line Drvr/Rcvr A A 595-TRS213IDB 118In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SSOP-28 TRS213 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 20 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Dual RS232 Drvr/Rcvr 55In Stock
2,000Expected 28/8/2026
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-16 TRS232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V 10 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Multichannel RS232 Line Drvr/Rcv A 595-TRS3232EIPW 245In Stock
16,000Expected 5/11/2026
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-16 TRS3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Multichannel RS-232 Line Drvr/Re A 595-TRS3238EIPW 731In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-28 TRS3238E Transceiver 400 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3 to 5.5V Multichan RS-232 Line Drv/Rec A 595-TRS3243ECPW 521In Stock
2,000Expected 31/12/2026
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-28 TRS3243E Transceiver 500 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3 to 5.5V Multichan RS-232 Line Drv/Rec 1,162In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT VQFN-32 TRS3243E Transceiver 500 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS-232 Transceiver W / Split Supply Pin 107In Stock
6,000Expected 24/9/2026
Min.: 1
Mult.: 1
: 3,000

SMD/SMT VQFN-32 TRS3253E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Multch RS232 Comp Line Drvr/Rcvr 163In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-16 TRSF3232 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, EMC Compliant, 230kbps, 3 Tx/3 Rx RS-232 IC 74In Stock
Min.: 1
Mult.: 1
Max.: 74

SMD/SMT SSOP-16 MAX1406 Transceiver 230 kb/s 3 Driver 3 Receiver Full Duplex 5.5 V 4.5 V 1 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, EMC Compliant, 230kbps, 3 Tx/3 Rx RS-232 IC 46In Stock
Min.: 1
Mult.: 1
Max.: 46

SMD/SMT SO-Wide-16 MAX1406 Transceiver 230 kb/s 3 Driver 3 Receiver Full Duplex 5.5 V 4.5 V 1 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, EMC Compliant, 230kbps, 3 Tx/3 Rx RS-232 IC 96In Stock
Min.: 1
Mult.: 1
Max.: 96

SMD/SMT SSOP-16 MAX1406 Transceiver 230 kb/s 3 Driver 3 Receiver Full Duplex 5.5 V 4.5 V 1 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors 91In Stock
Min.: 1
Mult.: 1
Max.: 91

SMD/SMT SO-Wide-16 MAX201 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 20 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors 60In Stock
Min.: 1
Mult.: 1
Max.: 60

SMD/SMT SO-Wide-16 MAX201 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 20 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors 67In Stock
Min.: 1
Mult.: 1
Max.: 67

SMD/SMT TSSOP-16 MAX202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V 15 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors 96In Stock
138On Order
Min.: 1
Mult.: 1
Max.: 234

SMD/SMT SO-Wide-16 MAX202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V 15 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers 175In Stock
Min.: 1
Mult.: 1
Max.: 175

SMD/SMT TSSOP-16 MAX202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 15 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors 62In Stock
Min.: 1
Mult.: 1
Max.: 62

SMD/SMT SSOP-24 MAX206 Transceiver 120 kb/s 4 Driver 3 Receiver Full Duplex 5 V 5 V 20 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors 48In Stock
Min.: 1
Mult.: 1
Max.: 48

SMD/SMT SOIC-24 MAX206 Transceiver 120 kb/s 4 Driver 3 Receiver Full Duplex 5 V 5 V 20 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers 93In Stock
Min.: 1
Mult.: 1
Max.: 93

SMD/SMT SSOP-24 MAX206E Transceiver 120 kb/s 4 Driver 3 Receiver Full Duplex 5 V 5 V 20 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers 21In Stock
Min.: 1
Mult.: 1
Max.: 21

SMD/SMT SSOP-24 MAX207E Transceiver 120 kb/s 5 Driver 3 Receiver Full Duplex 5 V 5 V 20 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers 57In Stock
Min.: 1
Mult.: 1
Max.: 57

SMD/SMT SOIC-24 MAX207E Transceiver 120 kb/s 5 Driver 3 Receiver Full Duplex 5 V 5 V 20 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors 99In Stock
Min.: 1
Mult.: 1
Max.: 99

SMD/SMT SOIC-24 MAX208 Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5 V 5 V 20 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, +5V RS-232 Transceivers 48In Stock
58Expected 7/9/2026
Min.: 1
Mult.: 1
Max.: 106

SMD/SMT SSOP-24 MAX208E Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5 V 5 V 20 mA 0 C + 70 C 15 kV Tube