RS-232 Interface IC

Results: 118
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging
MaxLinear RS-232 Interface IC RS232 ESD 2KV temp 0C to 70C 1,188In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 SP232A Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 1.5 mA 0 C + 70 C 2 kV Tube
MaxLinear RS-232 Interface IC 5V SNGL SUPPLY RS-232 0-70C 76In Stock
10,000On Order
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-Narrow-16 SP232A Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 1.5 mA 0 C + 70 C 2 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC 5V SNGL SUPPLY RS-232 0-70C 1,591In Stock
1,500Expected 21/12/2026
Min.: 1
Mult.: 1
Max.: 100
: 1,500

SMD/SMT SOIC-Wide-16 SP232A Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 1.5 mA 0 C + 70 C 2 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 ESD 2KV temp -40C to 85C 701In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 SP232A Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 1.5 mA - 40 C + 85 C 2 kV Tube

MaxLinear RS-232 Interface IC 5V SNGL SUPPLY RS-232 -40-85C 23In Stock
5,000On Order
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-Narrow-16 SP232A Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 1.5 mA - 40 C + 85 C 2 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 ESD +/-15KV temp 0C to 70C 85In Stock
3,920Expected 19/2/2027
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 SP232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 3 mA 0 C + 70 C 15 kV Tube
MaxLinear RS-232 Interface IC +/-15KV 5V SNGL SUPP RS-232 0-70C 1,338In Stock
17,500On Order
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-Narrow-16 SP232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 3 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 ESD +/-15KV temp -40C to 85C 2,360In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 SP232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 3 mA - 40 C + 85 C 15 kV Tube
MaxLinear RS-232 Interface IC RS232 1drvr/1rcvr temp 0C to 70C 503In Stock
1,235On Order
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 SP3220EB Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Tube

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 1-DRV/1-RCV LOW PWR 78In Stock
3,000On Order
Min.: 1
Mult.: 1
: 1,500

SMD/SMT SSOP-16 SP3220EB Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 1drvr/1rcvr temp -40C to 85C 37In Stock
285Expected 24/8/2026
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 SP3220EB Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Tube

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 1-DRV/1-RCV LOW PWR 2,893In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT SSOP-16 SP3220E Transceiver 120 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 1drvr/1rcvr temp 0C to 70C 243In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 SP3220E Transceiver 120 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Tube

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 1-DRV/1-RCV LOW PWR 102In Stock
5,000Expected 5/1/2027
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-16 SP3220E Transceiver 120 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 1-DRV/1-RCV LOW PWR 2,115In Stock
6,000Expected 25/8/2026
Min.: 1
Mult.: 1
: 1,500

SMD/SMT SSOP-16 SP3220E Transceiver 120 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC RS232 1drvr/1rcvr -40C to 85C 5,111In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-16 SP3220E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC Intelligent RS-232 Transceiver 1,436In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT SSOP-16 SP3221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC Intelligent 3-5.5V RS-232 Xcvr 2,277In Stock
5,000Expected 9/9/2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-16 SP3221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 2-DRV/2-RCV LOW PWR 4In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT SSOP-20 SP3222EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 2-DRV/2-RCV LOW PWR 8In Stock
2,500Expected 6/4/2027
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-20 SP3222EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 2-DRV/2-RCV LOW PWR 61In Stock
1,500Expected 13/7/2027
Min.: 1
Mult.: 1
: 1,500

SMD/SMT SSOP-20 SP3222E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 2-DRV/2-RCV LOW PWR 449In Stock
1,500Expected 13/10/2026
Min.: 1
Mult.: 1
: 1,500

SMD/SMT SOIC-18 SP3222E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 2-DRV/2-RCV LOW PWR 611In Stock
1,500Expected 27/7/2027
Min.: 1
Mult.: 1
: 1,500

SMD/SMT SSOP-20 SP3222E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC 3V-5.5V RS-232 2-DRV/2-RCV LOW PWR 420In Stock
10,000On Order
Min.: 1
Mult.: 1
Max.: 25
: 2,500

SMD/SMT TSSOP-20 SP3222E Transceiver 235 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC INTELLIGENT +3V-+5V RS-232 35In Stock
12,500Expected 25/8/2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-20 SP3223EB Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel