PI3DBS16413ZHEX

Diodes Incorporated
729-PI3DBS16413ZHEX
PI3DBS16413ZHEX

Mfr.:

Description:
PCI Interface IC PCIe Switch PCIe Gen 4 MUX SW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: PCI Interface IC
RoHS:  
Switch - PCIe
12 GHz
2 Lane
3.3 V
3.3 V
- 40 C
+ 85 C
SMD/SMT
TQFN-42
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Operating Supply Voltage: 3.3 V
Product: Multiplexers
Product Type: PCI Interface IC
Series: PI3DBS16214
Factory Pack Quantity: 3500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PI3DBS16413 PCIe Gen 4 Mux/DeMux Switch

Diodes Incorporated PI3DBS16413 PCIe Gen 4 Mux / DeMux Switch is a multiplexer/demultiplexer that switches multiple signal types up to a data rate of 20Gbps. This 12-to-4 differential channel Mux switch uses a unique design technique to reduce impedance. This design technique also offers a layout targeted for USB 3.0, USB 3.1, 10GE, Thunderbolt 3, and SAS 3.0 signals to minimize the channel-to-channel skew and channel-to-channel crosstalk. Diodes Incorporated switches are ideal for routing high-speed differential signals such as USB 3.1 Gen 2, SAS 3, PCIe 4, and TB3.

In Stock: 1,459

Stock:
1,459 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.81 $4.81
$3.63 $36.30
$3.32 $83.00
$2.98 $298.00
$2.82 $705.00
$2.75 $1,375.00
$2.61 $2,610.00
Full Reel (Order in multiples of 3500)
$2.54 $8,890.00
7,000 Quote
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.