MAX17841BGUE/V+

Analog Devices / Maxim Integrated
700-MAX17841BGUE/V+
MAX17841BGUE/V+

Mfr.:

Description:
Interface - Specialised Automotive SPI Communication Interface (

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - Specialised
RoHS:  
SPI
5.5 V
3.1 V
4 mA
- 40 C
+ 105 C
SMD/SMT
TSSOP-16
AEC-Q100
Brand: Analog Devices / Maxim Integrated
Data Rate: 2 Mb/s
Interface Type: SPI, UART
Operating Supply Voltage: 3.3 V, 5 V
Packaging: Tube
Pd - Power Dissipation: 889 mW
Product: Communication Interface ICs
Product Type: Interface - Specialized
Series: MAX17841B
Factory Pack Quantity: 96
Subcategory: Interface ICs
Part # Aliases: MAX17841
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX17841B Auto SPI Communication Interface (ASCI)

Analog Devices Inc. MAX17841B Automotive SPI Communication Interface (ASCI) combines an SPI port with a universal asynchronous receiver transmitter (UART) designed to interface with ADI battery management devices. The UART can be configured to automatically implement Manchester encoding / decoding, message framing, parity, wake-up, and keep-alive signaling as required for Analog Devices’ battery management UART protocol. The UART features programmable baud rates of 0.5Mbps, 1Mbps, or 2Mbps and supports single-ended or differential signaling. The UART contains a 28-byte transmit buffer and a 62-byte receive buffer with host-configurable interrupt events for host efficiency.

In Stock: 7,500

Stock:
7,500 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 7500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$14.42 $14.42
$11.26 $112.60
$9.78 $244.50
$9.30 $892.80
$8.95 $2,577.60
$8.81 $5,074.56
$8.66 $9,144.96
2,592 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$14.81
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX17841BGUE/V+T
Analog Devices / Maxim Integrated
Battery Management Automotive SPI Communication Interface (