+ 85 C Interface - Specialised

Results: 111
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Protocol Supported Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification
Texas Instruments Interface - Specialised Low-Vltg 16B I2C & S MBus I/O Expander 7,384In Stock
Min.: 1
Mult.: 1
: 3,000

3.6 V 1.65 V - 40 C + 85 C SMD/SMT WQFN-24
Texas Instruments Interface - Specialised HDMI RECEIVER PORT P ROTECTION A 595-TPD A 595-TPD12S521DBTRG4 12,440In Stock
Min.: 1
Mult.: 1
: 2,000

HDMI Receiver Port Protection - 40 C + 85 C SMD/SMT TSSOP-38
MaxLinear SP339EER1-L
MaxLinear Interface - Specialised Multiprotocol, Ext Temp, Transceiver 7,175In Stock
Min.: 1
Mult.: 1

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
STMicroelectronics Interface - Specialised ESD protection and signal booster for HDMI Source control stage interface 7,233In Stock
Min.: 1
Mult.: 1
: 3,000

- 40 C + 85 C SMD/SMT QFN-EP-18
STMicroelectronics Interface - Specialised ESD protection and signal booster for HDMI source control stage interface 10,000In Stock
Min.: 1
Mult.: 1
: 5,000

HDMI, I2C 5.3 V 4.9 V 700 uA - 40 C + 85 C SMD/SMT WLCSP-12
Analog Devices Interface - Specialised L V I2C/SMBus Accelerator 1,200In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

I2C/SMBus Accelerator 5.5 V 1.6 V 200 uA - 40 C + 85 C SMD/SMT SC-70-6
Analog Devices Interface - Specialised 1x I2C/SMBus Address Translator 837In Stock
Min.: 1
Mult.: 1

I2C/SMBus Address Translator 5.5 V 2.25 V 600 uA - 40 C + 85 C SMD/SMT MSOP-10
Analog Devices Interface - Specialised I2C Slave Extend over Differential LinK 1,776In Stock
Min.: 1
Mult.: 1
: 2,500

I2C Slave Device Extender 5.5 V 3 V 65 mA - 40 C + 85 C SMD/SMT QFN-20
Analog Devices Interface - Specialised isoSPI Iso Communications Int 1,595In Stock
Min.: 1
Mult.: 1
Max.: 148

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 85 C SMD/SMT MSOP-16
Analog Devices Interface - Specialised isoSPI Iso Communications Int 3,156In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 2,500

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 85 C SMD/SMT MSOP-16
Analog Devices Interface - Specialised isoSPI Iso Communications Int 2,723In Stock
Min.: 1
Mult.: 1
: 2,500

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 85 C SMD/SMT QFN-16
Texas Instruments Interface - Specialised Quad Port Controller 56-WQFN -40 to 85 A A 595-FPC402RHUR 374In Stock
Min.: 1
Mult.: 1
: 250

Quad Port Controller Aggregators 3.3 V 1.8 V - 40 C + 85 C SMD/SMT WQFN-56

Texas Instruments Interface - Specialised Auto MIPI DSI Bridge TO eDP A 595-SN65DS A 595-SN65DSI86IPAPRQ1 285In Stock
320Expected 4/9/2026
Min.: 1
Mult.: 1

- 40 C + 85 C SMD/SMT HTQFP-64 AEC-Q100

Texas Instruments Interface - Specialised Auto MIPI DSI Bridge TO eDP A 595-SN65DS A 595-SN65DSI86IPAPQ1 889In Stock
Min.: 1
Mult.: 1
: 1,000

- 40 C + 85 C SMD/SMT HTQFP-64 AEC-Q100
Texas Instruments Interface - Specialised HDMI Rcvr Port Prot & Interface Device 6,362In Stock
Min.: 1
Mult.: 1
: 2,000

HDMI Receiver Port Protection - 40 C + 85 C SMD/SMT TSSOP-38
Texas Instruments Interface - Specialised HDMI Companion Chip 2,449In Stock
Min.: 1
Mult.: 1
: 3,000

HDMI Interface 5.5 V 1.1 V 125 uA - 40 C + 85 C SMD/SMT DSBGA-15

Analog Devices / Maxim Integrated Interface - Specialised Dual Addressable Switch Plus 1Kb Memory 299In Stock
Min.: 1
Mult.: 1

Addressable Switch 6 V 2.8 V 6 uA - 40 C + 85 C SMD/SMT TSOC-6
Analog Devices / Maxim Integrated Interface - Specialised Dual Precision Bus Accelerator 3,893In Stock
Min.: 1
Mult.: 1
: 2,500

Precision 5.5 V 1.4 V 11 uA - 40 C + 85 C SMD/SMT QFN-4
Analog Devices / Maxim Integrated Interface - Specialised 2-Wire Interfaced Low-EMI Key Switch Con 1,095In Stock
Min.: 1
Mult.: 1

3.6 V 1.6 V - 40 C + 85 C SMD/SMT TQFN-EP-24
MaxLinear Interface - Specialised 4 Tx/Rx Programmable RS232/485/422 Serial 1,606In Stock
1,050Expected 7/9/2026
Min.: 1
Mult.: 1

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA, 6.5 mA - 40 C + 85 C SMD/SMT TSSOP-28 +/-15 kV
MaxLinear Interface - Specialised Multiprotocol Transceiver 390In Stock
1,960On Order
Min.: 1
Mult.: 1

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA, 4 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
MaxLinear Interface - Specialised Multiprotocol Transceiver 162In Stock
3,000Expected 15/12/2026
Min.: 1
Mult.: 1
: 3,000

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA, 4 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
MaxLinear Interface - Specialised Serial Transc w/ Internal Termination 339In Stock
Min.: 1
Mult.: 1

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
NXP Semiconductors Interface - Specialised Enhanced performance HDMI/DVI level shifter with active DDC buffer, supporting 3 Gbit/s operation 7,122In Stock
Min.: 1
Mult.: 1
: 4,000

Level Shifter 3.6 V 3 V 70 mA - 40 C + 85 C SMD/SMT HVQFN-48
onsemi Interface - Specialised HART MODEM GREEN 1,209In Stock
5,000Expected 31/8/2026
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500

HART Modems 5.5 V 3 V - 40 C + 85 C SMD/SMT LQFP-32