MouseReel Interface - I/O Expanders

Results: 335
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging ESD Protection
Texas Instruments Interface - I/O Expanders 8-bit translating I& sup2;C-bus/SMBus I/
2,994Expected 15/10/2026
Min.: 1
Mult.: 1
: 3,000

TCAL6408 SMD/SMT X2QFN-16 I2C, Serial 8 I/O With Interrupt 1.08 V 3.6 V 1 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV

Texas Instruments Interface - I/O Expanders 16-bit translating I C-bus/SMBus I/O exp
2,855On Order
Min.: 1
Mult.: 1
: 3,000

TCAL6416 SMD/SMT WQFN-24 I2C, Serial 16 I/O With Interrupt 1.08 V 3.6 V 100 kHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV
Texas Instruments Interface - I/O Expanders 16-bit SPI bus I/O e xpander with interr
9,521Expected 3/9/2026
Min.: 1
Mult.: 1
Max.: 1,001
: 5,000

TXE8116 SMD/SMT VSSOP-24 SPI 16 I/O Without Interrupt 1.65 V 5.5 V 10 MHz - 40 C + 124 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 16-bit SPI bus I/O expander with interrupt, reset and I/O configurable registers
5,000Expected 24/11/2026
Min.: 1
Mult.: 1
: 5,000

TXE8116 SMD/SMT VQFN-24 SPI With Interrupt 1.65 V 5.5 V 5 MHz, 10 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Interface - I/O Expanders 2-Wire-Interfaced 8-Bit I/O Port Expande
2,430Expected 28/9/2026
Min.: 1
Mult.: 1
: 2,500

MAX7310 SMD/SMT TQFN-16 I2C, Serial, SMBus 8 I/O Without Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 125 C Reel, Cut Tape, MouseReel With ESD Protection
Nexperia Interface - I/O Expanders NCA9535PW-Q100/SOT355/TSSOP24
14,203Expected 17/8/2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus I/O Expander with Interrupt and Reset in TSSOP24 package
9,617On Order
Min.: 1
Mult.: 1
: 2,500

PCA9539A SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus I/O Expander with Interrupt and Reset, Low Power version of PCA9555 in TSSOP24 package
2,455Expected 30/9/2026
Min.: 1
Mult.: 1
: 2,500

PCA9539R SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV

NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with Interrupt and Different Address than PCA9554C in HVQFN16 package
11,528Expected 5/10/2026
Min.: 1
Mult.: 1
: 6,000

PCA9554B SMD/SMT HVQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus I/O Expander with Interrupt in TSSOP24 package
9,995Expected 5/4/2027
Min.: 1
Mult.: 1
: 2,500

PCA9555A SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Nexperia Interface - I/O Expanders PCA9555PW/SOT355/TSSOP24
2,455Expected 2/10/2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-24 I2C, Serial 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel With ESD Protection
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus I/O Expander with Interrupt and Agile I/O in TSSOP24 package
4,755Expected 22/3/2027
Min.: 1
Mult.: 1
: 2,500

PCAL9555A SMD/SMT TSSOP-24 I2C, Serial 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in X2QFN24 package
10,000On Order
Min.: 1
Mult.: 1
: 5,000

PCAL6416A SMD/SMT X2QFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Nexperia Interface - I/O Expanders NCA6416BY-Q100/SOT8041/HWQFN24
50On Order
Min.: 1
Mult.: 1
: 3,000

Reel, Cut Tape, MouseReel
Nexperia Interface - I/O Expanders NCA6416BY/SOT8041/HWQFN24
10Expected 14/9/2026
Min.: 1
Mult.: 1
: 3,000

Reel, Cut Tape, MouseReel
Nexperia Interface - I/O Expanders NCA6416PW-Q100/SOT355/TSSOP24
50On Order
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape, MouseReel
Nexperia Interface - I/O Expanders PCA9535PW/SOT355/TSSOP24
1,199Expected 28/9/2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-24 I2C, Serial 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel With ESD Protection
Texas Instruments Interface - I/O Expanders Expandable 5-Ch I2C Hub Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 250

PCA9518 SMD/SMT SSOP-20 5 I/O 3 V 3.6 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Interface - I/O Expanders Remote 8-Bit I/O Exp ander for I2C-Bus A ALT 595-PCF8574APWR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2,000

PCF8574A SMD/SMT TSSOP-20 8 I/O 2.5 V 6 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Interface - I/O Expanders Remote 8-Bit I/O Exp ander for I2C-Bus A ALT 595-PCF8574APWR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2,000

PCF8574A SMD/SMT TSSOP-20 8 I/O 2.5 V 6 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel

Kinetic Technologies Interface - I/O Expanders Low Voltage 16-Bit I2C-bus I/O Expander Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 3,000

KTS1622 SMD/SMT FO-WLP55-25 I2C, Serial 16 I/O With Interrupt 1.65 V 5.5 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Analog Devices Interface - I/O Expanders 19 GPIO/Key Controller-Pulldown Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1,500

ADP5589 SMD/SMT LFCSP-24 I2C, Serial 19 I/O 1.8 V 3 V Reel, Cut Tape, MouseReel
Texas Instruments Interface - I/O Expanders I2C-Compatible Keypd Cntlr GPIO PWM A 59 A 595-LM8330TME/NOPB Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3,000

LM8330 SMD/SMT DSBGA-25 1.62 V 1.98 V 400 kHz - 30 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Interface - I/O Expanders Rem 16B I2C & SMBus Low-Pwr I/O Exp R 59 R 595-TCA9535RTWR Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3,000

PCA9535 SMD/SMT WQFN-24 I2C, Serial, SMBus 2.3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Interface - I/O Expanders Remote 16-Bit I2C & SMBus I/O Expander Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,000

PCA9555 SMD/SMT TVSOP-24 I2C, Serial, SMBus 16 I/O 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel