MouseReel Digital Isolators

Results: 1,034
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Isolators Robust EMC triple-c hannel 3/0 reinfor A A 595-ISO7730DBQ 62In Stock
5,000Expected 15/1/2027
Min.: 1
Mult.: 1
: 2,500

ISO7730 SMD/SMT SSOP-16 3 Channel Unidirectional 100 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 17.5 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC quad-channel 3/ A A 595-ISO7741QDBQQ1 157In Stock
5,000Expected 7/9/2026
Min.: 1
Mult.: 1
: 2,500

ISO7741 SMD/SMT SSOP-16 4 Channel Unidirectional 100 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 8.6 mA, 18 mA 10.7 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC quad-channel 2/ A A 595-ISO7742FQDBQQ1 355In Stock
5,000Expected 9/11/2026
Min.: 1
Mult.: 1
: 2,500

ISO7742 SMD/SMT SSOP-16 4 Channel Bidirectional, Unidirectional 100 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 13.4 mA 10.7 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC six-channel 6/0 A A 595-ISO7760FQDBQQ1 246In Stock
2,500Expected 5/11/2026
Min.: 1
Mult.: 1
: 2,500

ISO7760 SMD/SMT SSOP-16 6 Channel Unidirectional 1 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 2.25 V 35 mA 11 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC six-chan nel 5/1 reinforced A A 595-ISO7761FDBQ 161In Stock
12,500On Order
Min.: 1
Mult.: 1
: 2,500

ISO7761 SMD/SMT SSOP-16 6 Channel Unidirectional 100 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 2.25 V 11.5 mA, 30.5 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC six-channel 4/2 A A 595-ISO7762QDWQ1 312In Stock
2,000Expected 18/9/2026
Min.: 1
Mult.: 1
: 2,000

ISO7762 SMD/SMT SOIC-16 6 Channel Bidirectional, Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 25.7 mA 11 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC six-chan nel 3/3 reinforced A A 595-ISO7763FDBQ 7In Stock
2,500Expected 6/11/2026
Min.: 1
Mult.: 1
: 2,500

ISO7763 SMD/SMT SSOP-16 6 Channel Bidirectional, Unidirectional 100 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 2.25 V 21 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators 5.7kVRMS Rnfcd Quad Ch 4/0 Digi Isolator A 595-ISO7840FDWW 56In Stock
Min.: 1
Mult.: 1
: 1,000

ISO7840 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 23.8 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Quad-channel 4/0 r e inforced digital is A 595-ISOW7840FDWE 23In Stock
2,000Expected 9/9/2026
Min.: 1
Mult.: 1
: 2,000

ISOW7840 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling, Magnetic Coupling 5.5 V 3 V 54 mA 13 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ISO6721RBQDRQ1
Texas Instruments Digital Isolators Automotive general- purpose dual-channe 2,298In Stock
Min.: 1
Mult.: 1
: 3,000

ISO6721R Reel, Cut Tape, MouseReel
Texas Instruments ISO6721RFBQDRQ1
Texas Instruments Digital Isolators Automotive general- purpose dual-channe 2,725In Stock
Min.: 1
Mult.: 1
: 3,000

ISO6721R Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated MAX22291CASA/V+T
Analog Devices / Maxim Integrated Digital Isolators Reinforced, fast, low-power 2-channel di 648In Stock
Min.: 1
Mult.: 1
Max.: 648
: 2,500

MAX22291 3000 Vrms Reel, Cut Tape, MouseReel
Infineon Technologies ISO1I813T
Infineon Technologies Digital Isolators Isolated 8Ch Digital Input Power Driver 1,120In Stock
2,000Expected 17/9/2026
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-48 8 Channel Bidirectional 500 Vrms Galvanic Isolation 5.5 V 2.85 V 5 mA 8 us - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3 kV RMS Signal and Power Isolated RS-485 Transceiver with 15 kV IEC ESD 5In Stock
1,600On Order
Min.: 1
Mult.: 1
Max.: 1,605
: 400

SMD/SMT SOIC-28 1 Channel Unidirectional 25 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3 V 50 mA 220 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 2.5 kV Signal and Power Isolated, 15 kV ESD Protected, Full/Half Duplex RS-485 Transceiver (500kbps) 7In Stock
24,000On Order
Min.: 1
Mult.: 1
Max.: 24,007
: 400

ADM2587E SMD/SMT SOIC-20 1 Channel Unidirectional 500 kb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 125 mA 200 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Isolated I2C & Power 20In Stock
4,500On Order
Min.: 1
Mult.: 1
Max.: 4,613
: 500

ADM3260 SMD/SMT SSOP-20 2 Channel Bidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 5 mA 340 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3.75kVRMS Dual ISO 2Tx Gbit LVDS 33In Stock
1,000On Order
Min.: 1
Mult.: 1
Max.: 1,033
: 500

ADN4654 SMD/SMT SSOP-20 2 Channel Unidirectional 1.25 Gb/s 3750 Vrms Magnetic Coupling 2.625 V 2.375 V 60 mA 4 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3.75kVRMS Dual ISO 1Tx1Rx Gbit LVDS 37In Stock
Min.: 1
Mult.: 1
Max.: 37
: 500

ADN4655 SMD/SMT SSOP-20 2 Channel Unidirectional 1.25 Gb/s 3750 Vrms Magnetic Coupling 3.6 V 2.375 V 58 mA 4 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 1 Channel 3kV Digital Isolator 758In Stock
Min.: 1
Mult.: 1
Max.: 758
: 1,000

ADUM110N SMD/SMT SOIC-8 1 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 3.6 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS 190In Stock
23,000On Order
Min.: 1
Mult.: 1
Max.: 23,284
: 1,000

ADUM1200 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 4.3 mA 150 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 2ch EMC robust 3kV digital Isolator,2/0 595In Stock
Min.: 1
Mult.: 1
Max.: 595
: 1,000

ADUM120N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 6.2 mA 7.2 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 2ch EMC robust 3kV digital Isolator,1/1 504In Stock
Min.: 1
Mult.: 1
Max.: 504
: 1,000

ADUM121N SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 4.5 V 5.8 mA 7.2 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS 22In Stock
Min.: 1
Mult.: 1
Max.: 22
: 1,000

ADUM1240 SMD/SMT SOIC-8 2 Channel Bidirectional 2 Mb/s 3750 Vrms Magnetic Coupling 3.6 V 2.25 V 366 uA 180 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS 59In Stock
Min.: 1
Mult.: 1
Max.: 59
: 500

ADUM1241 SMD/SMT SSOP-20 2 Channel Bidirectional 2 Mb/s 3750 Vrms Magnetic Coupling 3.6 V 2.25 V 306 uA 180 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS 279In Stock
Min.: 1
Mult.: 1
Max.: 1,386
: 1,000

ADUM1241 SMD/SMT SOIC-8 2 Channel Bidirectional 2 Mb/s 3750 Vrms Magnetic Coupling 3.6 V 2.25 V 306 uA 180 ns - 40 C + 125 C Reel, Cut Tape, MouseReel