MouseReel Digital Isolators

Results: 1,032
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Isolators Functional isolation  dual-channel& 5,340In Stock
Min.: 1
Mult.: 1
: 3,000

ISO6521 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Functional isolation  dual-channel& 5,147In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

ISO6521 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 707 Vrms Capacitive Coupling 5.5 V 1.71 V 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive general- purpose dual-channe 10,583In Stock
Min.: 1
Mult.: 1
: 3,000

ISO6720 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 3000 Vrms Capacitive Coupling 1.89 V, 5.5 V 1.71 V, 2.25 V 2.5 mA, 7.9 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive general- purpose dual-channe 1,724In Stock
6,000Expected 25/2/2027
Min.: 1
Mult.: 1
: 3,000

ISO6720 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 3000 Vrms Capacitive Coupling 1.89 V, 5.5 V 1.71 V, 2.25 V 2.5 mA, 7.9 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC dual-channel 2/ 1,798In Stock
Min.: 1
Mult.: 1
: 1,000

ISO7720 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 11.6 mA 17 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC dual-channel 1/ 1,454In Stock
Min.: 1
Mult.: 1
: 1,000

ISO7721 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 7.3 mA 17 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive quad-cha nnel reinforced dig 1,706In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 2,000

ISO7741TA SMD/SMT SOIC-16 4 Channel 100 Mb/s 1500 Vrms 5.5 V 2.25 V 6.3 mA 13 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive quad-cha nnel reinforced dig 1,863In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 2,000

ISO7741TB SMD/SMT SOIC-16 4 Channel 100 Mb/s 1500 Vrms 5.5 V 2.25 V 6.3 mA 10.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive quad-cha nnel reinforced dig 1,923In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 2,000

ISO7741TA SMD/SMT SOIC-16 4 Channel 100 Mb/s 1500 Vrms 5.5 V 2.25 V 6.3 mA 13 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive quad-cha nnel reinforced dig 1,315In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 2,000

ISO7741TB SMD/SMT SOIC-16 4 Channel 100 Mb/s 1500 Vrms 5.5 V 2.25 V 6.3 mA 10.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Low emissions dual- channel 1/1 reinfo 304In Stock
850Expected 17/12/2026
Min.: 1
Mult.: 1
: 850

ISOW7721 SMD/SMT SOIC-20 2 Channel 100 Mb/s 5000 Vrms Galvanic Isolation 3.63 V 2.97 V 10.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Low emissions dual- channel 1/1 reinfo 507In Stock
850Expected 10/9/2026
Min.: 1
Mult.: 1
: 850

ISOW7721 SMD/SMT SOIC-20 2 Channel 100 Mb/s 5000 Vrms Galvanic Isolation 3.63 V 2.97 V 10.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 2 Channel 2/0 3.75kV output high SOIC-8NB 2,184In Stock
Min.: 1
Mult.: 1
: 2,500

WPME-CDIS SMD/SMT SOIC-8 2 Channel 150 Mb/s 3750 Vrms 5.5 V 2.375 V 12 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 2 Channel 2/0 3.75kV output low SOIC-8NB 1,333In Stock
Min.: 1
Mult.: 1
: 2,500

WPME-CDIS SMD/SMT SOIC-8 2 Channel 150 Mb/s 3750 Vrms 5.5 V 2.375 V 12 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 2 Channel 1/1 3.75kV output high SOIC-8NB 1,129In Stock
Min.: 1
Mult.: 1
: 2,500

WPME-CDIS SMD/SMT SOIC-8 2 Channel 150 Mb/s 3750 Vrms 5.5 V 2.375 V 12 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 2 Channel 1/1 3.75kV output low SOIC-8NB 2,247In Stock
Min.: 1
Mult.: 1
: 2,500

WPME-CDIS SMD/SMT SOIC-8 2 Channel 150 Mb/s 3750 Vrms 5.5 V 2.375 V 12 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 4 Channel 4/0 5kV output high SOIC-16WB 867In Stock
Min.: 1
Mult.: 1
: 1,000

WPME-CDIS SMD/SMT SOIC-16 4 Channel 150 Mb/s 5000 Vrms 5.5 V 2.375 V 12 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 4 Channel 4/0 5kV output low SOIC-16WB 731In Stock
Min.: 1
Mult.: 1
: 1,000

WPME-CDIS SMD/SMT SOIC-16 4 Channel 150 Mb/s 5000 Vrms 5.5 V 2.375 V 12 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 4 Channel 3/1 5kV output low SOIC-16WB 799In Stock
Min.: 1
Mult.: 1
: 1,000

WPME-CDIS SMD/SMT SOIC-16 4 Channel 150 Mb/s 5000 Vrms 5.5 V 2.375 V 12 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 4 Channel 2/2 5kV output high SOIC-16WB 641In Stock
Min.: 1
Mult.: 1
: 1,000

WPME-CDIS SMD/SMT SOIC-16 4 Channel 150 Mb/s 5000 Vrms 5.5 V 2.375 V 12 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIS 4 Channel 2/2 5kV output low SOIC-16WB 856In Stock
Min.: 1
Mult.: 1
: 1,000

WPME-CDIS SMD/SMT SOIC-16 4 Channel 150 Mb/s 5000 Vrms 5.5 V 2.375 V 12 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIP 4 Channel 4/0 5kV output high SOIC-16WB 783In Stock
Min.: 1
Mult.: 1
: 1,000

WPME-CDIP SMD/SMT SOIC-WB-16 4 Channel 100 Mb/s 5000 Vrms 5.5 V 3.15 V 10 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIP 4 Channel 4/0 5kV output low SOIC-16WB 690In Stock
Min.: 1
Mult.: 1
: 1,000

WPME-CDIP SMD/SMT SOIC-WB-16 4 Channel 100 Mb/s 5000 Vrms 5.5 V 3.15 V 10 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIP 4 Channel 3/1 5kV output low SOIC-16WB 729In Stock
Min.: 1
Mult.: 1
: 1,000

WPME-CDIP SMD/SMT SOIC-WB-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms 5.5 V 3.15 V 56.2 mA 10 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Digital Isolators WPME-CDIP 4 Channel 2/2 5kV output high SOIC-16WB 208In Stock
Min.: 1
Mult.: 1
: 1,000

WPME-CDIP SMD/SMT SOIC-WB-16 4 Channel 100 Mb/s 5000 Vrms 5.5 V 3.15 V 10 ns - 40 C + 125 C Reel, Cut Tape, MouseReel