2 Mb/s Digital Isolators

Results: 75
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 8-ch PLC input isolator 451In Stock
728Expected 4/12/2026
Min.: 1
Mult.: 1

Si8380 SMD/SMT QSOP-20 8 Channel Unidirectional 2 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 4.8 mA, 5.4 mA 100 ms - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 8-ch PLC input isolator 2,156In Stock
3,750Expected 18/9/2026
Min.: 1
Mult.: 1
: 1,250
Si8380 SMD/SMT QSOP-20 8 Channel Unidirectional 2 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 4.8 mA, 5.4 mA 100 ms - 40 C + 125 C Reel, Cut Tape
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS 163In Stock
Min.: 1
Mult.: 1
Max.: 163

ADUM1240 SMD/SMT SOIC-8 2 Channel Bidirectional 2 Mb/s 3750 Vrms Magnetic Coupling 3.6 V 2.25 V 366 uA 180 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS 22In Stock
Min.: 1
Mult.: 1
Max.: 22
: 1,000

ADUM1240 SMD/SMT SOIC-8 2 Channel Bidirectional 2 Mb/s 3750 Vrms Magnetic Coupling 3.6 V 2.25 V 366 uA 180 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS 59In Stock
Min.: 1
Mult.: 1
Max.: 59
: 500

ADUM1241 SMD/SMT SSOP-20 2 Channel Bidirectional 2 Mb/s 3750 Vrms Magnetic Coupling 3.6 V 2.25 V 306 uA 180 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS 385In Stock
Min.: 1
Mult.: 1
Max.: 385

ADUM1246 SMD/SMT SOIC-8 2 Channel Bidirectional 2 Mb/s 3750 Vrms Magnetic Coupling 3.6 V 2.25 V 306 uA 180 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Micro-power Quad-CH Digital Isolator 35In Stock
15,000On Order
Min.: 1
Mult.: 1
Max.: 15,035
: 1,000

ADUM1441 SMD/SMT QSOP-16 4 Channel Bidirectional 2 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 2.25 V 552 uA, 672 uA 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Micro-power Quad-CH Digital Isolator 193In Stock
Min.: 1
Mult.: 1
Max.: 193

ADUM1445 SMD/SMT QSOP-16 4 Channel Bidirectional 2 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 2.25 V 492 uA, 732 uA 80 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Micro-power Quad-CH Digital Isolator 82In Stock
Min.: 1
Mult.: 1
Max.: 82
: 1,000

ADUM1445 SMD/SMT QSOP-16 4 Channel Bidirectional 2 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 2.25 V 492 uA, 732 uA 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Micro-power Quad-CH Digital Isolator 11In Stock
Min.: 1
Mult.: 1
Max.: 11

ADUM1445 SMD/SMT SSOP-20 4 Channel Bidirectional 2 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 2.25 V 492 uA, 732 uA 80 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Micro-power Quad-CH Digital Isolator 132In Stock
Min.: 1
Mult.: 1
Max.: 132

ADUM1446 SMD/SMT SSOP-20 4 Channel Bidirectional 2 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 2.25 V 552 uA, 672 uA 80 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Micro-power Quad-CH Digital Isolator 33In Stock
Min.: 1
Mult.: 1
Max.: 33

ADUM1447 SMD/SMT QSOP-16 4 Channel Bidirectional 2 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 2.25 V 612 uA 80 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Micro-power Quad-CH Digital Isolator 102In Stock
Min.: 1
Mult.: 1
Max.: 102

ADUM1447 SMD/SMT SSOP-20 4 Channel Bidirectional 2 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 2.25 V 612 uA 80 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators tiple Slave Isolator for SPI Intrface 103In Stock
Min.: 1
Mult.: 1
Max.: 103

ADUM3154 SMD/SMT SSOP-20 7 Channel Unidirectional 2 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 6.5 mA 25 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Ultra-low power ATE X/IECEx-certified f A 595-ISO7041FDBQ 56In Stock
2,500Expected 21/8/2026
Min.: 1
Mult.: 1
: 2,500

ISO7041 SMD/SMT SSOP-16 4 Channel Unidirectional 2 Mb/s 3000 Vrms Capacitive Coupling 3.6 V 2.25 V 115.7 uA 140 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 8-ch PLC input isolator 182In Stock
Min.: 1
Mult.: 1

Si8380 SMD/SMT QSOP-20 8 Channel Unidirectional 2 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 4.8 mA, 5.4 mA 100 ms - 40 C + 125 C AEC-Q100 Tube
Analog Devices Digital Isolators Micro-power Quad-CH Digital Isolator
1,668On Order
Min.: 1
Mult.: 1
Max.: 1,668

ADUM1442 SMD/SMT QSOP-16 4 Channel Bidirectional 2 Mb/s 2500 Vrms Magnetic Coupling 3.6 V 2.25 V 612 uA 80 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS
172Expected 3/3/2027
Min.: 1
Mult.: 1
Max.: 172

ADUM1241 SMD/SMT SSOP-20 2 Channel Bidirectional 2 Mb/s 3750 Vrms Magnetic Coupling 3.6 V 2.25 V 306 uA 180 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS
196Expected 3/9/2026
Min.: 1
Mult.: 1
Max.: 196

ADUM1245 SMD/SMT SOIC-8 2 Channel Bidirectional 2 Mb/s 3750 Vrms Magnetic Coupling 3.6 V 2.25 V 366 uA 180 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV digital isolator
224On Order
Min.: 1
Mult.: 1

Si8380 SMD/SMT QSOP-20 8 Channel Unidirectional 2 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 4.8 mA, 5.4 mA 100 ms - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 8-ch PLC input isolator Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1,250

Si8380 SMD/SMT QSOP-20 8 Channel Unidirectional 2 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 4.8 mA, 5.4 mA 100 ms - 40 C + 125 C Reel, Cut Tape
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 8-ch PLC input isolator Non-Stocked Lead-Time 10 Weeks
Min.: 1,250
Mult.: 1,250
: 1,250

Si8380 SMD/SMT QSOP-20 8 Channel Unidirectional 2 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 4.8 mA, 5.4 mA 100 ms - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 8-ch PLC input isolator Non-Stocked Lead-Time 10 Weeks
Min.: 1,250
Mult.: 1,250
: 1,250

Si8380 SMD/SMT QSOP-20 8 Channel Unidirectional 2 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 4.8 mA, 5.4 mA 100 ms - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 8-ch PLC input isolator Non-Stocked Lead-Time 10 Weeks
Min.: 1,250
Mult.: 1,250
: 1,250

Si8380 SMD/SMT QSOP-20 8 Channel Unidirectional 2 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 4.8 mA, 5.4 mA 100 ms - 40 C + 125 C Reel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 8-ch PLC input isolator Non-Stocked Lead-Time 10 Weeks
Min.: 1,250
Mult.: 1,250
: 1,250

Si8380 SMD/SMT QSOP-20 8 Channel Unidirectional 2 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 4.8 mA, 5.4 mA 100 ms - 40 C + 125 C Reel