Digital Isolators

 Digital Isolators
Digital Isolators are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for many leading Digital Isolator manufacturers including Analog Devices, Texas Instruments, Skyworks & more.
More...

Please view our large selection of Digital Isolators below.
Results: 4,389
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Isolators Enh Product Sgl 150 Mbps Dig Isolator 3,103In Stock
Min.: 1
Mult.: 1
: 2,500

ISO721M SMD/SMT SOIC-8 1 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5 V 3 V 2 mA, 10 mA 17 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Quad-channel 0/4 r e inforced digital is A 595-ISOW7844FDWER 2,650In Stock
Min.: 1
Mult.: 1

ISOW7844 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling, Magnetic Coupling 5.5 V 3 V 54 mA 13 ns - 40 C + 125 C Tube
Toshiba Digital Isolators 4-ch (4:0) High Speed Digital Isolator; 150Mbps, 16pin, SOC16-W 1,421In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT SOIC-16 4 Channel 150 Mb/s 5000 Vrms 5.5 V 2.25 V 19.6 mA 10.9 ns - 40 C + 110 C Reel, Cut Tape
Skyworks Solutions, Inc. Digital Isolators 3.75 kVrms isolator, 4 unidirectional channels 467In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-NB-16 Capacitive Coupling Tube
Analog Devices Digital Isolators IC, QUAD-CHANNEL DIGITAL ISO 4.0 823In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM340E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 5700 Vrms 5.5 V 2.25 V 8.5 mA 6.2 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Analog Devices Digital Isolators 3kV 2 Ch Dig. Isol Default Low Output 25,764In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM1286 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 2.1 mA, 2.3 mA 23 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Robust 5kV 6 CH digital ISO, 4/2 6,848In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM262N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 16.4 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Lo-Pwr Dual Channel Dig Iso A 595-ISO742 A 595-ISO7421FED 5,794In Stock
Min.: 1
Mult.: 1
: 2,500

ISO7421FE SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 2.8 mA 7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 2-channel digital isolator 29,752In Stock
Min.: 1
Mult.: 1
: 2,500

Si862x SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.5 V 8 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 5 kV 3 forward & 1 reverse 4-channel isolator 10,256In Stock
Min.: 1
Mult.: 1

Si864x SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.375 V 8 ns - 40 C + 125 C AEC-Q100 Tube

Analog Devices / Maxim Integrated Digital Isolators 5kVrms 25Mbps 2/2 Channel Digital Isolat 3,666In Stock
Min.: 1
Mult.: 1

MAX14936 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 18 mA 21.1 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 6 Channel Reinforced Isolator 2,651In Stock
Min.: 1
Mult.: 1

MAX22563-MAX22566 SMD/SMT SSOP-20 5 Channel Unidirectional 200 Mb/s 3750 Vrms 5.5 V 1.71 V - 40 C + 125 C Tube
STMicroelectronics Digital Isolators Dual channel digital isolator 26,827In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SO-8 100 Mb/s 6000 Vrms Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS 10,868In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM1280 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 1.1 mA, 2.7 mA 23 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS 54,923In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM1280 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 9.5 mA, 20 mA 23 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators TRIPLE-CHANNEL DIGITAL ISOLATORS 3,802In Stock
Min.: 1
Mult.: 1

ADUM1300 SMD/SMT SOIC-16 3 Channel Unidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 16 mA, 57 mA 32 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 3-CHANNEL DIGITAL ISOLATORS 6,094In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM1311 SMD/SMT SOIC-16 3 Channel Unidirectional 1 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 2.7 V 1.8 mA, 2.2 mA 100 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3-5.5V DC 1Mbit/sc 4Chnl Dgtl 2Txr2 Rxr 3,124In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM1402 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 44 mA 100 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, Robust Quad ISO, 4:0 ch 10,128In Stock
Min.: 1
Mult.: 1

ADUM140D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 12 mA 15 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators ISO Robust 6 CH Digital ISO, 5/1 4,768In Stock
Min.: 1
Mult.: 1

ADUM161N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 17.3 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators Robust 5kV 6 CH digital ISO, 5/1 6,031In Stock
Min.: 1
Mult.: 1

ADUM261N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 17.3 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS 3,320In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM3402 SMD/SMT SOIC-16 4 Channel Bidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 51 mA 32 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Quad-Ch 5kV Enhanced ESD Dig Isolator 2,332In Stock
Min.: 1
Mult.: 1

ADUM4401 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 830 uA 32 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 4 Channel Digital Isolator, 1kV 4,226In Stock
Min.: 1
Mult.: 1

ADUM7441 SMD/SMT QSOP-16 4 Channel Bidirectional 25 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 8.5 mA, 18 mA 50 ns - 40 C + 105 C Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 1 forward & 1 reverse 2-channel isolator 126,342In Stock
Min.: 1
Mult.: 1
: 2,500

SI8422 SMD/SMT SOIC-Narrow-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Reel, Cut Tape, MouseReel