TLE94613ESV33XUMA1

Infineon Technologies
726-TLE94613ESV33XUM
TLE94613ESV33XUMA1

Mfr.:

Description:
CAN Interface IC OPTIREG SYST BASIS CHIPS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: CAN Interface IC
RoHS:  
CAN SBC (System Basis Chip)
SMD/SMT
TSDSO-24
5 Mb/s
1 Driver
1 Receiver
4.75 V
28 V
- 40 C
+ 150 C
3.5 mA
CAN System Basis Chips
Reel
Cut Tape
Brand: Infineon Technologies
Interface Type: SPI
Moisture Sensitive: Yes
Operating Supply Voltage: 28 V
Product Type: CAN Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Part # Aliases: TLE9461-3ES V33 SP001480520
Unit Weight: 109.750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

Lite System Basis Chips (SBC) Family

Infineon Technologies Lite System Basis Chips (SBC) Family features high performance and optimizes system cost for various automotive applications. The Lite SBCs family are offered int two variants. The Lite LDO SBC with a low-dropout voltage regulator of 150mA, and the Lite DC-DC SBC with a DC-DC buck converter up to 500mA. Both variants are available as 5V or 3.3V output voltage options for microcontrollers, network transceivers, sensors, and other peripherals’ power supplies.

In Stock: 1,209

Stock:
1,209 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$4.68 $4.68
$3.52 $35.20
$3.24 $81.00
$2.91 $291.00
$2.76 $690.00
$2.73 $1,365.00
$2.65 $2,650.00
Full Reel (Order in multiples of 3000)
$2.49 $7,470.00
$2.46 $14,760.00