AEC-Q100 CAN Interface IC

Results: 208
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Data Rate Number of Drivers Number of Receivers Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current ESD Protection Qualification Packaging
NXP Semiconductors CAN Interface IC CAN SIC transceiver with Standby mode 21,595In Stock
Min.: 1
Mult.: 1
: 2,500

TJA146x CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 42 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC CAN SIC transceiver with Standby mode 4,899In Stock
7,500Expected 8/10/2026
Min.: 1
Mult.: 1
: 2,500

TJA146x CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 42 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC CAN SIC transceiver with Standby mode 17,642In Stock
Min.: 1
Mult.: 1
: 6,000

TJA146x CAN FD Transceiver SMD/SMT HVSON-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 42 mA 8 kV AEC-Q100 Reel, Cut Tape
NXP Semiconductors CAN Interface IC CAN SIC transceiver with Sleep mode 4,115In Stock
Min.: 1
Mult.: 1
: 2,500

TJA146x CAN FD Transceiver SMD/SMT SOIC-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 42 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC CAN SIC transceiver with Sleep mode 9,784In Stock
6,000Expected 21/9/2026
Min.: 1
Mult.: 1
: 6,000

TJA146x CAN FD Transceiver SMD/SMT HVSON-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 42 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC Mini high-speed CAN system basis chip 2,772In Stock
Min.: 1
Mult.: 1
: 3,000

UJA1169ATK High Speed CAN SBC (System Basis Chip) SMD/SMT HVSON-20 5 Mb/s 1 Driver 1 Receiver 2.8 V 28 V - 40 C + 150 C 46 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors CAN Interface IC Mini high-speed CAN system basis chip 1,672In Stock
Min.: 1
Mult.: 1
: 3,000

UJA1169ATK High Speed CAN SBC (System Basis Chip) SMD/SMT HVSON-20 5 Mb/s 1 Driver 1 Receiver 2.8 V 28 V - 40 C + 150 C 46 mA 8 kV AEC-Q100 Reel, Cut Tape
onsemi CAN Interface IC High Speed Low Pwr CAN Transceiver 13,869In Stock
Min.: 1
Mult.: 1
Max.: 1,500
: 3,000

NCV7342 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 50 mA 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN Interface IC HS LP CAN TRANSC 10,615In Stock
Min.: 1
Mult.: 1
Max.: 1,500
: 3,000

NCV7342 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 50 mA 15 kV AEC-Q100 Reel, Cut Tape, MouseReel

onsemi CAN Interface IC NCV7342MW3R2G 9,228In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

NCV7342 High Speed CAN Transceiver SMD/SMT DFN-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 50 mA 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN Interface IC CAN FD Transceiver High Speed, Low Pwr 6,940In Stock
Min.: 1
Mult.: 1
Max.: 1,500
: 3,000

NCV7344 High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 45 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN Interface IC HS LP CANFD TRANSC (NC) 13,448In Stock
Min.: 1
Mult.: 1
Max.: 1,500
: 3,000

NCV7344 High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 45 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN Interface IC HS LP CANFD TRANSC (VIO) 36,774In Stock
Min.: 1
Mult.: 1
Max.: 1,500
: 3,000

NCV7344 High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 45 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN Interface IC High Spd Lo Pwr CAN Transceiver 9,196In Stock
Min.: 1
Mult.: 1
: 3,000

NCV7349 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 75 mA 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN Interface IC High Spd Lo Pwr CAN Transceiver 4,077In Stock
Min.: 1
Mult.: 1
: 3,000

NCV7351 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 72 mA 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN Interface IC SINGLE WIRE CAN 4,677In Stock
Min.: 1
Mult.: 1
: 2,500

NCV7356 CAN Transceiver SMD/SMT SOIC-14 100 kb/s 1 Driver 1 Receiver 5 V 27 V - 40 C + 150 C 70 mA 4 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN Interface IC CAN FDansceiver High Speed w/ NC 20,832In Stock
54,000Expected 7/9/2026
Min.: 1
Mult.: 1
Max.: 6,000
: 3,000

NCV7357 High Speed SMD/SMT SOIC-8 1 Mb/s 2 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 45 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi CAN Interface IC CAN Fdansceiver High Speed w/ VIO 8,046In Stock
Min.: 1
Mult.: 1
Max.: 1,500
: 3,000

NCV7357 High Speed SMD/SMT SOIC-8 1 Mb/s 2 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 45 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 5,523In Stock
Min.: 1
Mult.: 1
: 5,000

High Speed SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 9 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC IN VEHICLE NETWORK ICS 166In Stock
Min.: 1
Mult.: 1
: 2,500

High Speed SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 9 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN Interface IC TRANSCEIVER 4,165In Stock
15,000On Order
Min.: 1
Mult.: 1
: 2,500

TLE925x High Speed SMD/SMT DSO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 10 kV AEC-Q100 Reel, Cut Tape, MouseReel
Melexis CAN Interface IC Single-Wire CAN Transceiver, SOIC8 1,440In Stock
Min.: 1
Mult.: 1

TH8056 CAN Controller SMD/SMT SOIC-8 100 kb/s 1 Driver 1 Receiver 6 V 18 V - 40 C + 125 C 60 mA 2 kV AEC-Q100 Bulk
Melexis CAN Interface IC Single-Wire CAN Transceiver, SOIC8 100In Stock
24,000Expected 25/9/2026
Min.: 1
Mult.: 1
: 3,000

TH8056 CAN Controller SMD/SMT SOIC-8 100 kb/s 1 Driver 1 Receiver 6 V 18 V - 40 C + 125 C 60 mA 2 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive Fault Pro tected CAN Transcei A 595-CAN1042HGVDRBRQ1 497In Stock
250Expected 6/10/2026
Min.: 1
Mult.: 1
: 250

TCAN1042HGV High Speed CAN Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN Interface IC Automotive isolated CAN transceiver wit A 595-ISO1042BQDWRQ1 301In Stock
Min.: 1
Mult.: 1

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-16 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV AEC-Q100 Tube